
YC124-JR-131KL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-131KLTR-ND - Tape & Reel (TR) 13-YC124-JR-131KLCT-ND - Cut Tape (CT) 13-YC124-JR-131KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-131KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.02080 | Fr.0.52 |
| 50 | Fr.0.01820 | Fr.0.91 |
| 100 | Fr.0.01600 | Fr.1.60 |
| 250 | Fr.0.01356 | Fr.3.39 |
| 500 | Fr.0.01200 | Fr.6.00 |
| 1,000 | Fr.0.01068 | Fr.10.68 |
| 5,000 | Fr.0.00834 | Fr.41.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.00636 | Fr.254.40 |
| 80,000 | Fr.0.00589 | Fr.471.20 |
| 120,000 | Fr.0.00565 | Fr.678.00 |
| 200,000 | Fr.0.00537 | Fr.1,074.00 |
| 280,000 | Fr.0.00521 | Fr.1,458.80 |
| 400,000 | Fr.0.00505 | Fr.2,020.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

