
V3MD1001H221MVTM | |
|---|---|
DigiKey Part Number | 5011-V3MD1001H221MVTMTR-ND - Tape & Reel (TR) 5011-V3MD1001H221MVTMCT-ND - Cut Tape (CT) 5011-V3MD1001H221MVTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3MD1001H221MVTM |
Description | CAP ALUM 50V POLAR |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.38500 | Fr.3.85 |
| 50 | Fr.0.29540 | Fr.14.77 |
| 100 | Fr.0.26800 | Fr.26.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.22168 | Fr.110.84 |
| 1,000 | Fr.0.20735 | Fr.207.35 |
| 1,500 | Fr.0.20018 | Fr.300.27 |
| 2,500 | Fr.0.19224 | Fr.480.60 |
| 3,500 | Fr.0.18759 | Fr.656.57 |
| 5,000 | Fr.0.18313 | Fr.915.65 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |

