Alarms, Buzzers, and Sirens

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
300
In Stock
1 : Fr.8.46000
Box
Box
Active
Indicator, Internally Driven
AC, DC
12 V
-
-
Piezo
Single Tone
-
80dB @ 12V, 100cm
-
Top
-10°C ~ 65°C
-
-
IP20
Panel Mount
Terminal Block
0.886" Dia (22.50mm)
2.594" (65.90mm)
285
In Stock
1 : Fr.8.46000
Box
Box
Active
Indicator, Internally Driven
AC, DC
24 V
-
-
Piezo
Single Tone
-
80dB @ 24V, 100cm
-
Top
-10°C ~ 65°C
-
-
IP20
Panel Mount
Terminal Block
0.886" Dia (22.50mm)
2.594" (65.90mm)
0
In Stock
Check Lead Time
1 : Fr.8.46000
Box
Box
Active
Indicator, Internally Driven
AC
240 V
-
-
Piezo
Single Tone
-
80dB @ 240V, 100cm
-
Top
-10°C ~ 65°C
-
-
IP20
Panel Mount
Terminal Block
0.886" Dia (22.50mm)
2.594" (65.90mm)
Showing
of 3

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.