Alarms, Buzzers, and Sirens

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
WT-1205
WT-1205
BUZZER MAGNETIC 5V 12MM TH
Soberton Inc.
29,864
In Stock
1 : Fr.0.41000
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
4 ~ 6V
2.4kHz
Magnetic
Single Tone
-
87dB @ 5V, 10cm
50mA
Top
-20°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.386" (9.80mm)
WT-1212
WT-1212
BUZZER MAGNETIC 12V 12MM TH
Soberton Inc.
6,103
In Stock
1 : Fr.0.41000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
12 V
9 ~ 15V
2.4kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
50mA
Top
-30°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.374" (9.50mm)
WT-0905P
WT-0905P
BUZZER MAGNETIC 5V 9MM TH
Soberton Inc.
129
In Stock
1 : Fr.0.93000
Tray
Tray
Active
Indicator, Internally Driven
Zero-Peak Signal
5 V
4 ~ 6V
2.73kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.236" (6.00mm)
WT-2505
WT-2505
BUZZER MAGNETIC 6V 25MM TH
Soberton Inc.
117
In Stock
1 : Fr.2.51000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
6 V
3 ~ 7V
730Hz
Magnetic
Single Tone
-
85dB @ 6V, 10cm
80mA
Top
-20°C ~ 60°C
-
Washable
-
Through Hole
PC Pins
0.984" Dia (25.00mm)
0.512" (13.00mm)
WT-1209T
WT-1209T
BUZZER MAGNETIC 5V 12MM TH
Soberton Inc.
624
In Stock
1 : Fr.0.44000
Tray
Tray
Active
Transducer, Externally Driven
-
5 V
4 ~ 7V
2.4kHz
Magnetic
-
-
-
70mA
-
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.354" (9.00mm)
WT-0904T
WT-0904T
BUZZER MAGNETIC 3V 9.2MM TH
Soberton Inc.
568
In Stock
1 : Fr.0.45000
Tray
Tray
Active
Transducer, Externally Driven
-
3 V
2 ~ 5V
2.731kHz
Magnetic
-
-
-
80mA
-
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.362" Dia (9.20mm)
0.157" (4.00mm)
WT-0905PT
WT-0905PT
BUZZER MAGNETIC 5V 9.2MM TH
Soberton Inc.
77
In Stock
1 : Fr.0.45000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 7V
2.713kHz
Magnetic
-
-
80dB @ 5V, 10cm
70mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.362" Dia (9.20mm)
0.228" (5.80mm)
WT-1201
WT-1201
BUZZER MAGNETIC 1.5V 12MM TH
Soberton Inc.
443
In Stock
1 : Fr.0.41000
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
1 ~ 3V
2.4kHz
Magnetic
Single Tone
-
80dB @ 1.5V, 10cm
50mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.386" (9.80mm)
WT-1209PT
WT-1209PT
BUZZER MAGNETIC 5V 12MM TH
Soberton Inc.
318
In Stock
1 : Fr.0.44000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 6V
2.048kHz
Magnetic
-
-
85dB @ 5V, 10cm
70mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.362" (9.20mm)
WT-1614T
WT-1614T
BUZZER MAGNETIC 12V 15.8MM TH
Soberton Inc.
77
In Stock
1 : Fr.1.02000
Tray
Tray
Active
Transducer, Externally Driven
-
12 V
8 ~ 15V
2.048kHz
Magnetic
-
-
-
40mA
-
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.622" Dia (15.80mm)
0.551" (14.00mm)
WT-2512
WT-2512
BUZZER MAGNETIC 12V 25MM TH
Soberton Inc.
73
In Stock
1 : Fr.2.43000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
12 V
8 ~ 14V
1kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
55mA
Top
-25°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.984" Dia (25.00mm)
0.504" (12.80mm)
WT-0905T-3V
WT-0905T-3V
BUZZER MAGNETIC 3V 9.2MM TH
Soberton Inc.
0
In Stock
Check Lead Time
1 : Fr.0.45000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 5V
2.713kHz
Magnetic
-
-
80dB @ 3V, 10cm
70mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.362" Dia (9.20mm)
0.228" (5.80mm)
WT-2506
WT-2506
BUZZER MAGNETIC 6V 25MM TH
Soberton Inc.
0
In Stock
Check Lead Time
1 : Fr.2.21000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
6 V
3 ~ 7V
1.25kHz
Magnetic
Single Tone
-
85dB @ 6V, 10cm
70mA
Top
-25°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.984" Dia (25.00mm)
0.504" (12.80mm)
WT-1601
WT-1601
BUZZER MAGNETIC 1.5V 16MM TH
Soberton Inc.
0
In Stock
Check Lead Time
100 : Fr.1.17190
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
1 ~ 2V
2.048kHz
Magnetic
Single Tone
-
80dB @ 1.5V, 10cm
12mA
Top
-20°C ~ 60°C
-
Washable
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.563" (14.30mm)
WT-1606
WT-1606
BUZZER MAGNETIC 6V 16MM TH
Soberton Inc.
0
In Stock
Check Lead Time
100 : Fr.1.17190
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
6 V
4 ~ 8V
2.048kHz
Magnetic
Single Tone
-
85dB @ 6V, 10cm
40mA
Top
-20°C ~ 60°C
-
Washable
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.563" (14.30mm)
WT-1612
WT-1612
BUZZER MAGNETIC 12V 16MM TH
Soberton Inc.
0
In Stock
Check Lead Time
100 : Fr.1.17190
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
12 V
9 ~ 15V
2.048kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
40mA
Top
-20°C ~ 60°C
-
Washable
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.563" (14.30mm)
Showing
of 16

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.