Board Supports

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
27PS00500
27PS00500
BRD SPT SNAP LCK REST MNT 12.7MM
Essentra Components
1,613
In Stock
1 : Fr.0.39000
Bulk
Bulk
Active
Snap Lock
Resting Mount
0.500" (12.70mm)
-
-
-
0.187" (4.75mm) 3/16"
0.030" ~ 0.093" (0.76mm ~ 2.36mm)
-
Nylon
27PS01250
27PS01250
BRD SPT SNP LCK REST MNT 31.75MM
Essentra Components
0
In Stock
Check Lead Time
1,000 : Fr.0.21958
Bulk
Bulk
Active
Snap Lock
Resting Mount
1.250" (31.75mm)
-
-
-
0.187" (4.75mm) 3/16"
0.078" (1.98mm)
-
Nylon
Showing
of 2

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.