Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,424 In Stock | 1 : Fr.1.20000 Bag | Bag | Active | U.FL (UMCC) to U.FL (UMCC) | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 0.81mm OD Coaxial Cable | 50 Ohms | 6 GHz | Gray | Shielded | -40°C ~ 90°C | - | |||
6,678 In Stock | 1 : Fr.2.46000 Bulk | Bulk | Active | U.FL (UMCC) to U.FL (UMCC) | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | Shielded | -40°C ~ 90°C | - | |||
3,421 In Stock | 1 : Fr.2.70000 Bulk | Bulk | Active | U.FL (UMCC) to U.FL (UMCC) | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | Shielded | -40°C ~ 90°C | - | |||
546 In Stock | 1 : Fr.5.87000 Bulk | - | Bulk | Active | U.FL (UMCC), AMC to U.FL (UMCC), AMC | U.FL (UMCC), AMC Plug, Right Angle | Female | Free Hanging (In-Line) | - | U.FL (UMCC), AMC Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.575" (40.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | Shielded | -40°C ~ 90°C | - |