Contactors (Electromechanical)

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
AEV250-F
AEV250-G
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
113
In Stock
1 : Fr.71.08000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-MN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
100
In Stock
1 : Fr.74.72000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MP
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
217
In Stock
1 : Fr.77.56000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MAN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
335
In Stock
1 : Fr.80.19000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-GN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
43
In Stock
1 : Fr.76.55000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-FN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
58
In Stock
1 : Fr.78.77000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-FBN.jpg
AEV250-GBN
DC CONTACTOR 48-72 VDC COIL
Altran Magnetics, LLC
38
In Stock
1 : Fr.84.24000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-FBN.jpg
AEV250-ME
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
15
In Stock
1 : Fr.61.56000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MB
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
2
In Stock
1 : Fr.74.72000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-FBN.jpg
AEV250-MBN
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
3
In Stock
1 : Fr.80.19000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-GAN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
6
In Stock
1 : Fr.82.01000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-GB
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
14
In Stock
1 : Fr.76.55000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-F
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
17
In Stock
1 : Fr.73.71000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-FB
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
20
In Stock
1 : Fr.78.77000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-FA
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
20
In Stock
1 : Fr.78.77000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-FAN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
20
In Stock
1 : Fr.84.24000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-MH
CONTCT SPST-NO 500A 12-24VDC CHS
Altran Magnetics, LLC
19
In Stock
1 : Fr.81.75000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MAH
CONTCT SPST-NO 500A 12-24VDC CHS
Altran Magnetics, LLC
16
In Stock
1 : Fr.87.46000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MC
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
22
In Stock
1 : Fr.75.53000
Box
Box
Obsolete
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MA
DC CONTACTOR 500A 12-24VDC AUX
Altran Magnetics, LLC
12
In Stock
1 : Fr.76.02000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts, Economizer, Sealed - Hermetically
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-FBN.jpg
AEV250-FBN
DC CONTACTOR 500A 72 VDC COIL
Altran Magnetics, LLC
19
In Stock
1 : Fr.84.24000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-GA
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
0
In Stock
Check Lead Time
1 : Fr.76.55000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-M
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
0
In Stock
Check Lead Time
Active
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Economizer, Sealed - Hermetically
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-GBN
AEV250-GNC
DC CONTACTOR 500A 48-72VDC COIL
Altran Magnetics, LLC
0
In Stock
Obsolete
Box
Obsolete
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-GBN
AEV250-MNC
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
0
In Stock
Obsolete
Box
Obsolete
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
Showing
of 25

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.