Contactors (Electromechanical)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
150
In Stock
120
Factory
1 : Fr.47.21000
Bulk
Bulk
Last Time Buy
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
30 A
900VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
105
In Stock
90
Factory
1 : Fr.48.61000
Bulk
Bulk
Last Time Buy
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
30 A
900VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
18 VDC
2.4 VDC
Showing
of 2

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.