Current Sense Transformers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
C/CT-1216
CURR SENSE XFMR 120A CHAS MNT
KEMET
439
In Stock
1 : Fr.14.59000
Bulk
Bulk
Active
50/60Hz
Non-Invasive (Split Core)
120 A
-
3000:1
3000:1
-
-
Chassis Mount
1.445" L x 0.906" W (36.70mm x 23.00mm)
1.693" (43.00mm)
Wire Leads with Connector
C CT-0810
CURR SENSE XFMR 3000:1 80A CHAS
KEMET
13
In Stock
1 : Fr.13.25000
Box
Box
Active
50Hz ~ 60Hz
Non-Invasive (Split Core)
80 A
-
3000:1
3000:1
-
-
Chassis Mount
1.389" L x 0.901" W (35.30mm x 22.90mm)
0.827" (37.50mm)
Wire Leads with Connector
C/CT-2524
CURR SENSE XFMR 250A CHAS MNT
KEMET
16
In Stock
1 : Fr.33.75000
Bulk
Bulk
Active
50Hz ~ 60Hz
Non-Invasive (Split Core)
250 A
-
-
2000:1
-
-
Chassis Mount
2.276" L x 1.220" W (57.80mm x 31.00mm)
2.161" (54.90mm)
Wire Leads with Connector
C-CT-0306
CURR SENSE XFMR 30A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : Fr.9.71000
Bulk
Bulk
Active
50Hz ~ 60Hz
Non-Invasive (Split Core)
30 A
-
-
-
-
-
Chassis Mount
1.134" L x 0.764" W (28.80mm x 19.40mm)
1.114" (28.30mm)
Wire Leads with Connector
Showing
of 4

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).