DC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TME 0509S
TME 0505S
DC DC CONVERTER 5V 1W
Traco Power
3,987
In Stock
1 : Fr.4.26000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
69%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 1205S
TME 1209S
DC DC CONVERTER 9V 1W
Traco Power
2,603
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
110mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
TME 1212S
DC DC CONVERTER 12V 1W
Traco Power
1,066
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0303S
TME 2405S
DC DC CONVERTER 5V 1W
Traco Power
514
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
70%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
TME 0512S
DC DC CONVERTER 12V 1W
Traco Power
156
In Stock
1 : Fr.4.46000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
TME 2412S
DC DC CONVERTER 12V 1W
Traco Power
636
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 2415S
TME 2415S
DC DC CONVERTER 15V 1W
Traco Power
286
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
67mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0515S
TME 2409S
DC DC CONVERTER 9V 1W
Traco Power
268
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
9V
-
-
-
110mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
76%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
TME 1215S
DC DC CONVERTER 15V 1W
Traco Power
254
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
67mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 1205S
TME 1205S
DC DC CONVERTER 5V 1W
Traco Power
229
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
71%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
TME 0503S
DC DC CONVERTER 3.3V 900MW
Traco Power
27
In Stock
1 : Fr.6.71000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
3.3V
-
-
-
260mA
900 mW
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
72%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 1205S
TME 0305S
DC DC CONVERTER 5V 1W
Traco Power
33
In Stock
1 : Fr.6.71000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
TME 0509S
DC DC CONVERTER 9V 1W
Traco Power
24
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
-
110mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
76%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0515S
TME 0515S
DC DC CONVERTER 15V 1W
Traco Power
2
In Stock
1 : Fr.4.70000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
67mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
78%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0303S
TME 0303S
DC DC CONVERTER 3.3V 900MW
Traco Power
15
In Stock
1 : Fr.6.71000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
3.3V
-
-
-
260mA
900 mW
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
74%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
Showing
of 15

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.