Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,601 In Stock | 1 : Fr.0.93000 Digi-Spool®, Continuous Spool 300 : Fr.0.41730 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
63 In Stock | 1 : Fr.75.06000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
6,420 In Stock | 1 : Fr.0.84000 Digi-Spool®, Continuous Spool 300 : Fr.0.37870 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
2,476 In Stock | 1 : Fr.2.04000 Digi-Spool®, Continuous Spool 100 : Fr.1.06610 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
472 In Stock | 1 : Fr.0.93000 Digi-Spool®, Continuous Spool 300 : Fr.0.41730 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
1,425 In Stock | 1 : Fr.1.08000 Digi-Spool®, Continuous Spool 100 : Fr.0.56390 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
397 In Stock | 1 : Fr.2.41000 Digi-Spool®, Continuous Spool 100 : Fr.1.26130 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 24 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.200" (30.48mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
1,023 In Stock | 1 : Fr.2.50000 Digi-Spool®, Continuous Spool 100 : Fr.1.30980 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 25 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.250" (31.75mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
738 In Stock | 1 : Fr.3.34000 Digi-Spool®, Continuous Spool 300 : Fr.1.49573 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
358 In Stock | 1 : Fr.5.96000 Digi-Spool®, Continuous Spool 100 : Fr.3.11120 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 64 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 3.200" (81.28mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
35 In Stock | 1 : Fr.115.66000 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
246 In Stock | 1 : Fr.1.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
662 In Stock | 1 : Fr.1.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
362 In Stock | 1 : Fr.4.75000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
2 In Stock | 1 : Fr.68.06000 Spool | Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
16 In Stock | 1 : Fr.180.72000 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
9 In Stock | 1 : Fr.329.95000 Spool | Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
74 In Stock | 1 : Fr.3.33000 Digi-Spool®, Continuous Spool 100 : Fr.1.73800 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 34 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
190 In Stock | 1 : Fr.3.60000 Digi-Spool®, Continuous Spool 100 : Fr.1.90940 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 37 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
9 In Stock | 1 : Fr.102.29000 Spool | Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
3 In Stock | 1 : Fr.268.71000 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
2 In Stock | 1 : Fr.274.87000 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
5 In Stock | 1 : Fr.206.20000 Spool | Spool | Active | Flat Cable | 30 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.500" (38.10mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
87 In Stock | 1 : Fr.1.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
39 In Stock | 1 : Fr.1.66000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable |