LED COBs, Engines, Modules, Strips

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LT-Hxx2D Series
SI-B8T11156HUS
LED MOD LT-H562D LNR STRP 4000K
Samsung Semiconductor, Inc.
1,169
In Stock
1 : Fr.10.62000
Bulk
Bulk
Active
LED Module
White, Neutral
4000K
-
Linear Light Strip
2020lm (Typ)
480mA
50°C
22.5V
187 lm/W
-
80
-
With Connector
560.00mm L x 18.00mm W
5.80mm
-
Flat
LT-Hxx2D Series
SI-B8V11156HUS
LED MOD LT-H562D LNR STRP 3000K
Samsung Semiconductor, Inc.
193
In Stock
1 : Fr.10.53000
Bulk
Bulk
Active
LED Module
White, Warm
3000K
-
Linear Light Strip
1930lm (Typ)
480mA
50°C
22.5V
179 lm/W
-
80
-
With Connector
560.00mm L x 18.00mm W
5.80mm
-
Flat
LT-Hxx2D Series
SI-B8R11156HUS
LED MOD LT-H562D LNR STRP 5000K
Samsung Semiconductor, Inc.
20
In Stock
1 : Fr.10.53000
Bulk
Bulk
Active
LED Module
White, Cool
5000K
-
Linear Light Strip
2080lm (Typ)
480mA
50°C
22.5V
193 lm/W
-
80
-
With Connector
560.00mm L x 18.00mm W
5.80mm
-
Flat
LT-Hxx2D Series
SI-B8U11156HUS
LED MOD LT-H562D LNR STRP 3500K
Samsung Semiconductor, Inc.
0
In Stock
1,120 : Fr.5.83608
Bulk
Bulk
Active
LED Module
White, Warm
3500K
-
Linear Light Strip
1965lm (Typ)
480mA
50°C
22.5V
182 lm/W
-
80
-
With Connector
560.00mm L x 18.00mm W
5.80mm
-
Flat
Showing
of 4

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.