NTC Thermistors

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
TX06F104F4100ER
THERMISTOR 0603 100K/4100
Ohmite
9,728
In Stock
1 : Fr.0.08000
Cut Tape (CT)
5,000 : Fr.0.03873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100k
±1%
±1%
-
-
-
4100K
-
-40°C ~ 125°C
120 mW
-
Surface Mount
0603 (1608 Metric)
TX06F104F4100ER
THERMISTOR 0402 10K/3380
Ohmite
4,884
In Stock
1 : Fr.0.08000
Cut Tape (CT)
10,000 : Fr.0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
-
-
3380K
-
-40°C ~ 125°C
110 mW
-
Surface Mount
0402 (1005 Metric)
TX06F104F4100ER
THERMISTOR 0603 100K/4390
Ohmite
2,730
In Stock
1 : Fr.0.08000
Cut Tape (CT)
5,000 : Fr.0.03877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100k
±1%
±1%
-
-
-
4390K
-
-40°C ~ 125°C
120 mW
-
Surface Mount
0603 (1608 Metric)
TX06F104F4100ER
THERMISTOR 0603 10K/3435
Ohmite
1,926
In Stock
1 : Fr.0.08000
Cut Tape (CT)
5,000 : Fr.0.03873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
-
-
3435K
-
-40°C ~ 125°C
120 mW
-
Surface Mount
0603 (1608 Metric)
TX06F104F4100ER
THERMISTOR 0805 10K/3435
Ohmite
41,856
In Stock
1 : Fr.0.10000
Cut Tape (CT)
5,000 : Fr.0.04787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
-
-
3435K
-
-40°C ~ 125°C
130 mW
-
Surface Mount
0805 (2012 Metric)
TX06F104F4100ER
THERMISTOR 0402 10K/3435
Ohmite
39,308
In Stock
1 : Fr.0.08000
Cut Tape (CT)
10,000 : Fr.0.02917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
-
-
3435K
-
-40°C ~ 125°C
110 mW
-
Surface Mount
0402 (1005 Metric)
TX06F104F4100ER
THERMISTOR 0603 47K/4500
Ohmite
13,587
In Stock
1 : Fr.0.08000
Cut Tape (CT)
5,000 : Fr.0.03877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47k
±1%
±3%
-
-
-
4500K
-
-40°C ~ 125°C
120 mW
-
Surface Mount
0603 (1608 Metric)
TX06F104F4100ER
THERMISTOR 0402 100K/4100
Ohmite
11,252
In Stock
1 : Fr.0.08000
Cut Tape (CT)
10,000 : Fr.0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100k
±2%
±1%
-
-
-
4100K
-
-40°C ~ 125°C
110 mW
-
Surface Mount
0402 (1005 Metric)
TX06F104F4100ER
THERMISTOR 0402 30K/3950
Ohmite
2,210
In Stock
1 : Fr.0.08000
Cut Tape (CT)
10,000 : Fr.0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30k
±2%
±2%
-
-
-
3950K
-
-40°C ~ 125°C
110 mW
-
Surface Mount
0402 (1005 Metric)
TX06F104F4100ER
THERMISTOR 0805 4K7/3480
Ohmite
3,787
In Stock
1 : Fr.0.10000
Cut Tape (CT)
5,000 : Fr.0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7k
±5%
±3%
-
-
-
3480K
-
-40°C ~ 125°C
130 mW
-
Surface Mount
0805 (2012 Metric)
TX06F104F4100ER
THERMISTOR 0603 3K/3990
Ohmite
0
In Stock
Check Lead Time
1 : Fr.0.08000
Cut Tape (CT)
5,000 : Fr.0.03877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3k
±3%
±1%
-
-
-
3990K
-
-40°C ~ 125°C
120 mW
-
Surface Mount
0603 (1608 Metric)
Showing
of 11

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.