Photointerrupters - Slot Type - Transistor Output

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Output Configuration
Current - DC Forward (If) (Max)
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Response Time
Operating Temperature
Mounting Type
Package / Case
SENSOR OPT SLOT PHOTOTRANS THRU
SENSOR OPT SLOT PHOTOTRANS THRU
ams-OSRAM USA INC.
0
In Stock
4,800 : Fr.0.31874
Bulk
-
Bulk
Obsolete
0.205" (5.2mm)
Through-Beam
Phototransistor
40 mA
15 mA
15 V
13µs, 17µs
-40°C ~ 85°C
Through Hole
Module, Slotted
SFH_9500_Z
SENSOR OPT SLOT PHOTOTRANS MODUL
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Bulk
Obsolete
0.205" (5.2mm)
Through-Beam
Phototransistor
60 mA
50 mA
30 V
13µs, 17µs
-40°C ~ 85°C
Surface Mount
Module, Slotted
SFH-9540
SENSOR OPT SLOT PHOTOTRANS 4SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Bulk
Obsolete
0.197" (5mm)
Through-Beam
Phototransistor
60 mA
50 mA
70 V
13µs
-40°C ~ 85°C
Surface Mount
4-SMD Module
SFH_9500
SENSOR OPT SLOT PHOTOTRANS MODUL
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Bulk
Obsolete
0.205" (5.2mm)
Through-Beam
Phototransistor
60 mA
50 mA
30 V
13µs, 17µs
-40°C ~ 85°C
Surface Mount
Module, Slotted
Showing
of 4

Photointerrupters - Slot Type - Transistor Output


Slot type photointerrupters with transistor output are optical sensor modules that utilize a built-in infrared light source and a photodiode separated by an air gap (slot). When an actuator, liquid or other detection object blocks the light source, an output transistor is turned on or off which toggles the applied voltage. Mounting options include chassis, snap-in, surface, free-hanging, and through-hole.