RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,151 In Stock | 1 : Fr.3.03000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | - | 2dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 4.264" (108.30mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | ||
1,624 In Stock | 1 : Fr.3.68000 Bulk | - | Bulk | Active | 802.15.4, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 1.9 | - | 3.2dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 5.913" (150.20mm) | WLAN, Zigbee™ | ||
3,387 In Stock | 1 : Fr.5.49000 Bulk | - | Bulk | Active | WiFi | UHF (300MHz ~ 1GHz) | 898MHz | 868MHz ~ 928MHz | Whip, Tilt | 1 | 2.5 | - | 3dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 7.673" (194.90mm) | WLAN | ||
916 In Stock | 1 : Fr.6.40000 Bulk | - | Bulk | Active | 802.15.4 | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | - | -10dB | 1.5dBi | - | - | RP-SMA Male | IP65 | - | - | Connector Mount | 5.122" (130.09mm) | ZigBee™ | ||
747 In Stock | 1 : Fr.4.61000 Bulk | Bulk | Active | 802.15.4, General ISM, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.538GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | Whip, Right Angle | 2 | - | -10dB, -4dB | 1.8dBi, 2.55dBi | 1 W | - | RP-SMA Male | IP65 | - | - | Connector Mount | 3.071" (78.00mm) | DSRC, WLAN, Zigbee™ | |||
1,014 In Stock | 1 : Fr.5.16000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | -10dB | 3.8dB | - | - | RP-SMA Male | - | - | - | Connector Mount | 7.760" (197.10mm) | Bluetooth, WLAN, Zigbee™ | ||
122 In Stock | 1 : Fr.5.90000 Tray | - | Tray | Active | - | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 868MHz ~ 928MHz | Whip, Straight | 1 | - | -8dB | 2dBi | - | - | RP-SMA Male | IP65 | - | - | Connector Mount | 7.047" (179.00mm) | - | ||
2,210 In Stock | 1 : Fr.6.46000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz | Whip, Tilt | 2 | 2 | - | 2.5dBi, 3.5dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 6.201" (157.50mm) | Bluetooth, WLAN, Zigbee™ | ||
2,349 In Stock | 1 : Fr.6.87000 Bulk | - | Bulk | Active | 802.15.4 | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Right Angle | 1 | - | -10dB | 1.5dBi | - | - | RP-SMA Male | IP65 | - | - | Connector Mount | 5.041" (128.05mm) | ZigBee™ | ||
231 In Stock | 1 : Fr.13.37000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | 2 | - | 2.5dBi, 4dBi | - | - | RP-SMA | - | - | - | Connector Mount | 5.921" (150.40mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |||
2,671 In Stock | 1 : Fr.4.70000 Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Right Angle | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 1.949" (49.50mm) | GSM, WCDMA | ||
270 In Stock | 1 : Fr.5.84000 Bulk | - | Bulk | Active | WiFi | SHF (f > 4GHz) | 5.5GHz | 5.15GHz ~ 5.85GHz | Whip, Tilt | 1 | 2 | - | 2dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 5.386" (136.80mm) | WLAN | ||
374 In Stock | 1 : Fr.5.95000 Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Straight | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 1.929" (49.00mm) | GSM, WCDMA | ||
65 In Stock | 1 : Fr.5.86000 Bulk | Bulk | Active | 802.15.4, General ISM, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.538GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | Whip, Straight | 2 | - | -10dB, -4dB | 1.8dBi, 2.55dBi | 1 W | - | RP-SMA Male | IP65 | - | - | Connector Mount | 2.992" (76.00mm) | DSRC, WLAN, Zigbee™ | |||
97 In Stock | 1 : Fr.9.10000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Right Angle | 2 | 2 | - | 2.7dBi, 3dBi | 1 W | - | RP-SMA Male | - | - | - | Connector Mount | 5.040" (128.02mm) | Bluetooth, WLAN, Zigbee™ | ||
0 In Stock Check Lead Time | 280 : Fr.3.82725 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2 | - | 1.3dBi | 3 W | - | RP-SMA | IP67 | - | - | Connector Mount | 3.693" (93.79mm) | Bluetooth, Wi-Fi, Zigbee™ |