RF Antennas

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
W1010
W1010
RF ANT 2.4GHZ WHIP TILT SMA 3"
Pulse Electronics
1,636
In Stock
1 : Fr.3.24000
Bulk
-
Bulk
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Whip, Tilt
1
2
-
2dBi
-
-
SMA Male
-
Connector Mount
4.274" (108.55mm)
Bluetooth, Wi-Fi, WLAN, Zigbee™
W1900
W1900
RF ANT 850MHZ/900MHZ WHIP RA
Pulse Electronics
1,522
In Stock
1 : Fr.4.70000
Bulk
-
Bulk
Active
Cellular
Wide Band
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Whip, Right Angle
5
-
-4dB, -6dB
1dBi, 2dBi, 2.5dBi
-
-
SMA Male
-
Connector Mount
1.949" (49.50mm)
GSM, WCDMA
W1063M
W1063M
RF ANT 898MHZ WHIP TILT SMA MALE
Pulse Electronics
1,358
In Stock
1 : Fr.6.29000
Bulk
-
Bulk
Active
WiFi
UHF (300MHz ~ 1GHz)
898MHz
868MHz ~ 928MHz
Whip, Tilt
1
2.5
-
3dBi
-
-
SMA Male
-
Connector Mount
7.673" (194.90mm)
WLAN
SPDA24700/2700
SPDA24700/2700
RF ANT 829MHZ/1.9GHZ BLADE SMA
Pulse Electronics
428
In Stock
1 : Fr.17.69000
Bulk
-
Bulk
Active
Cellular
Wide Band
829MHz, 1.9GHz, 2.6GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Blade, Tilt
3
2.5
-
2dBi
3 W
-
SMA Male
-
Connector Mount
8.976" (228.00mm)
LTE
W1910
W1910
RF ANT 850MHZ/900MHZ WHIP STR
Pulse Electronics
993
In Stock
1 : Fr.4.70000
Bulk
-
Bulk
Active
Cellular
Wide Band
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Whip, Straight
5
-
-4dB, -6dB
1dBi, 2dBi, 2.5dBi
-
-
SMA Male
-
Connector Mount
1.929" (49.00mm)
GSM, WCDMA
W1910-M
W1910-M
3G PENTABAND 824-2170MHZ STRAIGH
Pulse Electronics
577
In Stock
1 : Fr.4.70000
Bulk
Bulk
Active
Cellular
Wide Band
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Whip, Straight
5
-
-4dB, -6dB
1dBi, 2dBi
5 W
-
SMA Male
IP65
Connector Mount
1.969" (50.00mm)
GSM, WCDMA
W5017
W5017
RF ANT 868MHZ/915MHZ WHIP STR
Pulse Electronics
208
In Stock
1 : Fr.6.40000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
868MHz ~ 928MHz
Whip, Straight
1
-
-8dB
2dBi
-
-
SMA Male
IP65
Connector Mount
7.047" (179.00mm)
-
W5097
W5097
RF ANT 2.4GHZ/5.5GHZ WHIP STR
Pulse Electronics
121
In Stock
1 : Fr.13.37000
Bulk
-
Bulk
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 5.5GHz
2.4GHz ~ 2.5GHz, 5.15GHz ~ 6GHz
Whip, Straight
2
2
-
3.5dBi
-
-
SMA Male
IP67
Connector Mount
5.921" (150.40mm)
Bluetooth, WLAN, Zigbee™
W5011
W5011
RF ANT 2.4GHZ WHIP STR SMA MALE
Pulse Electronics
248
In Stock
1 : Fr.8.12000
Bulk
-
Bulk
Active
802.15.4
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Whip, Straight
1
-
-10dB
1.5dBi
-
-
SMA Male
IP65
Connector Mount
5.122" (130.09mm)
ZigBee™
W5084K
W5084K
RF ANT 829MHZ/2.05GHZ BLADE SMA
Pulse Electronics
131
In Stock
1 : Fr.14.51000
Bulk
-
Bulk
Active
Cellular
Wide Band
829MHz, 2.05GHz
698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz
Blade
2
2.5
-
4dBi
5 W
-
SMA Male
IP65
Connector Mount
9.009" (228.84mm)
LTE
W1900-M
W1900-M
3G PENTABAND 824-2170MHZ RIGHT A
Pulse Electronics
285
In Stock
1 : Fr.4.70000
Bulk
Bulk
Obsolete
Cellular
Wide Band
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Whip, Right Angle
5
-
-4dB, -6dB
1dBi, 2dBi
5 W
-
SMA Male
IP65
Connector Mount
1.988" (50.50mm)
GSM, WCDMA
W5095
W5095K
RF ANT 829MHZ/2.05GHZ BLADE SMA
Pulse Electronics
89
In Stock
1 : Fr.14.80000
Bulk
-
Bulk
Active
Cellular
Wide Band
829MHz, 2.05GHz
698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz
Blade
2
2.5
-
2.16dBi
3 W
-
SMA Male
IP65
Connector Mount
-
LTE
FLAT ANTENNA 2.4 / 5 GHZ SMA MAL
W1044
FLAT ANTENNA 2.4 / 5 GHZ SMA MAL
Pulse Electronics
0
In Stock
Check Lead Time
500 : Fr.4.64680
Bulk
-
Bulk
Active
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.5GHz
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Blade
2
-
-10dB
2dBi
-
-
SMA Male
-
-
6.181" (157.00mm)
Wi-Fi
Showing
of 13

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.