RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
RF TXRX MOD BLUETOOTH CHIP SMD
WT12-A-AI5IAP
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Bluetooth
Bluetooth v2.1 +EDR, Class 2
DQPSK, GFSK
2.4GHz
3Mbps
3dBm
-86dBm
PIO, SPI, UART, USB
Integrated, Chip
BlueCore4
8MB Flash
3.1V ~ 3.6V
70mA
70mA
Surface Mount
-40°C ~ 85°C
Module
RF TXRX MOD BLUETOOTH CHIP SMD
WT11U-A-HCI21001C
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
0
In Stock
Obsolete
Bulk
Obsolete
Not Verified
Bluetooth
Bluetooth v2.1 + EDR
-
-
3Mbps
17dBm
-84dBm
SPI, UART, USB
Integrated, Chip
WT11U
-
2.7V ~ 3.6V
36mA
88mA ~ 138mA
Surface Mount
-40°C ~ 85°C
28-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.