Scale Dials

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shaft Size
Number of Turns
DC27L-1/4
DC27L-1/4
SCALE DIAL 0.25" 10 TURN PLASTIC
ETI Systems
25
In Stock
1 : Fr.63.90000
Bulk
Bulk
Active
0.250" (6.35mm)
10.0
DC27FL-1/4
DC27FL-1/4
SCALE DIAL 0.25" 10 TURN PLASTIC
ETI Systems
8
In Stock
1 : Fr.79.88000
Bulk
Bulk
Active
0.250" (6.35mm)
10.0
Showing
of 2

Scale Dials


Scale Dials are a removable device with a face that is marked in predefined units to indicate the degree that a shaft has been turned. The knobs have a shaft size of 0.125” (3.18 mm), 0.236” (6.00 mm), or 0.250” (6.35 mm) with the number of turns being 1, 10, 11, 15, 20, 21, 30, or 100.