Signal Relays, Up to 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,683 In Stock | 1 : Fr.1.56000 Cut Tape (CT) 900 : Fr.0.94474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
7,096 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
5,426 In Stock | 1 : Fr.1.56000 Cut Tape (CT) 900 : Fr.1.11148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
3,418 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
3,138 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 9.6 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
1,495 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
1,132 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
736 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
581 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 9.6 mA | Non Latching | - | Gull Wing | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
36,053 In Stock | 1 : Fr.1.64000 Cut Tape (CT) 900 : Fr.0.98954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 33.3 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
4,944 In Stock | 1 : Fr.1.64000 Cut Tape (CT) 900 : Fr.1.16417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 22.2 mA | Latching, Single Coil | - | Gull Wing | - | - | 3.38 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
3,491 In Stock | 1 : Fr.1.64000 Cut Tape (CT) 900 : Fr.1.16417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 9.6 mA | Non Latching | - | Gull Wing | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
1,948 In Stock | 1 : Fr.1.64000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 33.3 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
18,829 In Stock | 1 : Fr.1.87000 Cut Tape (CT) 900 : Fr.1.32939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
4,440 In Stock | 1 : Fr.1.87000 Cut Tape (CT) 900 : Fr.1.32752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 9.6 mA | Non Latching | - | Gull Wing | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
298 In Stock | 1 : Fr.2.37000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
353 In Stock | 1 : Fr.1.56000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
12,742 In Stock | 1 : Fr.1.56000 Cut Tape (CT) 900 : Fr.0.94472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
47,340 In Stock | 1 : Fr.1.64000 Cut Tape (CT) 900 : Fr.0.98746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 33.3 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
839 In Stock | 1 : Fr.1.64000 Tube | Tube | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 9.6 mA | Non Latching | - | Gull Wing | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
3,925 In Stock | 1 : Fr.2.47000 Tube | Tube | Active | Surface Mount | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 23.3 mA | Non Latching | - | Gull Wing | - | - | 4.5 VDC | 0.6 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
119 In Stock | 1 : Fr.3.05000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 8.3 mA | Non Latching | - | Gull Wing | - | - | 9.6 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
321 In Stock | 1 : Fr.3.09000 Tube | Tube | Active | Surface Mount | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 16.7 mA | Latching, Single Coil | - | Gull Wing | - | - | 4.5 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
1,706 In Stock | 1 : Fr.3.38000 Tube | Tube | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 5 mA | Non Latching | - | Gull Wing | - | - | 19.2 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
808 In Stock | 1 : Fr.4.76000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 37.5VA, 60W | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - |