Signal Relays, Up to 2 Amps

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ822-2C-12DE
AZ822-2C-12DSE
RELAY GEN PURPOSE DPDT 2A 12V
American Zettler
4,035
In Stock
1 : Fr.1.17000
Tray
Tray
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
8.4 VDC
0.6 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-5DE
AZ822-2C-9DE
RELAY GENERAL PURPOSE DPDT 2A 9V
American Zettler
905
In Stock
1 : Fr.1.17000
Tray
Tray
Active
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
22.2 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.3 VDC
0.45 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-9DSE
AZ822-2C-9DSE
RELAY GENERAL PURPOSE DPDT 2A 9V
American Zettler
823
In Stock
1 : Fr.1.17000
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.3 VDC
0.45 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-12DSE
AZ822-2C-24DSE
RELAY GEN PURPOSE DPDT 2A 24V
American Zettler
11
In Stock
1 : Fr.1.28000
Tray
Tray
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
6.25 mA
Non Latching
-
PC Pin
Sealed - Fully
-
16.8 VDC
1.2 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-12DE
AZ822-2C-12DE
RELAY GEN PURPOSE DPDT 2A 12V
American Zettler
0
In Stock
Check Lead Time
1 : Fr.1.17000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
8.4 VDC
0.6 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-5DE
AZ822-2C-5DSE
RELAY GENERAL PURPOSE DPDT 2A 5V
American Zettler
0
In Stock
Check Lead Time
1 : Fr.1.17000
Tray
Tray
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
29.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.5 VDC
0.25 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-5DE
AZ822-2C-5DE
RELAY GENERAL PURPOSE DPDT 2A 5V
American Zettler
0
In Stock
Check Lead Time
1 : Fr.1.17000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.5 VDC
0.25 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
AZ822-2C-12DSE
AZ822-2C-24DE
RELAY GEN PURPOSE DPDT 2A 24V
American Zettler
0
In Stock
Check Lead Time
1 : Fr.1.28000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
8.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
16.8 VDC
1.2 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
RELAY GEN PURPOSE DPDT 2A 48V
AZ822-2C-48DSE
RELAY GEN PURPOSE DPDT 2A 48V
American Zettler
0
In Stock
Check Lead Time
1,000 : Fr.1.02664
Box
Box
Active
Through Hole
48VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
6.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
33.6 VDC
2.4 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
RELAY GENERAL PURPOSE DPDT 2A 3V
AZ822-2C-3DSE
RELAY GENERAL PURPOSE DPDT 2A 3V
American Zettler
0
In Stock
Check Lead Time
1,000 : Fr.0.85416
Box
Box
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.1 VDC
0.15 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
RELAY GENERAL PURPOSE DPDT 2A 3V
AZ822-2C-3DE
RELAY GENERAL PURPOSE DPDT 2A 3V
American Zettler
0
In Stock
Check Lead Time
1,000 : Fr.0.85416
Box
Box
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.1 VDC
0.15 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
RELAY GEN PURPOSE DPDT 2A 48V
AZ822-2C-48DE
RELAY GEN PURPOSE DPDT 2A 48V
American Zettler
0
In Stock
Check Lead Time
1,000 : Fr.1.02664
Box
Box
Active
Through Hole
48VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
125VA, 60W
4.2 mA
Non Latching
-
PC Pin
Sealed - Fully
-
33.6 VDC
2.4 VDC
5 ms
2 ms
-55°C ~ 90°C
Silver Palladium (AgPd), Gold (Au)
CUR, UL
General Purpose
-
-
Showing
of 12

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.