Solenoids

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
F0412A
F0412A
SOLENOID PULL INTERMITTENT 12V
Sumida America Inc.
333
In Stock
1 : Fr.17.81000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
0.500" (12.70mm)
8.5 W
16.9Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
0.250" (6.35mm)
Clevis
F0411A
F0411A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
108
In Stock
1 : Fr.15.83000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
0.500" (12.70mm)
4 W
36Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
0.250" (6.35mm)
Clevis
F0413A
F0413A
SOLENOID PULL CONTINUOUS 24V
Sumida America Inc.
18
In Stock
1 : Fr.12.81000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
24VDC
0.500" (12.70mm)
4 W
144Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
0.250" (6.35mm)
Clevis
SOLENOID PUSH 12V
A0008A
SOLENOID PUSH 12V
Sumida America Inc.
0
In Stock
Check Lead Time
100 : Fr.15.36800
Bulk
Bulk
Active
Electromechanical
Open Frame (Push)
-
12VDC
-
-
-
-
-
Quick Connect - 0.187" (4.7mm)
-
-
-
F0414A
F0414A
SOLENOID PULL INTERMITTENT 24V
Sumida America Inc.
0
In Stock
Check Lead Time
5 : Fr.17.36200
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
24VDC
0.500" (12.70mm)
8.5 W
68Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
0.250" (6.35mm)
Clevis
Showing
of 5

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys