Solid State Relays (SSR)

Results: 449
Stocking Options
Environmental Options
Media
Exclude
449Results
Applied FiltersRemove All

Showing
of 449
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
1,290
In Stock
1 : Fr.1.08000
Cut Tape (CT)
500 : Fr.0.69390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
3,303
In Stock
1 : Fr.1.26000
Tube
Tube
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 350 V
110 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-61VY
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
8,092
In Stock
1 : Fr.1.30000
Cut Tape (CT)
3,000 : Fr.0.80007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
G3VM-61VY
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
8,101
In Stock
1 : Fr.1.56000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
11,833
In Stock
10,000
Factory
1 : Fr.1.59000
Cut Tape (CT)
500 : Fr.1.16150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
10,403
In Stock
4,000
Factory
1 : Fr.1.92000
Cut Tape (CT)
500 : Fr.1.66168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
1.4 A
250 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 1.7A 0-60V
Omron Electronics Inc-EMC Div
9,931
In Stock
15,200
Factory
1 : Fr.1.92000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
1.7 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4,122
In Stock
43,000
Factory
1 : Fr.2.04000
Cut Tape (CT)
500 : Fr.1.66938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
1.7 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-400V
Omron Electronics Inc-EMC Div
4,923
In Stock
1 : Fr.2.05000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
4,584
In Stock
1 : Fr.2.25000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
3,143
In Stock
3,200
Factory
1 : Fr.2.29000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
300 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
5,994
In Stock
1 : Fr.2.46000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-41DYTR
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
2,132
In Stock
6,000
Factory
1 : Fr.2.54000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
7,279
In Stock
21,000
Factory
1 : Fr.2.64000
Cut Tape (CT)
500 : Fr.1.56938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
605
In Stock
1 : Fr.2.65000
Cut Tape (CT)
2,500 : Fr.1.81554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
300 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-61VY
SSR RELAY SPST-NO 1.4A 0-60V
Omron Electronics Inc-EMC Div
797
In Stock
1 : Fr.2.68000
Cut Tape (CT)
3,000 : Fr.1.79043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
1.4 A
250 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
G3VM-41DY1(TR05)
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
2,644
In Stock
9,600
Factory
1 : Fr.2.85000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
G3VM-41AY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
5,185
In Stock
5,200
Factory
1 : Fr.3.02000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
7,778
In Stock
5,500
Factory
1 : Fr.3.43000
Cut Tape (CT)
500 : Fr.2.40790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
915
In Stock
1 : Fr.3.97000
Cut Tape (CT)
2,500 : Fr.2.87719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 40 V
1 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 1A 0-40V
Omron Electronics Inc-EMC Div
1,937
In Stock
1,200
Factory
1 : Fr.4.04000
Tube
Tube
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 40 V
1 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4,880
In Stock
1 : Fr.4.07000
Cut Tape (CT)
500 : Fr.3.35416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
3 A
100 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
G3VM-352J
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
998
In Stock
1 : Fr.4.17000
Tube
Tube
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.15VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
-
-
-
G3VM-61DR1
SSR RELAY SPST-NO 3A 0-60V
Omron Electronics Inc-EMC Div
1,726
In Stock
1,200
Factory
1 : Fr.4.19000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
3 A
100 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
555
In Stock
1,500
Factory
1 : Fr.4.25000
Cut Tape (CT)
500 : Fr.3.33106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
4 A
50 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
Showing
of 449

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.