MC14069UB Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Sem manductur® [ 0 ] [ ] [ ] E ] [ ] E ] II II 14 “finnnnnn rlrlrlrlrlrlrl Nole 1 1 ) D 0 TA Amoienl Temperalure Range ,55 lo +125 “C 1 H H H H H H H u u u u u u 1.1 1:19 Slorage Temperalure Range 765 lo +150 “C TL Lead Temperalu re 260 “C lBeSecond Soldering) 4H n n H H RH Siresses exceeding lhose lisled in me Maximum Ralrngs laole may damage lrre device. ll any or lhese limils are exceeded, device lunclicnahly should rial be va assumed, damage may occur and rehabilily may be allecled, 1. Temperalure Deraling. “D/DW” Package-5,771] mW/“C From 55%: To125°c if“ H EH HH This device cpnlains proleclion circuilry lo guard againsl damage due in high slalic vollages or eleclno lields. However, precaulipns musl be laken la avoid apphoalrons or any vollage higher irran maximum raled vollages lo lrus higheimpedance circuil. For proper operalron, VW and van. should be oonslrained lo lhe range 1/55 s (V,,. or vamp s VDD. Unused inpuls musl always he lied in an appmpvlale logic vollage level (9.9., eilher v55 or VDD) Unused culpuls musl be lell open, See dime m Semiconducluv Campcnenls lnfluslrles. up 2014 August, 2014 — Rev. 11
© Semiconductor Components Industries, LLC, 2014
August, 2014 − Rev. 11 1Publication Order Number:
MC14069UB/D
MC14069UB
Hex Inverter
The MC14069UB hex inverter is constructed with MOS P−channel
and N−channel enhancement mode devices in a single monolithic
structure. These inverters find primary use where low power
dissipation and/or high noise immunity is desired. Each of the six
inverters is a single stage to minimize propagation delays.
Features
Supply Voltage Range = 3.0 Vdc to 18 Vdc
Capable of Driving Two Low−Power TTL Loads or One
Low−Power Schottky TTL Load Over the Rated Temperature
Range
Triple Diode Protection on All Inputs
Pin−for−Pin Replacement for CD4069UB
Meets JEDEC UB Specifications
NLV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q100
Qualified and PPAP Capable
These Devices are Pb−Free and are RoHS Compliant
MAXIMUM RATINGS (Voltages Referenced to VSS)
Symbol Parameter Value Unit
VDD DC Supply Voltage Range 0.5 to +18.0 V
Vin, Vout Input or Output Voltage Range
(DC or Transient) 0.5 to VDD + 0.5 V
Iin, Iout Input or Output Current
(DC or Transient) per Pin
±10 mA
PDPower Dissipation, per Package
(Note 1) 500 mW
TAAmbient Temperature Range 55 to +125 °C
Tstg Storage Temperature Range 65 to +150 °C
TLLead Temperature
(8−Second Soldering) 260 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Temperature Derating: “D/DW” Packages: –7.0 mW/_C From 65_C To 125_C
This device contains protection circuitry to guard against damage due to high
static voltages or electric fields. However, precautions must be taken to avoid
applications of any voltage higher than maximum rated voltages to this
high−impedance circuit. For proper operation, Vin and Vout should be constrained
to the range VSS (Vin or Vout) VDD.
Unused inputs must always be tied to an appropriate logic voltage level
(e.g., either VSS or VDD). Unused outputs must be left open.
MARKING DIAGRAMS
SOIC−14
TSSOP−14
1
14
14069UG
AWLYWW
14
069U
ALYWG
G
1
14
A = Assembly Location
WL, L = Wafer Lot
YY, Y = Year
WW, W = Work Week
G or G= Pb−Free Package
SOEIAJ−14
1
14
MC14069UB
ALYWG
See detailed ordering and shipping information in the package
dimensions section on page 2 of this data sheet.
ORDERING INFORMATION
http://onsemi.com
(Note: Microdot may be in either location)
SOIC−14
D SUFFIX
CASE 751A
TSSOP−14
DT SUFFIX
CASE 948G
SOEIAJ−14
F SUFFIX
CASE 965
11
12
13
14
8
9
105
4
3
2
1
7
6
OUT 5
IN 5
OUT 6
IN 6
VDD
OUT 4
IN 4
OUT 2
IN 2
OUT 1
IN 1
VSS
OUT 3
IN 3
PIN ASSIGNMENT
e_ : _e K Mg KKK 1%
MC14069UB
http://onsemi.com
2
Figure 1. Logic Diagram Figure 2. Circuit Schematic
13
11
9
5
3
1
12
10
8
6
4
2
VDD = PIN 14
VSS = PIN 7
VDD
VSS
OUTPUT
INPUT*
*Double diode protection on all inputs not shown
Figure 3. Switching Time Test Circuit and Waveforms
PULSE
GENERATOR
VDD
VSS
7
INPUT
OUTPUT
CL
14
20 ns 20 ns
VDD
VSS
VOH
VOL
tTHL tTLH
OUTPUT
INPUT
tPHL tPLH
90%
50%
10%
90%
50%
10%
(1/6 of circuit shown)
ORDERING INFORMATION
Device Package Shipping
MC14069UBDG SOIC−14
(Pb−Free) 55 Units / Rail
NLV14069UBDG* SOIC−14
(Pb−Free) 55 Units / Rail
MC14069UBDR2G SOIC−14
(Pb−Free) 2500 Units / Tape & Reel
NLV14069UBDR2G* SOIC−14
(Pb−Free) 2500 Units / Tape & Reel
MC14069UBDTR2G TSSOP−14
(Pb−Free) 2500 Units / Tape & Reel
NLV14069UBDTR2G* TSSOP−14
(Pb−Free) 2500 Units / Tape & Reel
MC14069UBFELG SOEIAJ−14
(Pb−Free) 2000 Units / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP
Capable.
MC14069UB
http://onsemi.com
3
ELECTRICAL CHARACTERISTICS (Voltages Referenced to VSS)
Characteristic Symbo
l
VDD
Vdc
−55_C 25_C 125_C
Unit
Min Max Min
Typ
(Note 2) Max Min Max
Output Voltage “0” Leve
l
Vin = VDD
Vin = 0 “1” Leve
l
VOL 5.0
10
15
0.05
0.05
0.05
0
0
0
0.05
0.05
0.05
0.05
0.05
0.05
Vdc
VOH 5.0
10
15
4.95
9.95
14.95
4.95
9.95
14.95
5.0
10
15
4.95
9.95
14.95
Vdc
Input Voltage “0” Leve
l
(VO = 4.5 Vdc)
(VO = 9.0 Vdc)
(VO = 13.5 Vdc)
“1” Leve
l
(VO = 0.5 Vdc)
(VO = 1.0 Vdc)
(VO = 1.5 Vdc)
VIL 5.0
10
15
1.0
2.0
2.5
2.25
4.50
6.75
1.0
2.0
2.5
1.0
2.0
2.5
Vdc
VIH 5.0
10
15
4.0
8.0
12.5
4.0
8.0
12.5
2.75
5.50
8.25
4.0
8.0
12.5
Vdc
Output Drive Current
(VOH = 2.5 Vdc) Source
(VOH = 4.6 Vdc)
(VOH = 9.5 Vdc)
(VOH = 13.5 Vdc)
(VOL = 0.4 Vdc) Sin
k
(VOL = 0.5 Vdc)
(VOL = 1.5 Vdc)
IOH 5.0
5.0
10
15
–3.0
–0.64
–1.6
–4.2
–2.4
–0.51
–1.3
–3.4
–4.2
–0.88
–2.25
–8.8
–1.7
–0.36
–0.9
–2.4
mAdc
IOL 5.0
10
15
0.64
1.6
4.2
0.51
1.3
3.4
0.88
2.25
8.8
0.36
0.9
2.4
mAdc
Input Current Iin 15 ±0.1 ±0.00001 ±0.1 − ±1.0 mAdc
Input Capacitance
(Vin = 0)
Cin − − − 5.0 7.5 − − pF
Quiescent Current
(Per Package)
IDD 5.0
10
15
0.25
0.5
1.0
0.0005
0.0010
0.0015
0.25
0.5
1.0
7.5
15
30
mAdc
Total Supply Current (Notes 3 and 4)
(Dynamic plus Quiescent,
Per Gate) (CL = 50 pF)
IT5.0
10
15
IT = (0.3 mA/kHz) f + IDD/6
IT = (0.6 mA/kHz) f + IDD/6
IT = (0.9 mA/kHz) f + IDD/6
mAdc
Output Rise and Fall Times (Note 3)
(CL = 50 pF)
tTLH, tTHL = (1.35 ns/pF) CL + 33 ns
tTLH, tTHL = (0.60 ns/pF) CL + 20 ns
tTLH, tTHL = (0.40 ns/pF) CL + 20 ns
tTLH,
tTHL 5.0
10
15
100
50
40
200
100
80
ns
Propagation Delay Times (Note 3)
(CL = 50 pF)
tPLH, tPHL = (0.90 ns/pF) CL + 20 ns
tPLH, tPHL = (0.36 ns/pF) CL + 22 ns
tPLH, tPHL = (0.26 ns/pF) CL + 17 ns
tPLH,
tPHL 5.0
10
15
65
40
30
125
75
55
ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Data labelled “Typ” is not to be used for design purposes but is intended as an indication of the IC’s potential performance.
3. The formulas given are for the typical characteristics only at 25_C.
4. To calculate total supply current at loads other than 50 pF:
IT(CL) = IT(50 pF) + (CL – 50) Vfk
where: IT is in mA (per package), CL in pF, V = (VDD – VSS) in volts, f in kHz is input frequency, and k = 0.002.
l-IEE Wfii L % HZ TIE % t |:l ‘ |:| |:l ‘ |:| |:| ‘ |:| IE! 7 + , EFL |:| ‘ at TI:I ‘ |:| |:| ‘ |:|
MC14069UB
http://onsemi.com
4
PACKAGE DIMENSIONS
SOIC−14 NB
CASE 751A−03
ISSUE K
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSION b DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE PROTRUSION
SHALL BE 0.13 TOTAL IN EXCESS OF AT
MAXIMUM MATERIAL CONDITION.
4. DIMENSIONS D AND E DO NOT INCLUDE
MOLD PROTRUSIONS.
5. MAXIMUM MOLD PROTRUSION 0.15 PER
SIDE.
H
14 8
71
M
0.25 B M
C
h
X 45
SEATING
PLANE
A1
A
M
_
S
A
M
0.25 B S
C
b
13X
B
A
E
D
e
DETAIL A
L
A3
DETAIL A
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
D8.55 8.75 0.337 0.344
E3.80 4.00 0.150 0.157
A1.35 1.75 0.054 0.068
b0.35 0.49 0.014 0.019
L0.40 1.25 0.016 0.049
e1.27 BSC 0.050 BSC
A3 0.19 0.25 0.008 0.010
A1 0.10 0.25 0.004 0.010
M0 7 0 7
H5.80 6.20 0.228 0.244
h0.25 0.50 0.010 0.019
__ __
6.50
14X
0.58
14X
1.18
1.27
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT*
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
|:| |:|* a L,,,,,,E , $ \‘0 L Qumowsflu® HHHHHHH 41 r; E mef T37 i L ED F-uwmom I T 0 ‘JG L 4" DETAILE/ B: |:| ‘ |:| |:| |:| ‘ |:| E7 742% :I :I I L: ‘ E ‘ ET T: hllp://onsemi.com 5
MC14069UB
http://onsemi.com
5
PACKAGE DIMENSIONS
TSSOP−14
CASE 948G
ISSUE B
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A4.90 5.10 0.193 0.200
B4.30 4.50 0.169 0.177
C−−− 1.20 −−− 0.047
D0.05 0.15 0.002 0.006
F0.50 0.75 0.020 0.030
G0.65 BSC 0.026 BSC
H0.50 0.60 0.020 0.024
J0.09 0.20 0.004 0.008
J1 0.09 0.16 0.004 0.006
K0.19 0.30 0.007 0.012
K1 0.19 0.25 0.007 0.010
L6.40 BSC 0.252 BSC
M0 8 0 8
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH OR GATE BURRS SHALL NOT
EXCEED 0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE
INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL
NOT EXCEED 0.25 (0.010) PER SIDE.
5. DIMENSION K DOES NOT INCLUDE
DAMBAR PROTRUSION. ALLOWABLE
DAMBAR PROTRUSION SHALL BE 0.08
(0.003) TOTAL IN EXCESS OF THE K
DIMENSION AT MAXIMUM MATERIAL
CONDITION.
6. TERMINAL NUMBERS ARE SHOWN FOR
REFERENCE ONLY.
7. DIMENSION A AND B ARE TO BE
DETERMINED AT DATUM PLANE −W−.
____
S
U0.15 (0.006) T
2X L/2
S
U
M
0.10 (0.004) V S
T
L−U−
SEATING
PLANE
0.10 (0.004)
−T−
SECTION N−N
DETAIL E
JJ1
K
K1
DETAIL E
F
M
−W−
0.25 (0.010)
8
14
7
1
PIN 1
IDENT.
H
G
A
D
C
B
S
U0.15 (0.006) T
−V−
14X REFK
N
N
7.06
14X
0.36 14X
1.26
0.65
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT*
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
mmmmmmm 7, 6) EMF
MC14069UB
http://onsemi.com
6
PACKAGE DIMENSIONS
SOEIAJ−14
CASE 965
ISSUE B
HE
A1
DIM MIN MAX MIN MAX
INCHES
--- 2.05 --- 0.081
MILLIMETERS
0.05 0.20 0.002 0.008
0.35 0.50 0.014 0.020
0.10 0.20 0.004 0.008
9.90 10.50 0.390 0.413
5.10 5.45 0.201 0.215
1.27 BSC 0.050 BSC
7.40 8.20 0.291 0.323
0.50 0.85 0.020 0.033
1.10 1.50 0.043 0.059
0
0.70 0.90 0.028 0.035
--- 1.42 --- 0.056
A1
HE
Q1
LE
_10 _0
_10 _
LE
Q1
_
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSIONS D AND E DO NOT INCLUDE
MOLD FLASH OR PROTRUSIONS AND ARE
MEASURED AT THE PARTING LINE. MOLD FLASH
OR PROTRUSIONS SHALL NOT EXCEED 0.15
(0.006) PER SIDE.
4. TERMINAL NUMBERS ARE SHOWN FOR
REFERENCE ONLY.
5. THE LEAD WIDTH DIMENSION (b) DOES NOT
INCLUDE DAMBAR PROTRUSION. ALLOWABLE
DAMBAR PROTRUSION SHALL BE 0.08 (0.003)
TOTAL IN EXCESS OF THE LEAD WIDTH
DIMENSION AT MAXIMUM MATERIAL CONDITION.
DAMBAR CANNOT BE LOCATED ON THE LOWER
RADIUS OR THE FOOT. MINIMUM SPACE
BETWEEN PROTRUSIONS AND ADJACENT LEAD
TO BE 0.46 ( 0.018).
0.13 (0.005) M0.10 (0.004)
D
Z
E
1
14 8
7
eA
b
VIEW P
c
L
DETAIL P
M
A
b
c
D
E
e
L
M
Z
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MC14069UB/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

IC INVERTER 6CH 6-INP 14TSSOP
IC INVERTER 6CH 6-INP 14SOIC
IC INVERTER 6CH 6-INP 14TSSOP
IC INVERTER 6CH 6-INP 14SOIC
IC INVERTER 6CH 6-INP 14SOIC
IC INVERTER 6CH 6-INP 14DIP
IC INVERTER 6CH 6-INP 14SOIC
IC INVERTER 6CH 6-INP 14SOEIAJ
IC INVERTER 6CH 6-INP 14SOEIAJ
IC INVERTER 6CH 6-INP 14SOIC
IC INVERTER 6CH 6-INP 14SOIC
IC INVERTER 6CH 6-INP 14TSSOP