LANGUAGE
JAPANESE
ENGLISH
REV.
A
SHEET
1-18
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
新規作成
RELEASED
J2013-1113
‘12/09/11 N.KONDO
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DESIGN CONTROL
J
STATUS
WRITTEN
BY:
N.KONDO
CHECKED
BY:
K.TAKAHASHI
APPROVED
BY:
K.MORIKAWA
DATE:
YR/MO/DAY
2012/09/11
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
1 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
【1.適用範囲 SCOPE】
本仕様書は、 殿 に納入する
0.5 mm ピッチ FPC用 コネクタ について規定する。
This specification covers the 0.5mm PITCH FPC CONNECTOR series
【2.製品名称及び型番 PRODUCT NAME AND PART NUMBER】
製 品 名 称
Product Name
製 品 型 番
Part Number
ハウジング アッセンブリ
Housing Assembly 54550-**22
54550-**22テーピング梱包品
Embossed Tape Package for 54550-**22 54550-**33
* : 図面参照 Refer to the drawing.
【3.定格 RATINGS】
項 目
Item
規 格
Standard
最大許容電圧
Rated Voltage (MAX.) 50 V
[AC (実効値 rms) / DC ]
最大許容電流
Rated Current (MAX.) 0.5 A
使用温度範囲
*1
Ambient Temperature Range -40°C ~ + 85°C
*2 *3
保管条件
Storage condition
温度
Temperature -10℃ ~ +50℃
湿度
Humidity
85%R.H.以下 (但し結露しないこと)
85%R.H.MAX. (No condensation)
保管期間
Term of Storage
出荷後6ヵ月(未開封の場合)
For 6 months after shipping (unopened
packing)
*1:基板実装後の無通電状態は、使用温度範囲が適用されます。
Non-operating connectors after reflow must follow the operating temperature range condition.
*2:通電による温度上昇分も含む。
This includes the terminal temperature rise generated by conducting electricity.
*3:適合FPC(電線、ケーブル等)も本使用温度範囲を満足すること。
Applicable FPC (wires and cables) must also meet the specified temperature range.

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
2 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
【4.性 能 PERFORMANCE】
4 - 1. 電気的性能 Electrical Performance
項 目
Item
条 件
Test Condition
規 格
Standard
4-1-1
接触抵抗
Contact
Resistance
適合FPCを嵌合させ、開放電圧20mV以下、短絡電
流10mA以下にて測定する。
(JIS C5402 5.4)
Mate applicable FPC, measured at the open
circuit voltage 20mV MAXIMUM and short circuit
10mA MAXIMUM.
(JIS C5402 5.4)
40 milliohm MAX.
4-1-2
絶縁抵抗
Insulation
Resistance
適合FPCを嵌合させ、隣接するターミナル間及びター
ミナル、アース間に、DC 500Vを印加し測定する。
(JIS C5402 5.2/MIL-STD-202 試験法 302)
Mate applicable FPC, measured by applying DC
500V between adjacent terminal or terminal and
ground.
(JIS C5402 5.2/MIL-STD-202, Method 302)
50 Megohm MIN.
4-1-3 耐電圧
Dielectric
Strength
適合FPCを嵌合させ、隣接するターミナル間及びター
ミナル、アース間に、AC250V(実効値)を1分間印加
する。感度電流は、2mAとする。
(JIS C5402 5.1/MIL-STD-202 試験法 301)
Mate applicable FPC, applying AC 250V(effective
value) for 1 minute between adjacent terminal or
terminal and ground. Induced current is 2mA.
(JIS C5402 5.1/MIL-STD-202, Method 301)
異状なきこと
No Breakdown

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
3 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
4-2. 機械的性能 Mechanical Performance
項 目
Item
条 件
Test Condition
規 格
Standard
4-2-1
アクチュエータ
挿抜力
Actuator Insertion/
Withdrawal Force
適合FPCを嵌合させ、アクチュエータの挿入、抜去を行う。
Mate applicable FPC, insert and withdraw the actuator.
第7項参照
Refer to paragraph 7
4-2-2
FPC保持力
FPC Retention
Force
適合FPCを嵌合し、アクチュエータを閉じた状態にてFPC
を嵌合軸方向に対して真っ直ぐ引き抜く。
Mate applicable FPC, close actuator, and pull the FPC.
第8項参照
Refer to paragraph 8
4-2-3
端子保持力
Terminal/Housing
Retention Force
ハウジングに装着された各端子を引き抜く。
Pull out the each terminal assembled in the housing.
0.5N {0.1kgf}
MINIMUM
4-2-4
金具保持力
Fitting Nail/
Housing
Retention Force
ハウジングに装着された各金具を引き抜く。
Pull out the each fitting nail assembled in the housing.
3.0 N {0.3 kgf}
MINIMUM

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
4 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
4 - 3.そ の 他 Environmental Performance and Others
項目
Item
条件
Test Condition
規格
Standard
4-3-1
アクチュエータ繰
り返し動作
Durability of
Actuator
Operation
無通電状態にて、1分間に10回以下の速さでFPC
の挿入、アクチュエータの開閉、FPCの抜去の動
作を10回繰り返す。
Insert FPC, close and open actuator, withdraw
FPC to 10 cycles, at the speed rate of less
than 10 cycles per minute in power-off state.
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM
4-3-2
温度上昇
Temperature
Rise
適合するFPCを嵌合させ、最大許容電流を通電
し、コネクタの温度上昇分を測定する。
(UL 498)
Mate applicable FPC, measure the
temperature rise of contact when the maximum
AC rated current is passed.
(UL 498)
温度上昇
Temperature
Rise
30 °C
MAXIMUM
4-3-3 耐振動性
Vibration
DC1mA通電状態にて、嵌合軸を含む互いに垂
直な3方向に掃引割合10~55~10Hz/分、全振
幅1.5mmの振動を各2時間(計6時間) 加える。
(JIS C 60068-2-6 /MIL-STD-202 試験法 201)
Mate applicable FPC, add to each 2 hours
(total:6 hours), with ratio sweep 10-55-10 Hz
per minute and total amplitude 1.5 mm
vibration at 3 directions mutually vertical
including fitting axis in DC 1 mA electricity
state.
(JIS C60068-2-6/MIL-STD-202, Method 201)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM
瞬 断
Discontinuity
1.0
microsecond
MAXIMUM
4-3-4
耐衝撃性
Mechanical
Shock
DC 1mA通電状態にて、嵌合軸を含む互いに垂
直な 6方向 に、490m/s
2
{50G}の衝撃を作用時
間 11millisecondで各3回 加える。
(JIS C60068-2-27 / MIL-STD-202試験法 213)
Mate applicable FPC, add to each 3 times with
impact of 490m/s
2
on action time 11
milliseconds at 6 directions mutually vertical
including fitting axis in DC 1 mA electricity
state.
(JIS C60068-2-27 / MIL-STD-202Method 213)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM
瞬 断
Discontinuity
1.0
microsecond
MAXIMUM

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
5 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
項目
Item
条件
Test Condition
規格
Standard
4-3-5
耐熱性
Heat
Resistance
適合FPCを嵌合させ、85±2℃の雰囲気中に96時
間放置する。試験後、評価前に1~2時間室温に放
置する。
( JIS C60068-2-2/MIL-STD-202 試験法 108 )
Mate applicable FPC, exposing for 96 hours in
the atmosphere of 85+/-2 degree C. After the
test, allowed to stand at room temperature for 1
to 2 hours before checking functionality.
(JIS C60068-2-2/MIL-STD-202 Method 108)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM
4-3-6
耐寒性
Cold
Resistance
適合FPCを嵌合させ、-40±3℃の雰囲気中に96時
間放置する。試験後、評価前に1~2時間室温に放
置する。
(JIS C60068-2-1)
Mate applicable FPC, exposing for 96 hours in
the atmosphere of -40+/-3 degree C. After the
test, allowed to stand at room temperature for 1
to 2 hours before checking functionality.
(JIS C60068-2-1)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM
4-3-7 耐湿性
Humidity
適合FPCを嵌合させ、60±2℃相対湿度90~95%
の雰囲気中に96時間放置する。試験後、評価前に1
~2時間室温に放置する。
(JIS C60068-2-78/MIL-STD-202 試験方法103)
Mate applicable FPC, exposing for 96 hours in an
atmosphere of 60+/-2 degree C, relative humidity
90 to 95%. After the test, allowed to stand at
room temperature for 1 to 2 hours before
checking functionality.
(JIS C60068-2-78/MIL-STD-202 Method 103)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM
耐 電 圧
Dielectric
Strength
4-1-3項 満足のこと
Must meet 4-1-3
絶縁抵抗
Insulation
Resistance
20 Megohms
MINIMUM
4-3-8
温度サイクル
Temperature
Cycling
適合するFPCを嵌合させ、-40±3℃に30分、+85±
2℃に30分、これを1サイクルとし、5サイクル繰り返
す。但し、温度移行時間は、5分以内とする。試験後
1~2時間室温に放置する。
(JIS C60068-2-14)
Mate applicable FPC, exposing to 85+/-2 degree
C and -40+/-3 degree C temperature exterms for
30 minutes each including a 0-5 minutes
transition time. The above-mentioned condition is
repeated 5 cycles. After the test, allowed to stand
at the room temperature for 1 to 2 hours before
checking functionality.
(
JIS C60068-2-14)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
6 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
項目
Item
条件
Test Condition
規格
Standard
4-3-9 塩水噴霧
Salt Spray
適合するFPCを嵌合させ、35±2℃にて、重量比5
±1%の塩水を48時間噴霧し、試験後水洗いした
後、乾燥させる。
(JIS C60068-2-11/MIL-STD-202 試験方法101)
Mate applicable FPC, exposing to the
atmosphere where salt mist is diffused in.
Other condition is written below.
NaCl solution : 5+/-1% by weight
Temperature : 35+/-2 degree C
Duration : 48 hours
After the test, they should be washed well by
water and dried before checking functionality.
(JIS C60068-2-11/MIL-STD-202 Method 101)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
60 milliohm
MAXIMUM
4-3-10 亜硫酸ガス
SO
2
Gas
適合するFPCを嵌合させ、40±2℃、25±
5ppm 、相対湿度75%R.H.の亜硫酸ガス中に96
時間放置する。
Mate applicable FPC, exposing to the
atmosphere is written below.
Gas Concentration : SO
2
=25+/-5ppm
Temperature : 40+/-2 degree C
Humidity : 75%R.H.
Duration : 96hours
外 観
Appearance
異状なきこと
No Damage
接 触 抵 抗
Contact
Resistance
60 milliohm
MAXIMUM
4-3-11 硫化水素ガス
H
2
S Gas
適合するFPCを嵌合させ、40±2℃、3±1ppm 、
相対湿度75%R.H.の硫化水素ガス中に96時間
放置する。
Mate applicable FPC, exposing to the
atmosphere is written below.
Gas Concentration : H
2
S=3+/-1ppm
Temperature : 40+/-2 degree C
Humidity : 75%R.H.
Duration : 96hours
外 観
Appearance
異状なきこと
No Damage
接 触 抵 抗
Contact
Resistance
60 milliohm
MAXIMUM
4-3-12 耐アンモニア性
NH
3
Gas
適合するFPCを嵌合させ、濃度28%のアンモニア
水から発生させたアンモニアガス中に40分間放置
する。
Mate applicable FPC, allow to stand for 40
minutes in a container filled with NH
3
gas(from
density 28% ammonia water).
外 観
Appearance
異状なきこと
No Damage
接 触 抵 抗
Contact
Resistance
60 milliohm
MAXIMUM

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
7 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
項目
Item
条件
Test Condition
規格
Standard
4-3-13 半田付け性
Solderability
端子先端より0.3mm、金具先端より0.3mmの位
置まで、245±5℃の半田に3±0.5秒浸す。
Dip 0.3mm from the tip of the solder tails and
0.3mm from fitting nail into the molten solder
which is held at 245 +/-5 degree C for 3+/-0.5
seconds.
濡 れ 性
Solder
Wetting
浸漬面積の90%
以上
At least 90% of
immersed area
must show no
voids, pin holes
4-3-14
半田耐熱性
Resistance to
Soldering-
Heat
赤外線リフロー時 (Reflow by Infrared Reflow
Machine)
第5項に示す推奨温度プロファイル条件にて、リ
フローを行う。
The product is reflowed using the reflow
profile as shown paragraph 5.
外 観
Appearance
端子ガタ
割れ等
異状無きこと
No damage
after twice
reflow
手半田時 (Reflow by Manual Soldering iron)
端子先端、及び金具先端より0.2mmの位置まで
、350±10℃の半田ゴテにて3±1秒加熱する。
但し、異常な加圧のないこと。
Using a soldering iron (350+/-10 degrees C
for 3+/-1 seconds)heat up the area 0.2mm
from the tip of the solder tails and fitting nails.
However, do not apply excessive pressure to
either the terminals or fitting nails.
( ) : 参考規格 Reference Standard
{ } : 参考単位 Reference Unit
*各項目の評価サンプルは、製品図面に記載されている推奨基板レイアウト、推奨メタルマスクにて実装してい
ます。リフロー条件は第5項の推奨温度プロファイルにて実装しております。半田ペーストは、無鉛半田
(Sn-3Ag-0.5Cu)を使用しています。
The evaluation samples of each specification test are reflowed according to the recommended Print Circuit
Board layout and the recommended metal mask thickness specified in the sales drawing. The reflow
conditions followed are specified in the reflow profile in paragraph 5. Lead free solder (Sn-3Ag-0.5Cu) was
used as the soldering paste

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
8 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
ピーク245±5℃
Peak Temp. 245±5 degrees C
【5. 赤外線リフロー条件 INFRARED REFLOW CONDITION】
温度条件グラフ
TEMPERATURE CONDITION GRAPH
半田接合部の基板表面にて測定
(Temperature is measured at the soldering area on the surface of the print circuit board)
注記:本リフロー条件に関しては、温度プロファイル、半田ペースト、大気、N2リフロー、基板などにより条件
が異なりますので事前に実装評価(リフロー評価) を必ず実施願います。実装条件によっては、製品
性能に影響を及ぼす場合があります。
NOTE: Please investigate the mounting condition (reflow soldering condition) on your own devices
beforehand. The mounting conditions may change due to the soldering temperature, soldering
paste, air reflow machine, N2 reflow machine, and the type of printed circuit board.
The different mounting conditions may have an influence on the product’s performance.
【6.外観形状、寸法及び材質 PRODUCT SHAPE, DIMENSIONS AND MATERIALS】
製品はELV及びRoHSを満たしております。 Product fulfills ELV and RoHS.
他の情報については図面を参照願います。 Refer to the drawing about any other information.
200℃
150℃
予熱
90
~
120
秒
230
℃
以上
3
0
~
60
秒
200 degrees C
150 degrees C
Pre-heat: 90~120 seconds
30~60 seconds
230 degrees C
MAXIMUM

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
9 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
【7.アクチュエータ挿抜力 ACTUATOR INSERTION AND WITHDRAWAL FORCE】
上記に示した表は、0.3mm厚のFPCを使用したときのアクチュエータ挿抜力のデータを示しております。ただし、
FPCの仕様がアクチュエータ挿抜力に影響を与えるため、下記に示したアクチュエータ挿抜力の仕様を満たさな
い場合があります。
Table shown below is a data of actuator insertion and withdrawal force when using a thickness of 0.3mm FPC.
But, there's a case which actuator insertion and withdrawal force doesn't fulfill the data value shown below,
because FPC specification affects the result of actuator insertion and withdrawal force.
極数
No. of
CIRCUIT
単位
UNIT
挿入力 (最大値)
Insertion Force (MAX.)
抜去力 (最大値)
Withdrawal Force (MAX.)
初 回
1st
6回目
6th
20回目
20th
初 回
1st
6回目
6th
20回目
20th
4 N
{kgf}
28.4
{2.9}
26.4
{2.7}
26.4
{2.7}
37.2
{3.8}
33.3
{3.4}
33.3
{3.4}
5 N
{kgf}
29.4
{3.0}
27.4
{2.8}
27.4
{2.8}
38.2
{3.9}
34.3
{3.5}
34.3
{3.5}
6 N
{kgf}
30.3
{3.1}
28.4
{2.9}
28.4
{2.9}
39.2
{4.0}
35.2
{3.6}
35.2
{3.6}
7 N
{kgf}
31.3
{3.2}
29.4
{3.0}
29.4
{3.0}
40.1
{4.1}
36.2
{3.7}
36.2
{3.7}
8 N
{kgf}
32.3
{3.3}
30.3
{3.1}
30.3
{3.1}
41.1
{4.2}
37.2
{3.8}
37.2
{3.8}
9 N
{kgf}
33.3
{3.4}
31.3
{3.2}
31.3
{3.2}
42.1
{4.3}
38.2
{3.9}
38.2
{3.9}
10 N
{kgf}
34.3
{3.5}
32.3
{3.3}
32.3
{3.3}
43.1
{4.4}
39.2
{4.0}
39.2
{4.0}
11 N
{kgf}
35.2
{3.6}
33.3
{3.4}
33.3
{3.4}
44.1
{4.5}
40.1
{4.1}
40.1
{4.1}
12 N
{kgf}
36.2
{3.7}
34.3
{3.5}
34.3
{3.5}
45.0
{4.6}
41.1
{4.2}
41.1
{4.2}
13 N
{kgf}
37.2
{3.8}
35.3
{3.6}
35.3
{3.6}
46.0
{4.7}
42.1
{4.3}
42.1
{4.3}
14 N
{kgf}
38.2
{3.9}
36.2
{3.7}
36.2
{3.7}
47.0
{4.8}
43.1
{4.4}
43.1
{4.4}
15 N
{kgf}
39.2
{4.0}
37.2
{3.8}
37.2
{3.8}
48.0
{4.9}
44.1
{4.5}
44.1
{4.5}
16 N
{kgf}
40.1
{4.1}
38.2
{3.9}
38.2
{3.9}
49.0
{5.0}
45.0
{4.6}
45.0
{4.6}
17 N
{kgf}
41.1
{4.2}
39.2
{4.0}
39.2
{4.0}
49.9
{5.1}
46.0
{4.7}
46.0
{4.7}
18 N
{kgf}
42.1
{4.3}
40.1
{4.1}
40.1
{4.1}
50.9
{5.2}
47.0
{4.8}
47.0
{4.8}
19 N
{kgf}
43.1
{4.4}
41.1
{4.2}
41.1
{4.2}
51.9
{5.3}
48.0
{4.9}
48.0
{4.9}

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
10 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
極数
No. of
CIRCUIT
単位
UNIT
挿入力 (最大値)
Insertion Force (MAX.)
抜去力 (最大値)
Withdrawal Force (MAX.)
初 回
1st
6回目
6th
20回目
20th
初 回
1st
6回目
6th
20回目
20th
20 N
{kgf}
44.1
{4.5}
42.1
{4.3}
42.1
{4.3}
52.9
{5.4}
49.0
{5.0}
49.0
{5.0}
21 N
{kgf}
45.0
{4.6}
43.1
{4.4}
43.1
{4.4}
53.9
{5.5}
49.9
{5.1}
49.9
{5.1}
22 N
{kgf}
46.0
{4.7}
44.1
{4.5}
44.1
{4.5}
54.8
{5.6}
50.9
{5.2}
50.9
{5.2}
24 N
{kgf}
48.0
{4.9}
46.0
{4.7}
46.0
{4.7}
56.8
{5.8}
52.9
{5.4}
52.9
{5.4}
26 N
{kgf}
50.0
{5.1}
48.0
{4.9}
48.0
{4.9}
58.8
{6.0}
54.8
{5.6}
54.8
{5.6}

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
11 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
【8.FPC保持力 FPC RETENTION FORCE】
下記に示した表は、0.3mm厚のFPCを使用したときのFPC保持力のデータを示しております。ただし、FPCの仕
様がFPC保持力に影響を与えるため、下記に示したFPC保持力の仕様を満たさない場合があります。
Table shown below is a data of FPC retention force when using a thickness of 0.3mm FPC. But, there's a case
which FPC retention force doesn't fulfill the data value shown below, because FPC specification affects the
result of FPC retention force.
極数
No. of
CIRCUIT
単位
UNIT
保持力(最小値)
Retention Force (MIN.) 極数
No. of
CIRCUIT
単位
UNIT
保持力(最小値)
Retention Force
(MIN.)
初 回
1st
10回目
10th
初 回
1st
10回目
10th
4 N
{kgf}
0.7
{0.07}
0.4
{0.04} 15 N
{kgf}
4.0
{0.41}
3.5
{0.36}
5 N
{kgf}
1.1
{0.11}
0.8
{0.08} 16 N
{kgf}
4.3
{0.43}
3.8
{0.38}
6 N
{kgf}
1.5
{0.15}
1.2
{0.12} 17 N
{kgf}
4.5
{0.45}
4.3
{0.43}
7 N
{kgf}
1.9
{0.19}
1.5
{0.15} 18 N
{kgf}
4.7
{0.48}
4.3
{0.43}
8 N
{kgf}
2.3
{0.23}
1.8
{0.18} 19 N
{kgf}
4.9
{0.50}
4.5
{0.45}
9 N
{kgf}
2.5
{0.25}
2.0
{0.20} 20 N
{kgf}
5.2
{0.53}
4.7
{0.48}
10 N
{kgf}
2.8
{0.28}
2.3
{0.23} 21 N
{kgf}
5.4
{0.55}
4.9
{0.50}
11 N
{kgf}
3.0
{0.30}
2.5
{0.25} 22 N
{kgf}
5.7
{0.58}
5.2
{0.53}
12 N
{kgf}
3.3
{0.33}
2.8
{0.28} 24 N
{kgf}
6.2
{0.63}
5.7
{0.58}
13 N
{kgf}
3.5
{0.35}
3.0
{0.30} 26 N
{kgf}
6.7
{0.68}
6.3
{0.64}
14 N
{kgf}
3.7
{0.38}
3.2
{0.33}

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
12 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
【9. 注意事項 NOTES】
9-1 外観
9-1-1
本製品の樹脂部に黒点、ウエルド部の線、多少の傷が確認される事がありますが、製品性能には影響ございませ
ん。
Although this product may have a small black mark, a weld line or a scratch on the housing, these will not
have any influence on the product’s performance.
9-1-2
本製品の端子、ネイルは多少の傷が確認される事がありますが製品性能に影響ございません。
Although this product may have a small scratch on the the terminal and fitting nails, this will have no
influence on the product’s performance..
9-1-3
本製品の端子、ネイルは錫めっきを使用しているため、外観に摺動痕がつく場合が御座いますが、製品性能
に影響はありません。
Because we plate the terminal and fitting nails with Tin, there may be scratch marks on the surface.
However, these scratches will have no influence on the product’s performance.
9-1-4
成形品の色相に多少の違いを生じる場合がありますが、製品性能には影響ありません。
There may be slight differences in the housing coloring, but there will be no influence on the product’s
performance.
9-1-5
紫外線によりアクチュエータが変色する場合がありますが、製品性能に影響ありません。
Although the ultraviolet light may potentially change the actuator color, this change has no on the
product’s performance.
9-2 実装
9-2-1
実装性能(平坦度)は、実装基板の反りの影響を含まないものと致します。基板の反りはコネクタ両端部を基準
とし、コネクタ中央部にて Max0.02mmとして下さい。
The mounting specification for coplanarity does not include the influence of warpage of the printed
circuit board. The warpage of the printed circuit board should be a maximum of 0.02mm if measuring
from one connector edge to the other.
9-2-2
本製品の一般性能確認はリジット基板にて実施おります。フレキシブル基板等の特殊な基板へ実装する場合
は、事前に実装確認等を行った上でご使用願います。
The product performance was tested using rigid printed circuit board. In case the product needs to be
reflowed onto flexible circuit board, please conduct a reflow test on the flexible circuit board in advance.
9-2-3
フレキシブル基板に実装する場合は、基板の変形を防止するため、補強板をご使用願います。
Please add a stiffener on the flexible printed circuit (FPC) when you mount the connector onto FPC in
order to prevent deformation of the FPC.

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
13 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
9-2-4
リフロー条件によっては、樹脂部の変色や端子めっき部にヨリが発生する場合がありますが、製品性能に影響
はございません。
Depending on the reflow conditions, there may be the possibility of a color change in the housing.
However, this color change does not have any effect on the product’s performance.
9-2-5
半田実装部の未半田は、ターミナル脱落、ピン間ショート、ターミナル座屈、またコネクタの基板からの外れが
懸念されます。従って全てのターミナルテール部及び、ネイル部に半田付けを行って下さい。
If you leave any soldering area on this product open, there may be the possibility of a missing terminal
short circuiting between pins, terminal buckling or the potential for the connector to come off of the
printed circuit board. Therefore, please solder all of the terminals and fitting nails on the printed circuit
board.
9-2-6
実装機によってコネクタに負荷が加わると変形、破損する場合がありますので事前にご確認下さい。
If there is accidental contact with the connector while it is going through the reflow machine, there may
be deformation or damage caused to the connector. Please check to prevent this.
9-3 製品仕様
9-3-1
コネクタの性能を損なう恐れがある為、コネクタの洗浄は、行わないで下さい。
Please do not conduct any “washing process” on the connector because it may damage the product’s
function.
9-3-2
適合するFPCの導体部は、錫系めっき(ニッケル下地)品を使用願います。
Please make sure to use the appropriate FPC which has Tin plating (Nickel under plating) on the
contact area.
9-3-3
量産前にご使用になるFPCとの相性確認を行った上で、ご使用をお願い致します。
Please check the compatibility between the connector and the FPC prior to moving to mass production.

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
14 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
9-3-4
コネクタにFPCを装着した状態で、FPCに過度の負荷が加わらないようにご注意頂き、御社基板のスペース上、コ
ネクタに負担の掛かる位置への取り付けはしないで下さい。コネクタのロックが解除されたり、FPCの抜け、断線、
破損や接触不良の原因になります。特に、連続的に加わる場合はFPCを固定するようにして下さい。また、基板に
対して垂直上下方向の引張荷重、コンタクトピッチ方向のこじり荷重を与えない様にご注意願います。
Please pay special attention not to have any pulling force/tension on the FPC when it is inserted into the
connector. This can cause; the actuator to be unlocked, the actuator to come off, cut the traces on the FPC,
and/or damage the FPC. Please be especially careful to avoid placing the FPC in a location where it will
have a constant force applied on the FPC. If necessary, please fix the FPC directly on the chassis. Also,
please avoid pulling the FPC vertically or twisting the FPC back and force horizontally while it is inserted in
the connector.
9-3-5
本製品をご使用時に取り付けられた電線・プリント基板の共振や、機器の回転構造や可動部分の動作によりコ
ネクタ嵌合部(接点部)が常に動いてしまう状態での御使用は避けて下さい。接触部の摺動磨耗等による 接
触不良の原因となります。 従って、機器内で電線・プリント基板を固定し、共振を抑える等の処置をお願い致し
ます。
Please do not use the connector in a condition where the wire, the printed circuit board, or the contact
area is experiencing a sympathetic vibration of wires and printed circuit board, and constant movement
of devices. This may cause a defect in the contact due to the contact area being worn down.
Therefore, please fix wires and printed circuit board on the chassis, and reduces sympathetic vibration.
9-3-6
活電状態の電気回路で、挿入、抜去ができることを前提に作られていません。スパーク等による危険の発生、
性能不良につながりますので、活電状態での挿入、抜去はしないで下さい。
This product is not designed for the mating and unmating of the connectors to be performed under the
condition of an active electrical circuit. It may cause a spark and product defect if the connectors are
mated and unmated in this way.
図1
Figure 1

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
15 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
9-3-7
本製品の端子は錫メッキを使用しております。ご使用になるFPCとの相性確認としてウィスカー評価の実施を
推奨いたします。
The terminals for this product are tin plated. We recommend that a Tin whiskering test is performed
between your FPC and the connector beforehand to ensure that they are compatible.
9-3-8
コネクタに外力が加わらないようにクリアランスをあけた筐体構造にして下さい。
Please keep enough clearance between connector and chassis of your application in order not to apply
pressure on the connector.
9-3-9
基板実装後に基板を直接積み重ねない様に注意してください。
Please do not stack the printed circuit board directly after mounted the connector on it.
9-4 製品操作
9-4-1
基板実装前後に端子、補強金具に触らないでください。
Please do not touch the terminals and fitting nails before ot after reflowing the connector onto the
printed circuit board.
9-4-2
FPC挿入する際は、アクチュエータが完全に開いた状態で行い、FPCがハウジングに突き当たるまで確実に挿
入して下さい。左右斜めの状態で挿入すると、ピッチずれによるショート不良になったり、角がターミナルに引っ
掛かりターミナルの変形やFPC導体めくれに至るケースがあります。(尚、本製品は、FPC仮保持機構を有して
いるため、若干の挿入抵抗があります。)
When inserting the FPC into the connector, please ensure that the actuator is completely open during
insertion. Please also ensure that the FPC is completely inserted until the end of the FPC touches the
housing. Diagonal insertion of the FPC into the connector can cause a short circuit due to the
misaligned pitch. Diagonal insertion can also deform the terminal and/or damage the FPC contact area
because the FPC edge may contact the terminal. (Because this connector has a tentative cable-hold
feature which holds the FPC in place prior to actuation, it may feel like there is a small insertion force
when inserting the FPC.)
9-4-3
アクチュエータ操作時にはピンセット等の先端が鋭利な物は使用しないで下さい。コネクタの破損、半田付け部
の損傷の原因になります。
When opening and closing the actuator, please do not use a sharp edged tool such as tweezers. This
may cause to damage the connector or to the soldering area.

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
16 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
9-4-4
アクチュエータを開ける際は、左右均等に力が加わるように中央部を引いて操作して下さい。荷重が一点に集中
するような片側に偏った位置での操作は行わないで下さい。コネクタの破損の原因になります。
When opening the actuator, please push the actuator by applying a force to the both sides of actuator.
Please do not apply a force to only one side of actuator because it may cause to damage the connector.
9-4-5
アクチュエータのロックをする際は、アクチュエータの左右へ均等に力が加わるように、アクチュエータの両端部
を押して操作する様にお願いします。荷重が一転に集中するような片側に偏った位置での操作は行わないでく
ださい。コネクタの破損の原因となります。
When locking the actuator, please push the actuator by applying a force to only one side of actuator
because it may cause to damage the connector.
図2
Figure 2
アクチュエータの両側での操作
Withdrawing on both sides of actuator
OK
アクチュエータの片側だけでの操作
Withdrawing Pushing only one side of actuator
No Good
図3
Figure 3
OK
アクチュエータの両側での操作
Withdrawing on both sides of actuator
アクチュエータの片側だけでの操作
Withdrawing Pushing only one side of actuator
No Good

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
17 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
9-4-6
FPCを抜く時は、アクチュエータが完全に開いた状態で行って下さい。万が一、アクチュエータが完全に開いて
いない状態でFPCを抜いた時は、コンタクト部に付着物が無いか確認の上、再装着願います。
When withdrawing the FPC, please make sure that the actuator is completely open. If the FPC is
withdrawn without the actuator being fully open, please check to make sure that there is no debris on
the contact area before inserting the FPC again.
9-4-7
嵌合後、コネクタピッチ方向、スパン方向及び回転方向への負荷がかかるような動作またはセットはしないでく
ださい。コネクタ破壊やはんだクラックを引き起こします。
After mated the connector, please do not allow the printed circuit boards to apply pressure on the
connector in either the pitch direction or the span direction.It may cause damage to the connector and
may crack the soldering.
9-5 リペア
9-5-1
実装後において半田ゴテによる手修正を行う際は、必ず仕様書掲載の条件以内で行って下さい。条件を超え
て実施した場合、端子の抜け、接点ギャップの変化、モールドの変形、溶融等、破損の原因になります。When
conducting manual repairs using a soldering iron, please follow the soldering conditions shown in the
product specification. If the conditions in the product spec are not followed, it may cause the terminals
to fall off, a change in the contact gap, a deformation of the housing, melting of the housing, and
damage the connector.
9-5-2
半田ゴテによる手修正を行なう際、過度の半田やフラックスを使用しないで下さい。半田上がりやフラックス上
がりにより接触、機能不良に至る場合があります。
When conducting manual repairs using a soldering iron, please do not use more solder and flux than
needed. This may cause solder wicking and flux wicking issues, and it will eventually cause a contact
defect and functional issues.

LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
0.5 mm FPC CONN ZIF R/A
(UPPER CONTACT)
製品仕様書
製品仕様書製品仕様書
製品仕様書
A
SEE SHEET 1 OF 18
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-54550-014
FILE NAME
PS54550014.DOC
SHEET
18 OF 18
EN-037(2012-05)
PRODUCT SPECIFICATION
REV. REV. RECORD DATE ECN NO. WRITTEN BY: CHECKED BY:
A RELEASED ‘12/09/11 J2013-1113 N.KONDO K.TAKAHASHI
Products related to this Datasheet
CONN FFC TOP 20POS 0.50MM R/A
CONN FFC TOP 10POS 0.50MM R/A
CONN FFC TOP 12POS 0.50MM R/A
CONN FFC FPC TOP 6POS 0.50MM R/A
CONN FFC FPC TOP 6POS 0.50MM R/A
CONN FFC FPC TOP 8POS 0.50MM R/A
CONN FFC TOP 10POS 0.50MM R/A
CONN FFC TOP 20POS 0.50MM R/A
CONN FFC FPC TOP 4POS 0.50MM R/A
CONN FFC FPC TOP 5POS 0.50MM R/A
CONN FFC FPC TOP 7POS 0.50MM R/A
CONN FFC FPC TOP 9POS 0.50MM R/A
CONN FFC TOP 11POS 0.50MM R/A
CONN FFC TOP 12POS 0.50MM R/A
CONN FFC TOP 13POS 0.50MM R/A
CONN FFC TOP 14POS 0.50MM R/A
CONN FFC TOP 15POS 0.50MM R/A
CONN FFC TOP 16POS 0.50MM R/A
CONN FFC TOP 17POS 0.50MM R/A
CONN FFC TOP 18POS 0.50MM R/A
CONN FFC TOP 19POS 0.50MM R/A
CONN FFC TOP 21POS 0.50MM R/A
CONN FFC TOP 22POS 0.50MM R/A
CONN FFC TOP 24POS 0.50MM R/A
CONN FFC TOP 20POS 0.50MM R/A
CONN FFC FPC TOP 8POS 0.50MM R/A
CONN FFC FPC TOP 8POS 0.50MM R/A
CONN FFC TOP 10POS 0.50MM R/A
CONN FFC FPC TOP 6POS 0.50MM R/A
CONN FFC TOP 12POS 0.50MM R/A