6‘
MICRDCHIP
6‘
MICRDCHIP
 
 
 
 
 
 
 AT24CM02
 I²C-Compatible (Two-Wire)
Serial EEPROM 2‑Mbit (262,144 x 8)
Features
• Low-Voltage and Standard-Voltage Operation:
– VCC = 1.7V to 5.5V
– VCC = 2.5V to 5.5V
• Internally Organized as 262,144 x 8 (2‑Mbit)
• Industrial Temperature Range: -40°C to +85°C
• I2C-Compatible (Two-Wire) Serial Interface:
– 100 kHz Standard mode, 1.7V to 5.5V
– 400 kHz Fast mode, 1.7V to 5.5V
– 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
• Schmitt Triggers, Filtered Inputs for Noise Suppression
• Bidirectional Data Transfer Protocol
• Write-Protect Pin for Full Array Hardware Data Protection
• Ultra Low Active Current (3 mA maximum) and Standby Current (3 µA maximum)
• 256-byte Page Write Mode:
– Byte write and partial page writes allowed
• Random and Sequential Read Modes
• Self-Timed Write Cycle:
– All write operations complete within 10 ms maximum
• Built-in Error Detection and Correction
• High Reliability:
– Endurance: 1,000,000 write cycles
– Data retention: 100 years
• Green Package Options (Lead-free/Halide-free/RoHS compliant)
• Die Sale Options: Wafer Form and Bumped Wafers
Packages
• 8-Lead SOIC and Thin or Standard Thickness 8-Ball WLCSP.
© 2019 Microchip Technology Inc.  DS20006197A-page 1

Table of Contents
Features.......................................................................................................................... 1
Packages.........................................................................................................................1
1. Package Types (not to scale).................................................................................... 4
2. Pin Descriptions.........................................................................................................5
2.1. Device Address Input (A2)........................................................................................................... 5
2.2. Ground......................................................................................................................................... 5
2.3. Serial Data (SDA).........................................................................................................................5
2.4. Serial Clock (SCL)........................................................................................................................5
2.5. Write-Protect (WP)....................................................................................................................... 6
2.6. Device Power Supply................................................................................................................... 6
3. Description.................................................................................................................7
3.1. System Configuration Using Two-Wire Serial EEPROMs ........................................................... 7
3.2. Block Diagram.............................................................................................................................. 8
4. Electrical Characteristics........................................................................................... 9
4.1. Absolute Maximum Ratings..........................................................................................................9
4.2. DC and AC Operating Range.......................................................................................................9
4.3. DC Characteristics....................................................................................................................... 9
4.4. AC Characteristics......................................................................................................................10
4.5. Electrical Specifications..............................................................................................................12
5. Device Operation and Communication....................................................................14
5.1. Clock and Data Transition Requirements...................................................................................14
5.2. Start and Stop Conditions.......................................................................................................... 14
5.3. Acknowledge and No-Acknowledge...........................................................................................15
5.4. Standby Mode............................................................................................................................ 15
5.5. Software Reset...........................................................................................................................16
6. Memory Organization.............................................................................................. 17
6.1. Device Addressing..................................................................................................................... 17
7. Write Operations......................................................................................................19
7.1. Byte Write...................................................................................................................................19
7.2. Page Write..................................................................................................................................19
7.3. Internal Writing Methodology......................................................................................................20
7.4. Acknowledge Polling.................................................................................................................. 20
7.5. Write Cycle Timing..................................................................................................................... 21
7.6. Write Protection..........................................................................................................................21
8. Read Operations..................................................................................................... 23
8.1. Current Address Read................................................................................................................23
8.2. Random Read............................................................................................................................ 23
 AT24CM02
© 2019 Microchip Technology Inc.  DS20006197A-page 2

8.3. Sequential Read.........................................................................................................................24
9. Device Default Condition from Microchip................................................................ 25
10. Packaging Information.............................................................................................26
10.1. Package Marking Information.....................................................................................................26
11. APPENDIX A: Revision History............................................................................... 32
The Microchip Website..................................................................................................33
Product Change Notification Service.............................................................................33
Customer Support......................................................................................................... 33
Product Identification System........................................................................................34
Microchip Devices Code Protection Feature................................................................. 35
Legal Notice...................................................................................................................35
Trademarks................................................................................................................... 35
Quality Management System........................................................................................ 36
Worldwide Sales and Service........................................................................................37
 AT24CM02
© 2019 Microchip Technology Inc.  DS20006197A-page 3
 a; _ A c:
.11 L. .
)M .
A _I\
 
 
 
a; _ A c:
.11 L. .
)M .
A _I\
 
 
 
 
 
 
 
1.  Package Types (not to scale)
8-Lead SOIC
(Top View)
NC 1
2
3
4
8
7
6
5
NC
A2
GND
VCC
WP
SCL
SDA
8-Ball WLCSP
Thin or Standard Thickness
1
2
3
45
6
7
8
VCC
WP
SCL
SDA
NC
NC
A2
GND
(Top View)
 AT24CM02
Package Types (not to scale)
© 2019 Microchip Technology Inc.  DS20006197A-page 4
 (1)
(1)
 
 
(1)
(1)
 
 
2.  Pin Descriptions
The descriptions of the pins are listed in Table 2-1.
Table 2-1. Pin Function Table
Name 8‑Lead SOIC 8‑Ball WLCSP Function
NC 1 A3 No Connect
NC 2 B4 No Connect
A2(1)3 C4 Device Address Input
GND 4 D3 Ground
SDA 5 D2 Serial Data
SCL 6 C1 Serial Clock
WP(1)7 B2 Write-Protect
VCC 8 A2 Device Power Supply
Note:   
1. If the A2 or WP pins are not driven, they are internally pulled down to GND. In order to operate in a
wide variety of application environments, the pull-down mechanism is intentionally designed to be
somewhat strong. Once these pins are biased above the CMOS input buffer’s trip point
(~0.5 x VCC), the pull‑down mechanism disengages. Microchip recommends connecting these pins
to a known state whenever possible.
2.1  Device Address Input (A2)
The A2 pin is a device address input that is hard-wired (directly to GND or to VCC) for compatibility with
other two-wire Serial EEPROM devices. When the pin is hard-wired, as many as two devices may be
addressed on a single bus system. A device is selected when a corresponding hardware and software
match is true. If the pin is left floating, the A2 pin will be internally pulled down to GND. However, due to
capacitive coupling that may appear in customer applications, Microchip recommends always connecting
the address pin to a known state. When using a pull-up resistor, Microchip recommends using 10 kΩ or
less.
2.2  Ground
The ground reference for the power supply. GND should be connected to the system ground.
2.3  Serial Data (SDA)
The SDA pin is an open-drain bidirectional input/output pin used to serially transfer data to and from the
device. The SDA pin must be pulled high using an external pull-up resistor (not to exceed 10 kΩ in value)
and may be wire-ORed with any number of other open-drain or open-collector pins from other devices on
the same bus.
2.4  Serial Clock (SCL)
The SCL pin is used to provide a clock to the device and to control the flow of data to and from the
device. Command and input data present on the SDA pin is always latched in on the rising edge of SCL,
while output data on the SDA pin is clocked out on the falling edge of SCL. The SCL pin must either be
forced high when the serial bus is idle or pulled high using an external pull-up resistor.
 AT24CM02
Pin Descriptions
© 2019 Microchip Technology Inc.  DS20006197A-page 5

2.5  Write-Protect (WP)
The write-protect input, when connected to GND, allows normal write operations. When the WP pin is
connected directly to VCC, all write operations to the protected memory are inhibited.
If the pin is left floating, the WP pin will be internally pulled down to GND. However, due to capacitive
coupling that may appear in customer applications, Microchip recommends always connecting the WP
pin to a known state. When using a pull‑up resistor, Microchip recommends using 10 kΩ or less.
Table 2-2. Write-Protect
WP Pin Status Part of the Array Protected
At VCC Full Array
At GND Normal Write Operations
2.6  Device Power Supply
The VCC pin is used to supply the source voltage to the device. Operations at invalid VCC voltages may
produce spurious results and should not be attempted.
 AT24CM02
Pin Descriptions
© 2019 Microchip Technology Inc.  DS20006197A-page 6
 m
m m
m v
N
t c
c
v
 
 
 
 
 
 
 
 
 
 
m
m m
m v
N
t c
c
v
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
3.  Description
The AT24CM02 provides 2,097,152 bits of Serial Electrically Erasable and Programmable Read-Only
Memory (EEPROM) organized as 262,144 words of 8 bits each. The device's cascading feature allows up
to four devices to share a common two-wire bus. This device is optimized for use in many industrial and
commercial applications where low-power and low-voltage operations are essential. The device is
available in space-saving 8-lead SOIC and 8-ball WLCSP packages. All packages operate from 1.7V to
5.5V.
3.1  System Configuration Using Two-Wire Serial EEPROMs
I2C Bus Master:
Microcontroller
VCC
GND
SCL
SDA
WP
RPUP(max) =  tR(max)
0.8473 x CL
RPUP(min) = VCC - VOL(max)
IOL
Slave 0
AT24CXXX
VCC
WP
SDA
SCL
NC
NC
A2
GND
Slave 1
AT24CXXX
VCC
WP
SDA
SCL
NC
NC
A2
GND
VCC
 AT24CM02
Description
© 2019 Microchip Technology Inc.  DS20006197A-page 7

3.2  Block Diagram
1 page
Start
Stop
Detector
GND
A2
Memory
System Control
Module
High Voltage
Generation Circuit
Data & ACK 
Input/Output Control
Address Register
and Counter
Write 
Protection 
Control
DOUT
DIN
Hardware
Address
Comparator
VCC
WP
SCL
SDA
Power-on
Reset
Generator
EEPROM Array
Column Decoder
Row Decoder
Data Register
 AT24CM02
Description
© 2019 Microchip Technology Inc.  DS20006197A-page 8

4.  Electrical Characteristics
4.1  Absolute Maximum Ratings
Temperature under bias -55°C to +125°C
Storage temperature -65°C to +150°C
VCC 6.25V
Voltage on any pin with respect to ground -1.0V to +7.0V
DC output current 5.0 mA
ESD protection >3 kV
Note:  Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to
the device. This is a stress rating only and functional operation of the device at these or any other
conditions above those indicated in the operation listings of this specification is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
4.2  DC and AC Operating Range
Table 4-1. DC and AC Operating Range
AT24CM02
Operating Temperature (Case) Industrial Temperature Range -40°C to +85°C
VCC Power Supply Low-Voltage Grade 1.7V to 5.5V
Standard-Voltage Grade 2.5V to 5.5V
4.3  DC Characteristics
Table 4-2. DC Characteristics
Parameter Symbol Minimum Typical(1)Maximum Units Test Conditions
Supply Voltage,
1.7V Option
VCC1 1.7 — 5.5 V
Supply Voltage,
2.5V Option
VCC2 2.5 — 5.5 V
Supply Current,
Read
ICC — 0.1 0.5 mA VCC = 1.8V (2), Read at
400 kHz
— 0.3 1.0 mA VCC = 5.0V, Read at
1 MHz
 AT24CM02
Electrical Characteristics
© 2019 Microchip Technology Inc.  DS20006197A-page 9

...........continued
Parameter Symbol Minimum Typical(1)Maximum Units Test Conditions
Supply Current,
Write(3)
ICC — 0.4 1.0 mA VCC = 1.8V (2),
averaged during tWR
— 1.7 3.0 mA VCC = 5.0V, averaged
during tWR
Standby Current ISB — 0.08 1.0 μA VCC = 1.8V (2), VIN =
VCC or VSS
— 0.08 2.0 μA VCC = 2.5V, VIN = VCC
or VSS
— 0.15 3.0 μA VCC = 5.5V, VIN = VCC
or VSS
Input Leakage
Current
ILI — 0.10 3.0 μA VIN = VCC or VSS
Output Leakage
Current
ILO — 0.05 3.0 μA VOUT = VCC or VSS
Input Low Level VIL -0.6 — VCC x 0.3 V Note 2
Input High Level VIH VCC x 0.7 — VCC + 0.5 V Note 2
Output Low Level VOL1 — — 0.2 V VCC = 1.7V, IOL =
0.15 mA
Output Low Level VOL2 — — 0.4 V VCC = 3.0V, IOL =
2.1 mA
Note: 
1. Typical values characterized at TA = +25°C unless otherwise noted.
2. This parameter is characterized but is not 100% tested in production.
3. Averaged during tWR.
4.4  AC Characteristics
Table 4-3. AC Characteristics(1)
Parameter Symbol Standard Mode Fast Mode Fast Mode Plus Units
VCC = 1.7V to 5.5V VCC = 1.7V to 5.5V VCC = 2.5V to 5.5V
Min. Max. Min. Max. Min. Max.
Clock Frequency, SCL fSCL — 100 — 400 — 1000 kHz
Clock Pulse Width
Low
tLOW 4,700 — 1,300 — 500 — ns
Clock Pulse Width
High
tHIGH 4,000 — 600 — 400 — ns
 AT24CM02
Electrical Characteristics
© 2019 Microchip Technology Inc.  DS20006197A-page 10

...........continued
Parameter Symbol Standard Mode Fast Mode Fast Mode Plus Units
VCC = 1.7V to 5.5V VCC = 1.7V to 5.5V VCC = 2.5V to 5.5V
Min. Max. Min. Max. Min. Max.
Input Filter Spike
Suppression
(SCL,SDA)(2)
tI— 100 — 100 — 50 ns
Clock Low to Data Out
Valid
tAA — 4,500 — 900 — 450 ns
Bus Free Time
between Stop and
Start(2)
tBUF 4,700 — 1,300 — 500 — ns
Start Hold Time tHD.STA 4,000 — 600 — 250 — ns
Start Set-up Time tSU.STA 4,700 — 600 — 250 — ns
Data In Hold Time tHD.DAT 0 — 0 — 0 — ns
Data In Set-up Time tSU.DAT 200 — 100 — 100 — ns
Inputs Rise Time(1)tR— 1,000 — 300 — 100 ns
Inputs Fall Time(1)tF— 300 — 300 — 100 ns
Stop Condition Set-up
Time
tSU.STO 4,700 — 600 — 250 — ns
Write-Protect Setup
Time
tSU.WP 4,000 — 600 — 250 — ns
Write-Protect Hold
Time
tHD.WP 4,000 — 600 — 250 — ns
Data Out Hold Time tDH 100 — 50 — 50 — ns
Write Cycle Time tWR — 10 — 10 — 10 ms
Note:   
1. AC measurement conditions:
– CL: 100 pF
– RPUP (SDA bus line pull-up resistor to VCC): 1.3 kΩ (1000 kHz), 4 kΩ (400 kHz), 10 kΩ (100
kHz)
– Input pulse voltages: 0.3 x VCC to 0.7 x VCC
– Input rise and fall times: ≤50 ns 
– Input and output timing reference voltages: 0.5 x VCC
2. These parameters are determined through product characterization and are not 100% tested in
production.
 AT24CM02
Electrical Characteristics
© 2019 Microchip Technology Inc.  DS20006197A-page 11
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Figure 4-1.  Bus Timing
SCL
SDA In
SDA Out
tF
tHIGH
tLOW
tR
tDH
tAA tBUF
tSU.STO
tSU.DAT
tHD.DAT
tHD.STA
tSU.STA
4.5  Electrical Specifications
4.5.1  Power-Up Requirements and Reset Behavior
During a power-up sequence, the VCC supplied to the AT24CM02 should monotonically rise from GND to
the minimum VCC level, as specified in Table 4-1, with a slew rate no faster than 0.1 V/µs.
4.5.1.1  Device Reset
To prevent inadvertent write operations or any other spurious events from occurring during a power-up
sequence, the AT24CM02 includes a Power-on Reset (POR) circuit. Upon power-up, the device will not
respond to any commands until the VCC level crosses the internal voltage threshold (VPOR) that brings the
device out of Reset and into Standby mode.
The system designer must ensure the instructions are not sent to the device until the VCC supply has
reached a stable value greater than or equal to the minimum VCC level. Additionally, once the VCC is
greater than or equal to the minimum VCC level, the bus master must wait at least tPUP before sending the
first command to the device. See Table 4-4 for the values associated with these power-up parameters.
Table 4-4. Power-Up Conditions(1)
Symbol Parameter Min. Max. Units
tPUP Time required after VCC is stable before the device can accept commands 100 -µs
VPOR Power-on Reset Threshold Voltage -1.5 V
tPOFF Minimum time at VCC = 0V between power cycles 1 -ms
Note: 
1. These parameters are characterized but they are not 100% tested in production.
If an event occurs in the system where the VCC level supplied to the AT24CM02 drops below the
maximum VPOR level specified, it is recommended that a full-power cycle sequence be performed by first
driving the VCC pin to GND, waiting at least the minimum tPOFF time and then performing a new power-up
sequence in compliance with the requirements defined in this section.
 AT24CM02
Electrical Characteristics
© 2019 Microchip Technology Inc.  DS20006197A-page 12

4.5.2  Pin Capacitance
Table 4-5. Pin Capacitance(1)
Symbol Test Condition Max. Units Conditions
CI/O Input/Output Capacitance (SDA) 8 pF VI/O = 0V
CIN Input Capacitance (A2 and SCL) 6 pF VIN = 0V
Note: 
1. This parameter is characterized but is not 100% tested in production.
4.5.3  EEPROM Cell Performance Characteristics
Table 4-6. EEPROM Cell Performance Characteristics
Operation Test Condition Min. Max. Units
Write Endurance(1)TA = 25°C, VCC(min.) < VCC < VCC(max.),
Byte(2) or Page Write mode
1,000,000 — Write Cycles
Data Retention(1)TA = 55°C 100 — Years
Note: 
1. Performance is determined through characterization and the qualification process.
2. Due to the memory array architecture, the Write Cycle Endurance is specified for writes in groups
of 4 data bytes. The beginning of any 4-byte boundaries can be determined by multiplying any
integer (N) by four (i.e., 4*N). The end address can be found by adding three to the beginning value
(i.e., 4*N+3). See Internal Writing Methodology for more details on this implementation.
 AT24CM02
Electrical Characteristics
© 2019 Microchip Technology Inc.  DS20006197A-page 13

5.  Device Operation and Communication
The AT24CM02 operates as a slave device and utilizes a simple I2C-compatible two-wire digital serial
interface to communicate with a host controller, commonly referred to as the bus master. The master
initiates and controls all read and write operations to the slave devices on the serial bus, and both the
master and the slave devices can transmit and receive data on the bus.
The serial interface is comprised of just two signal lines: Serial Clock (SCL) and Serial Data (SDA).
The SCL pin is used to receive the clock signal from the master, while the bidirectional SDA pin is used to
receive command and data information from the master as well as to send data back to the master.
Data is always latched into the AT24CM02 on the rising edge of SCL and always output from the device
on the falling edge of SCL. Both the SCL and SDA pins incorporate integrated spike suppression filters
and Schmitt Triggers to minimize the effects of input spikes and bus noise.
All command and data information is transferred with the Most Significant bit (MSb) first. During bus
communication, one data bit is transmitted every clock cycle, and after eight bits (one byte) of data have
been transferred, the receiving device must respond with either an Acknowledge (ACK) or a
No-Acknowledge (NACK) response bit during a ninth clock cycle (ACK/NACK clock cycle) generated by
the master. Therefore, nine clock cycles are required for every one byte of data transferred. There are no
unused clock cycles during any read or write operation, so there must not be any interruptions or breaks
in the data stream during each data byte transfer and ACK or NACK clock cycle.
During data transfers, data on the SDA pin must only change while SCL is low, and the data must remain
stable while SCL is high. If data on the SDA pin changes while SCL is high, then either a Start or a Stop
condition will occur. Start and Stop conditions are used to initiate and end all serial bus communication
between the master and the slave devices. The number of data bytes transferred between a Start and a
Stop condition is not limited and is determined by the master. In order for the serial bus to be idle, both
the SCL and SDA pins must be in the logic high state at the same time.
5.1  Clock and Data Transition Requirements
The SDA pin is an open-drain terminal and therefore must be pulled high with an external pull‑up resistor.
SCL is an input pin that can either be driven high or pulled high using an external pull‑up resistor. Data on
the SDA pin may change only during SCL low time periods. Data changes during SCL high periods will
indicate a Start or Stop condition as defined below. The relationship of the AC timing parameters with
respect to SCL and SDA for the AT24CM02 are shown in the timing waveform in Figure 4-1. The AC
timing characteristics and specifications are outlined in AC Characteristics.
5.2  Start and Stop Conditions
5.2.1  Start Condition
A Start condition occurs when there is a high-to-low transition on the SDA pin while the SCL pin is at a
stable logic ‘1’ state and will bring the device out of Standby mode. The master uses a Start condition to
initiate any data transfer sequence; therefore, every command must begin with a Start condition.
The device will continuously monitor the SDA and SCL pins for a Start condition but will not respond
unless one is detected. Refer to Figure 5-1 for more details.
5.2.2  Stop Condition
A Stop condition occurs when there is a low-to-high transition on the SDA pin while the SCL pin is stable
in the logic ‘1’ state.
 AT24CM02
Device Operation and Communication
© 2019 Microchip Technology Inc.  DS20006197A-page 14
 
 
 
 
 
 
 
 
The master can use the Stop condition to end a data transfer sequence with the AT24CM02, which will
subsequently return to Standby mode. The master can also utilize a repeated Start condition instead of a
Stop condition to end the current data transfer if the master will perform another operation. Refer to 
Figure 5-1 for more details.
5.3  Acknowledge and No-Acknowledge
After every byte of data is received, the receiving device must confirm to the transmitting device that it
has successfully received the data byte by responding with what is known as an Acknowledge (ACK).
An ACK is accomplished by the transmitting device first releasing the SDA line at the falling edge of the
eighth clock cycle followed by the receiving device responding with a logic ‘0’ during the entire high period
of the ninth clock cycle.
When the AT24CM02 is transmitting data to the master, the master can indicate that it is done receiving
data and wants to end the operation by sending a logic  ‘1’ response to the AT24CM02 instead of an ACK
response during the ninth clock cycle. This is known as a No-Acknowledge (NACK) and is accomplished
by the master sending a logic ‘1’ during the ninth clock cycle, at which point the AT24CM02 will release
the SDA line so the master can then generate a Stop condition.
The transmitting device, which can be the bus master or the Serial EEPROM, must release the SDA line
at the falling edge of the eighth clock cycle to allow the receiving device to drive the SDA line to a logic ‘0’
to ACK the previous 8-bit word. The receiving device must release the SDA line at the end of the ninth
clock cycle to allow the transmitter to continue sending new data. A timing diagram has been provided in 
Figure 5-1 to better illustrate these requirements.
Figure 5-1. Start Condition, Data Transitions, Stop Condition and Acknowledge
SCL
SDA
SDA
Must Be
Stable
SDA
Change
Allowed
SDA
Change
Allowed
Acknowledge
Valid
Stop
Condition
Start
Condition
1 2 8 9
SDA
Must Be
Stable Acknowledge Window
The transmitting device (Master or Slave) 
must release the SDA line at this point to allow 
the receiving device (Master or Slave) to drive the 
SDA line low to ACK the previous 8-bit word.
The receiver (Master or Slave)
must release the SDA line at
this point to allow the transmitter 
to continue sending new data.
5.4  Standby Mode
The AT24CM02 features a low-power Standby mode that is enabled when any one of the following
occurs:
• A valid power-up sequence is performed (see Power-Up Requirements and Reset Behavior).
• A Stop condition is received by the device unless it initiates an internal write cycle (see Write
Operations).
• At the completion of an internal write cycle (see Write Operations).
 AT24CM02
Device Operation and Communication
© 2019 Microchip Technology Inc.  DS20006197A-page 15

5.5  Software Reset
After an interruption in protocol, power loss or system Reset, any two‑wire device can be protocol reset
by clocking SCL until SDA is released by the EEPROM and goes high. The number of clock cycles until
SDA is released by the EEPROM will vary. The software Reset sequence should not take more than nine
dummy clock cycles. Once the software Reset sequence is complete, new protocol can be sent to the
device by sending a Start condition followed by the protocol. Refer to Figure 5-2 for an illustration.
Figure 5-2. Software Reset
SCL 9
Device is
8321
SDA
Dummy Clock Cycles
SDA Released
Software Reset
by EEPROM
In the event that the device is still non-responsive or remains active on the SDA bus, a power cycle must
be used to reset the device (see Power-Up Requirements and Reset Behavior).
 AT24CM02
Device Operation and Communication
© 2019 Microchip Technology Inc.  DS20006197A-page 16
 
 
 
 
 
 
 
 
6.  Memory Organization
The AT24CM02 is internally organized as 1,024 pages of 256 bytes each.
6.1  Device Addressing
Accessing the device requires an 8-bit device address byte following a Start condition to enable the
device for a read or write operation. Since multiple slave devices can reside on the serial bus, each slave
device must have its own unique address so the master can access each device independently.
The Most Significant four bits of the device address byte is referred to as the device type identifier. The
device type identifier ‘1010’ (Ah) is required in bits 7 through 4 of the device address byte (see 
Table 6‑1).
Following the 4-bit device type identifier is the hardware slave address bit, A2. This bit can be used to
expand the address space by allowing up to two Serial EEPROM devices on the same bus. The
hardware slave address bit must correlate with the voltage level on the corresponding hardwired device
address input pin A2. The A2 pin uses an internal proprietary circuit that automatically biases the pin to a
logic ‘0’ state if the pin is allowed to float. In order to operate in a wide variety of application
environments, the pull‑down mechanism is intentionally designed to be somewhat strong. Once the pin is
biased above the CMOS input buffer's trip point (~0.5 x VCC), the pull‑down mechanism disengages.
Microchip recommends connecting the A2 pin to a known state whenever possible.
Following the A2 hardware slave address bit are A17 and A16 (bit 2 and bit 1 of the device address byte),
which are the Most Significant bits of the memory array word address. Refer to Table 6‑1 to review the bit
position.
The eighth bit (bit 0) of the device address byte is the Read/Write Select bit. A read operation is initiated if
this bit is high and a write operation is initiated if this bit is low.
Upon the successful comparison of the device address byte, the AT24CM02 will return an ACK. If a valid
comparison is not made, the device will NACK.
Table 6-1. Device Addressing
Package Device Type Identifier Hardware Slave
Address Bit
Most Significant Bits 
of the Word Address
R/W Select
Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0
SOIC,WLCSP 1010 A2A17 A16 R/W
For all operations except the current address read, two 8‑bit word address bytes must be transmitted to
the device immediately following the device address byte. The word address bytes contain the lower 16
significant memory array address bits, and are used to specify which byte location in the EEPROM to
start reading or writing. See Table 6-2 and Table 6-3 to review their bit positions.
Table 6-2. First Word Address Byte
Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0
A15 A14 A13 A12 A11 A10 A9 A8
 AT24CM02
Memory Organization
© 2019 Microchip Technology Inc.  DS20006197A-page 17

Table 6-3. Second Word Address Byte
Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0
A7 A6 A5 A4 A3 A2 A1 A0
 AT24CM02
Memory Organization
© 2019 Microchip Technology Inc.  DS20006197A-page 18

7.  Write Operations
All write operations for the AT24CM02 begin with the master sending a Start condition, followed by a
device address byte with the R/W bit set to logic  ‘0’, and then by the word address bytes. The data
value(s) to be written to the device immediately follow the word address bytes.
7.1  Byte Write
The AT24CM02 supports the writing of a single 8-bit byte. Selecting a data word in the AT24CM02
requires 18-bit word address.
Upon receipt of the proper device address and the word address bytes, the EEPROM will send an
Acknowledge. The device will then be ready to receive the 8-bit data word. Following receipt of the 8‑bit
data word, the EEPROM will respond with an ACK. The addressing device, such as a bus master, must
then terminate the write operation with a Stop condition. At that time, the EEPROM will enter an internally
self-timed write cycle, which will be completed within tWR, while the data word is being programmed into
the nonvolatile EEPROM. All inputs are disabled during this write cycle, and the EEPROM will not
respond until the write is complete.
Figure 7-1. Byte Write
SCL
SDA
Start Condition
by Master
Device Address Byte First Word Address Byte
MSB MSB
 1 2 3 4 5 6 7 8 9 1 2 3 4 5  6 7 8 9
  1   0   1  0  A2 
A17  A16  0   0
Second Word Address Byte Data Word
Stop Condition
by Master
MSB MSB
 1 2 3 4 5 6 7 8 9 1 2 3 4 5  6 7 8 9
 D7 D6 D5 D4 D3 D2 D1 D0  0
      A14  A13  A12  A11  A10  A9  A8  0
ACK
from Slave
ACK
from Slave
ACK
from Slave
ACK
from Slave
A7 A6 A5 A4 A3 A2 A1 A0  0
A15
7.2  Page Write
A page write operation allows up to 256 bytes to be written in the same write cycle, provided all bytes are
in the same row of the memory array (where address bits A17 through A8 are the same). Partial page
writes of less than 256 bytes are also allowed.
A page write is initiated the same way as a byte write, but the bus master does not send a Stop condition
after the first data word is clocked in. Instead, after the EEPROM acknowledges receipt of the first data
word, the bus master can transmit up to 255 additional data words. The EEPROM will respond with an
ACK after each data word is received. Once all data to be written has been sent to the device, the bus
master must issue a Stop condition (see Figure 7-2) at which time the internally self-timed write cycle will
begin.
The lower eight bits of the word address are internally incremented following the receipt of each data
word. The higher order address bits are not incremented and retain the memory page row location. Page
 AT24CM02
Write Operations
© 2019 Microchip Technology Inc.  DS20006197A-page 19

write operations are limited to writing bytes within a single physical page, regardless of the number of
bytes actually being written. When the incremented word address reaches the page boundary, the
address counter will rollover to the beginning of the same page. Nevertheless, creating a rollover event
should be avoided as previously loaded data in the page could become unintentionally altered. 
Figure 7-2.  Page Write
SCL
SDA
Start Condition
by Master ACK
from Slave
ACK
from Slave
Device Address Byte  First Word Address Byte
MSB MSB
 1 2 3 4 5 6 7 8 9 1 2 3 4 5 6 7 8 9
  1   0   1  0  A2 
A17 A16  0  0  A15 A14  A13 A12  A11 A10 A9  A8  0
ACK
from Slave
ACK
from Slave
Stop Condition
by Master
ACK
from Slave
Second Word Address Byte Data Word (n) Data Word (n+x), max of 256 without rollover
 1 2 3 4 5 6 7 8 9 1 2 3 4 5 6 7 8 9 1 2 3 4 5 6 7 8 9
  A7    A6    A5    A4   A3   A2    A1   A0 0  D7   D6  D5   D4   D3  D2  D1  D0  0  D7  D6  D5  D4  D3  D2  D1  D0  0
MSB MSB MSB
7.3  Internal Writing Methodology
The AT24CM02 incorporates a built-in error detection and correction (EDC) logic scheme. The EEPROM
array is internally organized as a group of four connected 8-bit bytes plus an additional six ECC (Error
Correction Code) bits of EEPROM. These 38 bits are referred to as the internal physical data word.
During a read sequence, the EDC logic compares each 4-byte physical data word with its corresponding
six ECC bits. If a single bit out of the 4-byte region reads incorrectly, the EDC logic will detect the bad bit
and replace it with a correct value before the data is serially clocked out. This architecture significantly
improves the reliability of the AT24CM02 compared to an implementation that does not utilize EDC.
It is important to note that data is always physically written to the part at the internal physical data word
level, regardless of the number of bytes written. Writing single bytes is still possible with the Byte Write
operation, but internally, the other three bytes within that 4-byte location where the single byte was
written, along with the six ECC bits will be updated. Due to this architecture, the AT24CM02 EEPROM
write endurance is rated at the internal physical data word level (4-byte word). The system designer
needs to optimize the application writing algorithms to observe these internal word boundaries in order to
reach the endurance rating.
7.4  Acknowledge Polling
An Acknowledge Polling routine can be implemented to optimize time-sensitive applications that would
prefer not to wait the fixed maximum write cycle time (tWR). This method allows the application to know
immediately when the Serial EEPROM write cycle has completed, so a subsequent operation can be
started.
Once the internally self-timed write cycle has started, an Acknowledge Polling routine can be initiated.
This involves repeatedly sending a Start condition followed by a valid device address byte with the R/W
bit set at logic ‘0’. The device will not respond with an ACK while the write cycle is ongoing. Once the
internal write cycle has completed, the EEPROM will respond with an ACK, allowing a new read or write
 AT24CM02
Write Operations
© 2019 Microchip Technology Inc.  DS20006197A-page 20
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
operation to be immediately initiated. A flowchart has been included below in Figure 7-3 to better illustrate
this technique.
Figure 7-3. Acknowledge Polling Flowchart
Did 
the device 
ACK?
Send any 
Write 
protocol.
Send 
Stop 
condition 
to initiate the 
Write cycle.
Send Start 
condition followed 
by a valid 
Device Address 
byte with R/W = 0.
Proceed to 
next Read or 
Write operation.
NO
YES
7.5  Write Cycle Timing
The length of the self-timed write cycle (tWR) is defined as the amount of time from the Stop condition that
begins the internal write cycle to the Start condition of the first device address byte sent to the AT24CM02
that it subsequently responds to with an ACK. Figure 7-4 has been included to show this measurement.
During the internally self-timed write cycle, any attempts to read from or write to the memory array will not
be processed.
Figure 7-4. Write Cycle Timing
tWR
Stop
Condition
Start
Condition
Data Word n
ACKD0
SDA
Stop
Condition
SCL 8 9
ACK
First Acknowledge from the device
to a valid device address sequence after
write cycle is initiated. The minimum tWR 
can only be determined through
the use of an ACK Polling routine.
9
7.6  Write Protection
The AT24CM02 utilizes a hardware data protection scheme that allows the user to write‑protect the entire
memory contents when the WP pin is at VCC (or a valid VIH). No write protection will be set if the WP pin
is at GND or left floating.
Table 7-1. AT24CM02 Write-Protect Behavior
WP Pin Voltage Part of the Array Protected
VCC Full Array
GND None - Write Protection Not Enabled
 AT24CM02
Write Operations
© 2019 Microchip Technology Inc.  DS20006197A-page 21
 SCL
 
SDA‘N : L]! x: 05
 
WP
 
 
   
SCL
 
SDA‘N : L]! x: 05
 
WP
 
 
 
The status of the WP pin is sampled at the Stop condition for every byte write or page write operation
prior to the start of an internally self‑timed write cycle. Changing the WP pin state after the Stop condition
has been sent will not alter or interrupt the execution of the write cycle. The WP pin state must be valid
with respect to the associated setup (tSU.WP) and hold (tHD.WP) timing as shown in Figure 7-5 below.
The WP setup time is the amount of time that the WP state must be stable before the Stop condition is
issued. The WP hold time is the amount of time after the Stop condition that the WP must remain stable
(see Table 4-3, AC Characteristics,” for timing specs for tHD.WP and tSU.WP).
If an attempt is made to write to the device while the WP pin has been asserted, the device will
acknowledge the device address, word address and data bytes, but no write cycle will occur when the
Stop condition is issued. The device will immediately be ready to accept a new read or write command.
Figure 7-5. Write-Protect Setup and Hold Timing
 AT24CM02
Write Operations
© 2019 Microchip Technology Inc.  DS20006197A-page 22

8.  Read Operations
Read operations are initiated the same way as write operations with the exception that the Read/Write
Select bit in the device address byte must be a logic ‘1’. There are three read operations:
• Current Address Read
• Random Address Read
• Sequential Read
8.1  Current Address Read
The internal data word address counter maintains the last address accessed during the last read or write
operation, incremented by one. This address stays valid between operations as long as the VCC is
maintained to the part. The address roll-over during a read is from the last byte of the last page to the first
byte of the first page of the memory.
A current address read operation will output data according to the location of the internal data word
address counter. This is initiated with a Start condition, followed by a valid device address byte with the
R/W bit set to logic ‘1’. The device will ACK this sequence and the current address data word is serially
clocked out on the SDA line. All types of read operations will be terminated if the bus master does not
respond with an ACK (it NACKs) during the ninth clock cycle. After the NACK response, the master may
send a Stop condition to complete the protocol, or it can send a Start condition to begin the next
sequence.
Figure 8-1. Current Address Read
SCL
SDA
Device Address Byte Data Word (n)
Start Condition
by Master ACK
from Slave
NACK
from Master
Stop Condition
by Master
MSB MSB
 1 0 1 0 A2  X  X  1  0  D7 D6  D5 D4 D3  D2 D1 D0  1
 1 2 3 4 5 6 7 8 9 1 2 3 4 5  6 7 8 9
8.2  Random Read
A random read begins in the same way as a byte write operation does to load in a new data word
address. This is known as a “dummy write” sequence; however, the data byte and the Stop condition of
the byte write must be omitted to prevent the part from entering an internal write cycle. Once the device
address and word address are clocked in and acknowledged by the EEPROM, the bus master must
generate another Start condition. The bus master now initiates a current address read by sending a Start
condition, followed by a valid device address byte with the R/W bit set to logic ‘1’. The EEPROM will ACK
the device address and serially clock out the data word on the SDA line. All types of read operations will
be terminated if the bus master does not respond with an ACK (it NACKs) during the ninth clock cycle.
After the NACK response, the master may send a Stop condition to complete the protocol, or it can send
a Start condition to begin the next sequence.
 AT24CM02
Read Operations
© 2019 Microchip Technology Inc.  DS20006197A-page 23

Figure 8-2. Random Read
SCL
SDA
Start Condition
by Master
Device Address Byte First Word Address Byte
MSB MSB
 1 2 3 4 5 6 7 8 9 1 2 3 4 5  6 7 8 9 1 2 3 4 5 6 7 8 9
  1   0   1  0  A2 
A17  A16  0   0
Dummy Write
Start Condition
by Master
Device Address Byte Data Word (n)
Stop Condition
by Master
MSB MSB
 1 2 3 4 5 6 7 8 9 1 2 3 4 5  6 7 8 9
  1   0   1  0  A2 XX 1   0  D7 D6  D5 D4 D3  D2 D1  D0  1
   A14 A13 A12 A11 A10  A9  A8  0
ACK
from Slave
ACK
from Slave
ACK
from Slave
NACK
from Master
Second Word Address Byte
MSB
A7 A6 A5 A4 A3 A2 A1 A0  0
ACK
from Slave
A15
8.3  Sequential Read
Sequential reads are initiated by either a current address read or a random read. After the bus master
receives a data word, it responds with an Acknowledge. As long as the EEPROM receives an ACK, it will
continue to increment the word address and serially clock out sequential data words. When the maximum
memory address is reached, the data word address will roll-over and the sequential read will continue
from the beginning of the memory array. All types of read operations will be terminated if the bus master
does not respond with an ACK (it NACKs) during the ninth clock cycle. After the NACK response, the
master may send a Stop condition to complete the protocol, or it can send a Start condition to begin the
next sequence.
Figure 8-3. Sequential Read
SCL
SDA
Start
by
Master
ACK
from
Slave
ACK
from
Master
Device Address Byte Data Word (n)
MSB MSB
 1 2 3 4 5 6 7 8 9 1 2 3 4 5  6 7 8 9
  1   0   1  0  A2 X X 1  0  D7 D6  D5 D4 D3  D2 D1  D0  0
ACK
from
Master
NACK
from
Master
Stop
by
Master
ACK
from
Master
Data Word (n+1) Data Word (n+2) Data Word (n+x)
 1 2 3 4 5 6 7 8 9 1 2 3 4 5  6 7 8 9 1 2 3 4 5 6 7 8 9
  D7    D6    D5    D4   D3   D2    D1   D0  0  D7   D6  D5   D4   D3  D2  D1  D0  0  D7  D6  D5  D4  D3  D2  D1  D0  1
MSB MSB MSB
 AT24CM02
Read Operations
© 2019 Microchip Technology Inc.  DS20006197A-page 24

9.  Device Default Condition from Microchip
The AT24CM02 is delivered with the EEPROM array set to logic ‘1’, resulting in FFh data in all locations.
 AT24CM02
Device Default Condition from Microchip
© 2019 Microchip Technology Inc.  DS20006197A-page 25
 Calalog Number Truncation
 
 
 
 
 
 
 
 
LolNumberor Yrace Code
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Calalog Number Truncation
 
 
 
 
 
 
 
 
LolNumberor Yrace Code
 
 
 
 
 
 
 
 
 
 
10.  Packaging Information
10.1  Package Marking Information
Catalog Number Truncation 
AT24CM02  Truncation Code ##: 2H
YYWWNNN
## %  CO
ATMLHYWW
8-lead SOIC
Note 2:  Package drawings are not to scale 
Note 1:      designates pin 1 
8-ball WLCSP
Thin and Standard Thickness Options
## %  CO
ATMLUYWW
YYWWNNN
Date Codes   Voltages
YY = Year  WW = Work Week of Assembly          % = Minimum Voltage
15: 2015  19: 2019  02:  Week 2  M:  1.7V min
16: 2016  20: 2020  04:  Week 4  D:  2.5V min
17: 2017  21: 2021             ... 
18: 2018  22: 2022  52:  Week 52 
Country of Origin   Device Grade   Atmel Truncation
CO = Country of Origin  H or U:  Industrial Grade ATML: Atmel
Lot Number or Trace Code 
NNN = Alphanumeric Trace Code (2 Characters for small packages)
AT24CM02: Package Marking Information
 AT24CM02
Packaging Information
© 2019 Microchip Technology Inc.  DS20006197A-page 26
 8X
 
 
 
 
 
 
 
 
 
 
 
I
If,
 
 
NOTEI
TOP VIEW
 
 
 
 
Elmo
SIDE VIEW
 
SEATING
PLANE
\I I
 
(M)
II
 
f?
I
h
I
 
w
SEE VIEW C
VIEW A—A
 
 
[7
VIE
Mmrocmp Technology Drawing N
 
 
 
 
 
8X
 
 
 
 
 
 
 
 
 
 
 
I
If,
 
 
NOTEI
TOP VIEW
 
 
 
 
Elmo
SIDE VIEW
 
SEATING
PLANE
\I I
 
(M)
II
 
f?
I
h
I
 
w
SEE VIEW C
VIEW A—A
 
 
[7
VIE
Mmrocmp Technology Drawing N
 
 
© 2017 Microchip Technology Incorporated
0.25 CA–B D
C
SEATING
PLANE
TOP VIEW
SIDE VIEW
VIEW A–A
0.10 C
0.10 C
Microchip Technology Drawing No. C04-057-SN Rev D Sheet 1 of 2
8X
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm (.150 In.) Body [SOIC]
12
N
h
h
A1
A2
A
A
B
e
D
E
E
2
E1
2
E1
NOTE 5
NOTE 5
NX b
0.10 CA–B
2X
H0.23
(L1)
L
R0.13
R0.13
VIEW C
SEE VIEW C
NOTE 1
D
 AT24CM02
Packaging Information
© 2019 Microchip Technology Inc.  DS20006197A-page 27
 
 
 
 
 
 
 
 
 
 
© 2017 Microchip Technology Incorporated
Microchip Technology Drawing No. C04-057-SN Rev D Sheet 2 of 2
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm (.150 In.) Body [SOIC]
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
Foot Angle 0° - 8°
15°-5°
Mold Draft Angle Bottom
15°-5°
Mold Draft Angle Top
0.51-0.31
b
Lead Width
0.25-0.17
c
Lead Thickness
1.27-0.40LFoot Length
0.50-0.25hChamfer (Optional)
4.90 BSCDOverall Length
3.90 BSCE1Molded Package Width
6.00 BSCEOverall Width
0.25-0.10
A1
Standoff
--1.25A2Molded Package Thickness
1.75--AOverall Height
1.27 BSC
e
Pitch
8NNumber of Pins
MAXNOMMINDimension Limits
MILLIMETERSUnits
protrusions shall not exceed 0.15mm per side.
3. Dimensions D and E1 do not include mold flash or protrusions.  Mold flash or
REF: Reference Dimension, usually without tolerance, for information purposes only.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
1. Pin 1 visual index feature may vary, but must be located within the hatched area.
2. § Significant Characteristic
4. Dimensioning and tolerancing per ASME Y14.5M
Notes:
§
Footprint L1 1.04 REF
5. Datums A & B to be determined at Datum H.
 AT24CM02
Packaging Information
© 2019 Microchip Technology Inc.  DS20006197A-page 28
 JDDE
 
 
 
 
 
JDDE
 
 
 
 
 
 
 
 
 
© 2017 Microchip Technology Incorporated
RECOMMENDED LAND PATTERN
Microchip Technology Drawing C04-2057-SN Rev B
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm Body [SOIC]
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Notes:
Dimensioning and tolerancing per ASME Y14.5M1.
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
Dimension Limits
Units
CContact Pad Spacing
Contact Pitch
MILLIMETERS
1.27 BSC
MIN
E
MAX
5.40
Contact Pad Length (X8)
Contact Pad Width (X8)
Y1
X1
1.55
0.60
NOM
E
X1
C
Y1
SILK SCREEN
 AT24CM02
Packaging Information
© 2019 Microchip Technology Inc.  DS20006197A-page 29
 TOP VIEW BOTTOM SIDE
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
I§I:I
E ,
o
O C
V
C 0
Q 0 I
I ‘ ~
Rafi ‘ET \,
 
 
 
 
 
SIDE VIEW
I;
I
lifi
ECU
4
 
 
 
TOP VIEW BOTTOM SIDE
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
I§I:I
E ,
o
O C
V
C 0
Q 0 I
I ‘ ~
Rafi ‘ET \,
 
 
 
 
 
SIDE VIEW
I;
I
lifi
ECU
4
   
 
 
 
 
 
 
 
 
 
 
DRAWING NO. REV.  TITLE GPC
8U-11 E
8/7/15
8U-11, 8-ball 4x4 Array, Custom Pitch 
Wafer Level Chip Scale Package (WLCSP) with BSC GEN
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN TYP MAX NOTE
  A   0.313   0.334   0.355
 A1    —   0.094    —
  A2     —   0.240    —   3
   D        Contact Microchip for details
  d1                1.00 BSC 
  d2              1.40 BSC
  E         Contact Microchip for details
  e                        0.50 BSC
  e1                2.10 BSC
    b   0.170   0.185   0.200
NC = Not Connected
PIN ASSIGNMENT MATRIX
1              2  3     
4
A
B
C
D
n/a
n/a
SCL
n/a
VCC
WP
n/a
SDA
NC
n/a
n/a
GND
n/a
NC
A2
n/a
BOTTOM SIDE
TOP VIEW
SIDE VIEW
k0.20 C
vd0.015 C
0.05 C A B
d
m
m
Note:   1. Dimensions are NOT to scale.
          2. Solder ball composition is 95.5Sn-4.0Ag-0.5Cu.
           3. Product offered with Back Side Coating.
A
B
C
D
4 3 2 1
E
Dd1
d2
e1
e
A
A1
A2
SEATING PLANE
D
C
B
A
1 2 3 4
C
A1 CORNER
A1 CORNER
k0.015  (4X)
A
B
Note:  For the most current package drawings, please see the Microchip Packaging Specification located
at http://www.microchip.com/packaging.
 AT24CM02
Packaging Information
© 2019 Microchip Technology Inc.  DS20006197A-page 30
 TOP VIEW BOTTOM SIDE
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
|:|:|
,
O
o o
0 V0
0 cri
‘0 a 1
SIDEVIEW
i :4
fflfi
ECU
 
 
 
TOP VIEW BOTTOM SIDE
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
|:|:|
,
O
o o
0 V0
0 cri
‘0 a 1
SIDEVIEW
i :4
fflfi
ECU
   
 
 
 
 
 
 
 
 
 
 
DRAWING NO. REV.  TITLE GPC
8U-18 01
4/5/16
8U-18, 8-ball 4x4 Array, Custom Pitch 
Wafer Level Chip Scale Package (WLCSP)  GQA
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN TYP MAX NOTE
  A   0.456   0.495   0.534
 A1    —   0.190    —
  A2     —   0.305    —    
   D        Contact Microchip for details.
  d1                1.00 BSC 
  d2              1.40 BSC
  E         Contact Microchip for details.
  e                        0.50 BSC
  e1                2.10 BSC
  b    —   0.270    —
NC = Not Connected
PIN ASSIGNMENT MATRIX
1              2  3     
4
A
B
C
D
n/a
n/a
SCL
n/a
VCC
WP
n/a
SDA
NC
n/a
n/a
GND
n/a
NC
A2
n/a
SIDE VIEW
Note:   1. Dimensions are NOT to scale.
          2. Solder ball composition is 95.5Sn-4.0Ag-0.5Cu.
A
B
C
D
4 3 2 1
E
Dd1
d2
e1
e
-C-
SEATING PLANE
D
C
B
A
1 2 3 4
A
A2
A1
k0.20 C
BOTTOM SIDE
0.015  (4X)
A
TOP VIEW
vd0.015 C
0.05 C A B
d
m
m
A1 CORNER A1 CORNER
k
db
Note:  For the most current package drawings, please see the Microchip Packaging Specification located
at http://www.microchip.com/packaging.
 AT24CM02
Packaging Information
© 2019 Microchip Technology Inc.  DS20006197A-page 31

11.  APPENDIX A: Revision History
Doc Rev. Date Comments
A 05/2019 Updated to Microchip template. Microchip DS20006197 replaces Atmel document
8812. Corrected tLOW typo from 400 ns to 500 ns. Corrected tAA typo from 550 ns to
450 ns. Updated Part Marking Information. Updated the “Software Reset” section.
Added ESD rating. Removed lead finish designation. Update trace code format in
package markings. Updated section content throughout for clarification. Updated
SOIC package drawing to Microchip format.
E 01/2017 Atmel Document 8828 - Updated Power-on Requirements and Reset Behavior
section.
D 05/2016 Atmel Document 8828 - Added the 8U-18 standard thickness WLCSP package
option. Updated the “Clock and Data Transition Requirements” section and the “DC
Characteristics” table.
C 11/2015 Atmel Document 8828 - Corrected 8-ball WLCSP pinout.
B 08/2015 Atmel Document 8828 - Updated the 8U-11 package drawing, data retention
discrepancy, and 8-ball pinout.
A 05/2015 Atmel Document 8828 - Initial document release.
 AT24CM02
APPENDIX A: Revision History
© 2019 Microchip Technology Inc.  DS20006197A-page 32

The Microchip Website
Microchip provides online support via our website at http://www.microchip.com/. This website is used to
make files and information easily available to customers. Some of the content available includes:
•Product Support – Data sheets and errata, application notes and sample programs, design
resources, user’s guides and hardware support documents, latest software releases and archived
software
•General Technical Support – Frequently Asked Questions (FAQs), technical support requests,
online discussion groups, Microchip design partner program member listing
•Business of Microchip – Product selector and ordering guides, latest Microchip press releases,
listing of seminars and events, listings of Microchip sales offices, distributors and factory
representatives
Product Change Notification Service
Microchip’s product change notification service helps keep customers current on Microchip products.
Subscribers will receive email notification whenever there are changes, updates, revisions or errata
related to a specified product family or development tool of interest.
To register, go to http://www.microchip.com/pcn and follow the registration instructions.
Customer Support
Users of Microchip products can receive assistance through several channels:
• Distributor or Representative
• Local Sales Office
• Embedded Solutions Engineer (ESE)
• Technical Support
Customers should contact their distributor, representative or ESE for support. Local sales offices are also
available to help customers. A listing of sales offices and locations is included in this document.
Technical support is available through the web site at: http://www.microchip.com/support
 AT24CM02
© 2019 Microchip Technology Inc.  DS20006197A-page 33
 L
 
 
Pac age Op
 
U2
WWU = Wafer Unsawn
 
 
 
 
L
 
 
Pac age Op
 
U2
WWU = Wafer Unsawn
 
 
Product Identification System
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Product Family
24C = Standard I2C-compatible
Serial EEPROM
Device Density
Shipping Carrier Option
Device Grade or 
Wafer/Die Thickness
Package Option
M = Megabit Family
02 = 2 Megabit
B  =  Bulk (Tubes)
T  =  Tape and Reel, Standard Quantity Option
E  =  Tape and Reel, Extended Quantity Option
Operating Voltage
D  =  2.5V to 5.5V
M  = 1.7V to 5.5V 
H or U  =   Industrial Temperature Range 
          (-40°C to +85°C)
11     =    11mil Wafer Thickness
SS   = SOIC
U1      = thin height WLCSP
U2   = standard height WLCSP
WWU = Wafer Unsawn
A T 24CM02-SSHD-B
Examples
Device Package Package
Drawing
Code
Package
Option
Voltage Shipping
Carrier
Option
Device Grade
AT24CM02‑SSHM‑B SOIC SN SS 1.7V to
5.5V
Bulk (Tubes) Industrial
Temperature
(-40°C to 85°C)
AT24CM02‑SSHM‑T SOIC SN SS 1.7V to
5.5V
Tape and
Reel
AT24CM02‑SSHD‑B SOIC SN SS 2.5V to
5.5V
Bulk (Tubes)
AT24CM02‑SSHD‑T SOIC SN SS 2.5V to
5.5V
Tape and
Reel
AT24CM02‑U1UM0B‑T
(1)(2)
WLCSP 8U-11 U1 1.7V to
5.5V
Tape and
Reel
AT24CM02‑U2UM‑T(2) WLCSP 8U-18 U2 1.7V to
5.5V
Tape and
Reel
Note: 
1. This device includes a backside coating to increase product robustness.
2. CAUTION: Exposure to ultraviolet (UV) light can degrade the data stored in EEPROM cells.
Therefore, customers who use a WLCSP package or the product at a die level must ensure that
exposure to ultraviolet light does not occur.
 AT24CM02
© 2019 Microchip Technology Inc.  DS20006197A-page 34

Microchip Devices Code Protection Feature
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the
market today, when used in the intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of
these methods, to our knowledge, require using the Microchip products in a manner outside the
operating specifications contained in Microchip’s Data Sheets. Most likely, the person doing so is
engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their
code. Code protection does not mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the
code protection features of our products. Attempts to break Microchip’s code protection feature may be a
violation of the Digital Millennium Copyright Act. If such acts allow unauthorized access to your software
or other copyrighted work, you may have a right to sue for relief under that Act.
Legal Notice
Information contained in this publication regarding device applications and the like is provided only for
your convenience and may be superseded by updates. It is your responsibility to ensure that your
application meets with your specifications. MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR IMPLIED, WRITTEN OR ORAL, STATUTORY
OR OTHERWISE, RELATED TO THE INFORMATION, INCLUDING BUT NOT LIMITED TO ITS
CONDITION, QUALITY, PERFORMANCE, MERCHANTABILITY OR FITNESS FOR PURPOSE.
Microchip disclaims all liability arising from this information and its use. Use of Microchip devices in life
support and/or safety applications is entirely at the buyer’s risk, and the buyer agrees to defend,
indemnify and hold harmless Microchip from any and all damages, claims, suits, or expenses resulting
from such use. No licenses are conveyed, implicitly or otherwise, under any Microchip intellectual
property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, Adaptec, AnyRate, AVR, AVR logo, AVR Freaks,
BesTime, BitCloud, chipKIT, chipKIT logo, CryptoMemory, CryptoRF, dsPIC, FlashFlex, flexPWR,
HELDO, IGLOO, JukeBlox, KeeLoq, Kleer, LANCheck, LinkMD, maXStylus, maXTouch, MediaLB,
megaAVR, Microsemi, Microsemi logo, MOST, MOST logo, MPLAB, OptoLyzer, PackeTime, PIC,
picoPower, PICSTART, PIC32 logo, PolarFire, Prochip Designer, QTouch, SAM-BA, SenGenuity, SpyNIC,
SST, SST Logo, SuperFlash, Symmetricom, SyncServer, Tachyon, TempTrackr, TimeSource, tinyAVR,
UNI/O, Vectron, and XMEGA are registered trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
APT, ClockWorks, The Embedded Control Solutions Company, EtherSynch, FlashTec, Hyper Speed
Control, HyperLight Load, IntelliMOS, Libero, motorBench, mTouch, Powermite 3, Precision Edge,
ProASIC, ProASIC Plus, ProASIC Plus logo, Quiet-Wire, SmartFusion, SyncWorld, Temux, TimeCesium,
TimeHub, TimePictra, TimeProvider, Vite, WinPath, and ZL are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
 AT24CM02
© 2019 Microchip Technology Inc.  DS20006197A-page 35

Adjacent Key Suppression, AKS, Analog-for-the-Digital Age, Any Capacitor, AnyIn, AnyOut, BlueSky,
BodyCom, CodeGuard, CryptoAuthentication, CryptoAutomotive, CryptoCompanion, CryptoController,
dsPICDEM, dsPICDEM.net, Dynamic Average Matching, DAM, ECAN, EtherGREEN, In-Circuit Serial
Programming, ICSP, INICnet, Inter-Chip Connectivity, JitterBlocker, KleerNet, KleerNet logo, memBrain,
Mindi, MiWi, MPASM, MPF, MPLAB Certified logo, MPLIB, MPLINK, MultiTRAK, NetDetach, Omniscient
Code Generation, PICDEM, PICDEM.net, PICkit, PICtail, PowerSmart, PureSilicon, QMatrix, REAL ICE,
Ripple Blocker, SAM-ICE, Serial Quad I/O, SMART-I.S., SQI, SuperSwitcher, SuperSwitcher II, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan, WiperLock, Wireless DNA, and ZENA are
trademarks of Microchip Technology Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated in the U.S.A.
The Adaptec logo, Frequency on Demand, Silicon Storage Technology, and Symmcom are registered
trademarks of Microchip Technology Inc. in other countries.
GestIC is a registered trademark of Microchip Technology Germany II GmbH & Co. KG, a subsidiary of
Microchip Technology Inc., in other countries.
All other trademarks mentioned herein are property of their respective companies.
© 2019, Microchip Technology Incorporated, Printed in the U.S.A., All Rights Reserved.
ISBN: 978-1-5224-4582-1
AMBA, Arm, Arm7, Arm7TDMI, Arm9, Arm11, Artisan, big.LITTLE, Cordio, CoreLink, CoreSight, Cortex,
DesignStart, DynamIQ, Jazelle, Keil, Mali, Mbed, Mbed Enabled, NEON, POP, RealView, SecurCore,
Socrates, Thumb, TrustZone, ULINK, ULINK2, ULINK-ME, ULINK-PLUS, ULINKpro, µVision, Versatile
are trademarks or registered trademarks of Arm Limited (or its subsidiaries) in the US and/or elsewhere.
Quality Management System
For information regarding Microchip’s Quality Management Systems, please visit http://
www.microchip.com/quality.
 AT24CM02
© 2019 Microchip Technology Inc.  DS20006197A-page 36
 ’8‘
MICFIDCHIP
’8‘
MICFIDCHIP
 
 
 
 
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/support
Web Address:
http://www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Tel: 317-536-2380
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Tel: 951-273-7800
Raleigh, NC
Tel: 919-844-7510
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Tel: 408-436-4270
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
Australia - Sydney
Tel: 61-2-9868-6733
China - Beijing
Tel: 86-10-8569-7000
China - Chengdu
Tel: 86-28-8665-5511
China - Chongqing
Tel: 86-23-8980-9588
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
China - Hong Kong SAR
Tel: 852-2943-5100
China - Nanjing
Tel: 86-25-8473-2460
China - Qingdao
Tel: 86-532-8502-7355
China - Shanghai
Tel: 86-21-3326-8000
China - Shenyang
Tel: 86-24-2334-2829
China - Shenzhen
Tel: 86-755-8864-2200
China - Suzhou
Tel: 86-186-6233-1526
China - Wuhan
Tel: 86-27-5980-5300
China - Xian
Tel: 86-29-8833-7252
China - Xiamen
Tel: 86-592-2388138
China - Zhuhai
Tel: 86-756-3210040
India - Bangalore
Tel: 91-80-3090-4444
India - New Delhi
Tel: 91-11-4160-8631
India - Pune
Tel: 91-20-4121-0141
Japan - Osaka
Tel: 81-6-6152-7160
Japan - Tokyo
Tel: 81-3-6880- 3770
Korea - Daegu
Tel: 82-53-744-4301
Korea - Seoul
Tel: 82-2-554-7200
Malaysia - Kuala Lumpur
Tel: 60-3-7651-7906
Malaysia - Penang
Tel: 60-4-227-8870
Philippines - Manila
Tel: 63-2-634-9065
Singapore
Tel: 65-6334-8870
Taiwan - Hsin Chu
Tel: 886-3-577-8366
Taiwan - Kaohsiung
Tel: 886-7-213-7830
Taiwan - Taipei
Tel: 886-2-2508-8600
Thailand - Bangkok
Tel: 66-2-694-1351
Vietnam - Ho Chi Minh
Tel: 84-28-5448-2100
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
Finland - Espoo
Tel: 358-9-4520-820
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Garching
Tel: 49-8931-9700
Germany - Haan
Tel: 49-2129-3766400
Germany - Heilbronn
Tel: 49-7131-72400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Germany - Rosenheim
Tel: 49-8031-354-560
Israel - Ra’anana
Tel: 972-9-744-7705
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Padova
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Norway - Trondheim
Tel: 47-72884388
Poland - Warsaw
Tel: 48-22-3325737
Romania - Bucharest
Tel: 40-21-407-87-50
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Gothenberg
Tel: 46-31-704-60-40
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
© 2019 Microchip Technology Inc.  DS20006197A-page 37
Products related to this Datasheet
IC EEPROM 2M I2C 1MHZ 8SOIC
        
    IC EEPROM 2M I2C 1MHZ 8SOIC
        
    IC EEPROM 2M I2C 1MHZ 8SOIC
        
    IC EEPROM 2M I2C 1MHZ 8SOIC
        
    1.7-5.5V 1MHZ IND TMP 8-SOIC-N
        
    IC EEPROM 2M I2C 1MHZ 8SOIC
        
    IC EEPROM 2M I2C 1MHZ 8SOIC
        
    IC EEPROM 2M I2C 1MHZ 8WLCSP
        
    1.7-5.5V 1MHZ IND TMP 8-SOIC-N