MINI® Fuse PCB Fuse Holders Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
© 2016 Littelfuse Commercial Vehicle Products
Rev: 111616
littelfuse.com 1 of 2
Product Datasheet
PCB MOUNT FUSE HOLDER FOR MINI® STYLE BLADE FUSE
Specifications
Max Voltage Rating: 32V
Max Current Rating: UL: 20A
UR: 15A
CSA: 10A
Approvals: UL Listed
UL Recognized
CSA Certified (File: 007316_0_000)
Body Material: Thermoplastic UL 94-V0, heat-resistant
Clip Material: Copper alloy, Tin-plated finish
Description
The MINI® Fuse PCB Fuse Holders bring the reliability and
availability of the plug-in 32V MINI® Fuse to the circuit board.
Vertical and horizontal mounting of units is offered. The Fuse Holder
has “standoffs” to accommodate board washing and incorporates a
unique “board lock” anchor to maintain a firm mechanical bond to
the PCB.
Dimensions on page 2
Ordering Information
PART NUMBER VOLTAGE
AMPERAGE
PACKAGE SIZE DESCRIPTION
UL UR CSA
01530007LXN
32V
15A 10A 50
Horizontal Mount
01530007Z 15A 10A 500
01530031Z 20A 500
01530008LXN
32V
15A 10A 50
Single Vertical Mount
(or End Unit)
01530008Z 15A 10A 500
01530032Z 20A 500
01530009LXN
32V
15A 10A 50
Stackable Vertical Mount
01530009Z 15A 10A 500
01530033Z 20A 500
«3E5
12v m5! Vail.
C "M
L "J
fir m a:
a 5
L63 6 J
3
iv 1“"
[EZIKZ 1
‘l[ I i
fink—1%!
L. I
fl", H
fig?
”g Ak'ix
if;
J_
IE [w
32» ZUAx
© 2016 Littelfuse Commercial Vehicle Products
Rev: 111616
littelfuse.com 2 of 2
Product Datasheet
01530007_ 01530008_ 01530009_
01530031_ 01530032_ 01530033_
.300"
.042"
.170"
.30"
.680"
.015"
.31"
REF.
32 V
F
.508" REF.
BOARD
EDGE
.180"
.235"
REF.
.150"
.300"
.180"
P.C.B. FOOTPRINT
.050"
TYP.
.300"
.082"
®
SHOWN WITH 297 SERIES
MINI FUSE INSTALLED
15 A
10 A
®
®
15 A
10 A
®
®
.300"
.068"TYP.
P.C.B. FOOTPRINT
.300" TYP.
.149"
TYP.
.050"
TYP.
.300"
15 A
10 A
32 V
.680"
.508"
.152"
.042"
F
.160"
.30"
.753"
.090"
.062" REF.
PCB BOARD
.068"
TYP.
.150"
®
®
15 A
10 A
®
®
SHOWN WITH 297 SERIES
MINI FUSE INSTALLED
®
.050"
TYP.
.068" TYP.
.300"
P.C.B. FOOTPRINT
.150"
.068" TYP.
.149"
TYP.
PCB MOUNT FUSE HOLDER FOR MINI® STYLE BLADE FUSE
Products related to this Datasheet
FUSE HOLDER BLADE 32V 15A PCB
FUSE HOLDER BLADE 32V 15A PCB
FUSE HOLDER BLADE 32V 15A PCB
FUSE HOLDER BLADE 32V 20A PCB
FUSE HOLDER BLADE 32V 15A PCB
FUSE HOLDER BLADE 32V 20A PCB
FUSE HOLDER BLADE 32V 15A PCB
FUSEHLDR BL PC BRD HOR
FUSEHLDR PC BRD VERT STACK