MMMMMM
1. General description
The TJA1057 is part of the Mantis family of high-speed CAN transceivers. It provides an
interface between a Controller Area Network (CAN) protocol controller and the physical
two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the
automotive industry, providing the differential transmit and receive capability to (a
microcontroller with) a CAN protocol controller.
The TJA1057 offers a feature set optimized for 12 V automotive applications, with
significant improvements over first- and second-generation CAN transceivers from NXP,
such as the TJA1050, and excellent ElectroMagnetic Compatibility (EMC) performance.
The TJA1057 also displays ideal passive behavior to the CAN bus when the supply
voltage is off.
A VIO pin on the TJA1057GT(K)/3 variants allows for direct interfacing with 3.3 V and
5 V-supplied microcontrollers.
The TJA1057 implements the CAN physical layer as defined in ISO 11898-2:2016 and
SAE J2284-1 to SAE J2284-5. The TJA1057T is specified for data rates up to 1 Mbit/s.
Additional timing parameters defining loop delay symmetry are specified for the other
variants. This implementation enables reliable communication in the CAN FD fast phase
at data rates up to 5 Mbit/s.
These features make the TJA1057 an excellent choice for HS-CAN networks that only
require basic CAN functionality.
2. Features and benefits
2.1 General
Fully ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
Optimized for use in 12 V automotive systems
EMC performance satisfies 'Hardware Requirements for LIN, CAN and FlexRay
Interfaces in Automotive Applications’, Version 1.3, May 2012.
VIO input on TJA1057x/3 variants allows for direct interfacing with 3 V to 5 V
microcontrollers. Variants without a VIO pin can interface with 3.3 V and 5 V-supplied
microcontrollers, provided the microcontroller I/Os are 5 V tolerant.
AEC-Q100 qualified
Dark green product (halogen free and Restriction of Hazardous Substances (RoHS)
compliant)
Both VIO and non-VIO variants are available in SO8 and leadless HVSON8 (3.0
mm 3.0 mm) packages; HVSON8 with improved Automated Optical Inspection (AOI)
capability.
TJA1057
High-speed CAN transceiver
Rev. 6 — 24 August 2017 Product data sheet

TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 2 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
2.2 Predictable and fail-safe behavior
Functional behavior predictable under all supply conditions
Transceiver disengages from bus when not powered (zero load)
Transmit Data (TXD) dominant time-out function
Internal biasing of TXD and S input pins
2.3 Protection
High ESD handling capability on the bus pins (8 kV IEC and HBM)
Bus pins protected against transients in automotive environments
Undervoltage detection on pins VCC and VIO
Thermally protected
2.4 TJA1057 CAN FD (applicable to all product variants except TJA1057T)
Timing guaranteed for data rates up to 5 Mbit/s
Improved TXD to RXD propagation delay of 210 ns
3. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 4.75 - 5.25 V
VIO supply voltage on pin VIO 2.95 - 5.25 V
Vuvd(VCC) undervoltage detection voltage
on pin VCC
3.5 4 4.3 V
Vuvd(VIO) undervoltage detection voltage
on pin VIO
2.1 - 2.8 V
ICC supply current Silent mode 0.1 - 1.2 mA
Normal mode; bus recessive 2 5 10 mA
Normal mode; bus dominant 20 45 70 mA
IIO supply current on pin VIO Silent mode - 3 16 A
Normal mode
recessive; VTXD =V
IO -730A
dominant; VTXD = 0 V - 110 320 A
VESD electrostatic discharge voltage IEC 61000-4-2 at pins CANH and CANL 8- +8 kV
VCANH voltage on pin CANH limiting value according to IEC60134 42 - +42 V
VCANL voltage on pin CANL limiting value according to IEC60134 42 - +42 V
Tvj virtual junction temperature 40 - +150 C
SZ
ZS
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 3 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
4. Ordering information
[1] TJA1057GT/3 and TJA1057GTK/3 with VIO pin; all variants other than TJA1057T support CAN FD.
5. Block diagram
Table 2. Ordering information
Type number[1] Package
Name Description Version
TJA1057T
TJA1057GT
TJA1057GT/3
SO8 plastic small outline package; 8 leads; body width 3.9 mm SOT96-1
TJA1057GTK
TJA1057GTK/3 HVSON8 plastic thermal enhanced very thin small outline package; no leads;
8 terminals; body 3 3 0.85 mm SOT782-1
(1) VIO =V
CC in non-VIO product variants.
Fig 1. Block diagram
7(03(5$785(
3527(&7,21
7,0(287
02'(
&21752/
7;'
5;'
6/23(
&21752/
$1'
'5,9(5
9&&
&$1+
&$1/
*1'
7-$
6
DDD
'5,9(5
9,2
9,2
9&&
9,2
I: :I I: :I
I: :I H I: :I H
I: :I I: :I
I: :I I: :I
msmm “mum
I a I a
D (E D (E
E i H E i H
E) (E E) (E
D E D 6
Transparent mp mew Transparent mp mew
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 4 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
6. Pinning information
6.1 Pinning
6.2 Pin description
[1] HVSON8 package die supply ground is connected to both the GND pin and the exposed center pad. The
GND pin must be soldered to board ground. For enhanced thermal and electrical performance, it is
recommended that the exposed center pad also be soldered to board ground.
a. SO8 b. SO8 with VIO
c. HVSON8 d. HVSON8 with VIO
Fig 2. Pin configuration diagrams
7-$7
7-$*7
7;'
6
*1' &$1+
9
&&
&$1/
5;' QF
DDD
7-$*7
7;'
6
*1' &$1+
9
&&
&$1/
5;'
9,
2
DDD
5;'
9&&
*1'
7;'
QF
&$1/
&$1+
6
DDD
7-$*7.
WHUPLQDO
LQGH[DUHD
7UDQVSDUHQWWRSYLHZ
5;'
9&&
*1'
7;'
9,
2
&$1/
&$1+
6
DDD
7-$*7.
WHUPLQDO
LQGH[DUHD
7UDQVSDUHQWWRSYLHZ
Table 3. Pin description
Symbol Pin Description
TXD 1 transmit data input
GND[1] 2 ground
VCC 3 supply voltage
RXD 4 receive data output; reads out data from the bus lines
n.c. 5 not connected in TJA1057T, TJA1057GT and TJA1057GTK
VIO 5 supply voltage for I/O level adapter in TJA1057GT/3 and TJA1057GTK/3
CANL 6 LOW-level CAN bus line
CANH 7 HIGH-level CAN bus line
S 8 Silent mode control input
e Table 4
Figure 1
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 5 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
7. Functional description
7.1 Operating modes
The TJA1057 supports two operating modes, Normal and Silent. The operating mode is
selected via pin S. See Table 4 for a description of the operating modes under normal
supply conditions.
[1] ‘x’ = don’t care.
7.1.1 Normal mode
A LOW level on pin S selects Normal mode. In this mode, the transceiver can transmit and
receive data via the bus lines, CANH and CANL (see Figure 1 for the block diagram). The
differential receiver converts the analog data on the bus lines into digital data which is
output on pin RXD. The slopes of the output signals on the bus lines are controlled
internally and are optimized in a way that guarantees the lowest possible EME.
7.1.2 Silent mode
A HIGH level on pin S selects Silent mode. The transmitter is disabled in Silent mode,
releasing the bus pins to recessive state. All other IC functions, including the receiver,
continue to operate as in Normal mode. Silent mode can be used to prevent a faulty CAN
controller disrupting all network communications.
7.2 Fail-safe features
7.2.1 TXD dominant time-out function
A 'TXD dominant time-out' timer is started when pin TXD is set LOW. If the LOW state on
this pin persists for longer than tto(dom)TXD, the transmitter is disabled, releasing the bus
lines to recessive state. This function prevents a hardware and/or software application
failure from driving the bus lines to a permanent dominant state (blocking all network
communications). The TXD dominant time-out timer is reset when pin TXD is set HIGH.
The TXD dominant time-out time also defines the minimum possible bit rate of
approximately 25 kbit/s.
7.2.2 Internal biasing of TXD and S input pins
Pins TXD and S have internal pull-ups to VCC (or VIO in TJA1057GT(K)/3 variants) to
ensure a safe, defined state in case one or both of these pins are left floating. Pull-up
currents flow in these pins in all states; both pins should be held HIGH in Silent mode to
minimize supply current.
Table 4. Operating modes
Mode Inputs Outputs
Pin S Pin TXD CAN driver Pin RXD
Normal LOW LOW dominant LOW
HIGH recessive LOW when bus dominant
HIGH when bus recessive
Silent HIGH x[1] biased to recessive LOW when bus dominant
HIGH when bus recessive
Figure 6
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 6 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
7.2.3 Undervoltage detection on pins VCC and VIO (TJA1057GT(K)/3)
If VCC or VIO drops below the undervoltage detection level, Vuvd(VCC)/Vuvd(VIO), the
transceiver switches off and disengages from the bus (zero load; bus pins floating) until
the supply voltage has recovered. The output drivers are enabled once both VCC and VIO
are again within their operating ranges and TXD has been reset to HIGH.
7.2.4 Overtemperature protection
The output drivers are protected against overtemperature conditions. If the virtual junction
temperature exceeds the shutdown junction temperature, Tj(sd), both output drivers are
disabled. When the virtual junction temperature drops below Tj(sd) again, the output
drivers recover once TXD has been reset to HIGH (waiting for TXD to go HIGH prevents
output driver oscillation due to small variations in temperature).
7.2.5 VIO supply pin (TJA1057x/3 variants)
Pin VIO should be connected to the microcontroller supply voltage (see Figure 6). The
signal levels on pins TXD, RXD and S will then be adjusted to the I/O levels of the
microcontroller, allowing for direct interfacing without additional glue logic.
For versions of the TJA1057 without a VIO pin, the VIO input is internally connected to VCC.
The signal levels of pins TXD, RXD and S are set to levels compatible with 5 V
microcontrollers.
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 7 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
8. Limiting values
[1] The device can sustain voltages up to the specified values over the product lifetime, provided applied voltages (including transients)
never exceed these values.
[2] Maximum voltage should never exceed 7 V.
[3] VIO + 0.3 = VCC + 0.3 in the non-VIO product variants TJA1057(G)T(K).
[4] According to IEC TS 62228 (2007), Section 4.2.4; parameters for standard pulses defined in ISO7637 part 2: 2004-06.
[5] According to IEC TS 62228 (2007), Section 4.3; DIN EN 61000-4-2.
[6] According to AEC-Q100-002.
[7] According to AEC-Q100-003.
[8] According to AEC-Q100-011; grade C4B.
[9] In accordance with IEC 60747-1. An alternative definition of virtual junction temperature is: Tvj =T
amb +PRth(vj-a), where Rth(vj-a) is a
fixed value to be used for the calculation of Tvj. The rating for Tvj limits the allowable combinations of power dissipation (P) and ambient
temperature (Tamb).
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). All voltages are referenced to GND.
Symbol Parameter Conditions Min Max Unit
Vxvoltage on pin x[1] on pins CANH, CANL 42 +42 V
on pins VCC, VIO 0.3 +7 V
on any other pin [2] 0.3 VIO[3] + 0.3 V
V(CANH-CANL) voltage between pin CANH
and pin CANL
27 +27 V
Vtrt transient voltage on pins CANH, CANL [4]
pulse 1 100 - V
pulse 2a - 75 V
pulse 3a 150 - V
pulse 3b - 100 V
VESD electrostatic discharge
voltage IEC 61000-4-2 (150 pF, 330 )[5]
on pins CANH and CANL 8+8 kV
Human Body Model (HBM); 100 pF, 1.5 k[6]
on pins CANH and CANL 8+8 kV
on any other pin 4+4 kV
Machine Model (MM); 200 pF, 0.75 H, 10 [7]
on any pin 200 +200 V
Charged Device Model (CDM); field Induced
charge; 4 pF
[8]
on corner pins 750 +750 V
on any other pin 500 +500 V
Tvj virtual junction temperature [9] 40 +150 C
Tstg storage temperature 55 +150 C
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 8 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
9. Thermal characteristics
[1] According to JEDEC JESD51-2, JESD51-3 and JESD51-5 at natural convection on 1s board with thermal via array under the exposed
pad connected to the second copper layer.
[2] According to JEDEC JESD51-2, JESD51-5 and JESD51-7 at natural convection on 2s2p board. Board with two inner copper layers
(thickness: 35 m) and thermal via array under the exposed pad connected to the first inner copper layer.
10. Static characteristics
Table 6. Thermal characteristics
According to IEC 60747-1.
Symbol Parameter Conditions Value Unit
Rth(vj-a) thermal resistance from virtual junction
to ambient SO8 package; in free air 97 K/W
HVSON8 package; in free air
dual-layer board [1] 91 K/W
four-layer board [2] 52 K/W
Table 7. Static characteristics
Tvj =
40
C to +150
C; VCC = 4.75 V to 5.25 V; VIO = 2.95 V to 5.25 V[1]; RL=60
; CL = 100 pF unless specified otherwise;
All voltages are defined with respect to ground. Positive currents flow into the IC.[2]
Symbol Parameter Conditions Min Typ Max Unit
Supply; pin VCC
VCC supply voltage 4.75 - 5.25 V
Vuvd(VCC) undervoltage detection
voltage on pin VCC
3.5 4 4.3 V
ICC supply current Silent mode; VTXD =V
IO[3] 0.1 - 1.2 mA
Normal mode
recessive; VTXD =V
IO[3] 25 10 mA
dominant; VTXD =0V 20 45 70 mA
dominant; short circuit on bus lines;
VTXD =0V;
3V VCANH = VCANL) +18 V
280110 mA
I/O level adapter supply; pin VIO[1]
VIO supply voltage on pin VIO 2.95 - 5.25 V
Vuvd(VIO) undervoltage detection
voltage on pin VIO
2.1 - 2.8 V
IIO supply current on pin VIO Silent mode - 3 16 A
Normal mode
recessive; VTXD =V
IO[3] -7 30 A
dominant; VTXD = 0 V - 110 320 A
Silent mode control input; pin S
VIH HIGH-level input voltage 2 - VIO[3] + 0.3 V
VIL LOW-level input voltage 0.3 - 0.8 V
IIH HIGH-level input current VS=V
IO[3] 1- +1 A
IIL LOW-level input current VS=0V 15 - 1A
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 9 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
CAN transmit data input; pin TXD
VIH HIGH-level input voltage 2 - VIO[3] + 0.3 V
VIL LOW-level input voltage 0.3 - 0.8 V
IIH HIGH-level input current VTXD =V
IO[3] 5- +5 A
IIL LOW-level input current VTXD =0V 260 - 30 A
Ciinput capacitance [4] - 5 10 pF
CAN receive data output; pin RXD
IOH HIGH-level output current VRXD =V
IO[3] 0.4 V 831mA
IOL LOW-level output current VRXD = 0.4 V; bus dominant 1 - 12 mA
Bus lines; pins CANH and CANL
VO(dom) dominant output voltage VTXD =0V; t<t
to(dom)TXD
pin CANH; RL=50to 65 2.75 3.5 4.5 V
pin CANL; RL=50to 65 0.5 1.5 2.25 V
Vdom(TX)sym transmitter dominant
voltage symmetry Vdom(TX)sym = VCC VCANH VCANL 400 - +400 mV
VTXsym transmitter voltage
symmetry VTXsym = VCANH +V
CANL;
fTXD = 250 kHz, 1 MHz and 2.5 MHz;
CSPLIT =4.7nF
[4]
[5] 0.9VCC -1.1V
CC V
VO(dif) differential output voltage dominant; VTXD =0V; t<t
to(dom)TXD
RL=50to 65 1.5 - 3 V
RL=45to 70 1.4 - 3.3 V
RL= 2240 1.5 - 5 V
recessive; VTXD =V
IO[3]; no load 50 - +50 mV
VO(rec) recessive output voltage VTXD =V
IO[3]; no load 2 0.5VCC 3V
Vth(RX)dif differential receiver
threshold voltage Normal/Silent mode;
12 V VCANL +12 V;
12 V VCANH +12 V
0.5 - 0.9 V
Vrec(RX) receiver recessive voltage 12 V VCANL +12 V;
12 V VCANH +12 V
Normal/Silent mode 4- 0.5 V
Vdom(RX) receiver dominant voltage 12 V VCANL +12 V;
12 V VCANH +12 V
Normal/Silent mode 0.9 - 9.0 V
Vhys(RX)dif differential receiver
hysteresis voltage Normal mode;
12 V VCANL +12 V;
12 V v VCANH +12 V
50 - 300 mV
IO(sc)dom dominant short-circuit
output current VTXD =0V; t<t
to(dom)TXD; VCC =5 V
pin CANH; VCANH =15 V to +40 V 100 70 40 mA
pin CANL; VCANL =15 V to +40 V 40 70 100 mA
IO(sc)rec recessive short-circuit
output current Normal mode; VTXD =V
CC
VCANH =V
CANL = 27 V to +32 V
5- +5 mA
Table 7. Static characteristics …continued
Tvj =
40
C to +150
C; VCC = 4.75 V to 5.25 V; VIO = 2.95 V to 5.25 V[1]; RL=60
; CL = 100 pF unless specified otherwise;
All voltages are defined with respect to ground. Positive currents flow into the IC.[2]
Symbol Parameter Conditions Min Typ Max Unit
IQ,
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 10 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
[1] Only TJA1057GT/3 and TJA1057GTK/3 have a VIO pin; the VIO input is internally connected to VCC in the other variants.
[2] Factory testing uses correlated test conditions to cover the specified temperature and power supply voltage range.
[3] VIO =V
CC in non-VIO product variants TJA1057(G)T(K).
[4] Not tested in production; guaranteed by design.
[5] The test circuit used to measure the bus output voltage symmetry (which includes CSPLIT) is shown in Figure 8.
ILleakage current VCC = 0 V or
VCC = VIO = shorted to ground via
47 k; VCANH = VCANL =5V
5- +5 A
Riinput resistance 2V VCANL +7 V;
2V VCANH +7 V
[4] 91528 k
Riinput resistance deviation 0 V VCANL +5 V;
0V VCANH +5 V
[4] 3- +3 %
Ri(dif) differential input resistance 2V VCANL +7 V;
2V VCANH +7 V
[4] 19 30 52 k
Ci(cm) common-mode input
capacitance
[4] - - 20 pF
Ci(dif) differential input
capacitance
[4] - - 10 pF
Temperature detection
Tj(sd) shutdown junction
temperature
[4] -185- C
Table 7. Static characteristics …continued
Tvj =
40
C to +150
C; VCC = 4.75 V to 5.25 V; VIO = 2.95 V to 5.25 V[1]; RL=60
; CL = 100 pF unless specified otherwise;
All voltages are defined with respect to ground. Positive currents flow into the IC.[2]
Symbol Parameter Conditions Min Typ Max Unit
Figure 7 Figure 3
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 11 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
11. Dynamic characteristics
[1] Only TJA1057GT/3 and TJA1057GTK/3 have a VIO pin; the VIO input is internally connected to VCC in the other variants.
[2] Factory testing uses correlated test conditions to cover the specified temperature and power supply voltage range.
[3] See Figure 4.
Table 8. Dynamic characteristics
Tvj =
40
C to +150
C; VCC = 4.75 V to 5.25 V; VIO = 2.95 V to 5.25 V[1]; RL=60
; CL = 100 pF unless specified otherwise.
All voltages are defined with respect to ground.[2]
Symbol Parameter Conditions Min Typ Max Unit
Transceiver timing; pins CANH, CANL, TXD and RXD; see Figure 7 and Figure 3
td(TXD-busdom) delay time from TXD to bus dominant Normal mode - 65 - ns
td(TXD-busrec) delay time from TXD to bus recessive Normal mode - 90 - ns
td(busdom-RXD) delay time from bus dominant to RXD Normal mode - 60 - ns
td(busrec-RXD) delay time from bus recessive to RXD Normal mode - 65 - ns
td(TXDL-RXDL) delay time from TXD LOW to RXD LOW TJA1057T; Normal mode 50 - 230 ns
TJA1057GT(/3), TJA1057GTK(/3);
Normal mode 50 - 210 ns
td(TXDH-RXDH) delay time from TXD HIGH to RXD HIGH TJA1057T; Normal mode 50 - 230 ns
TJA1057GT(/3), TJA1057GTK(/3);
Normal mode 50 - 210 ns
tbit(bus) transmitted recessive bit width TJA1057GT(/3), TJA1057GTK(/3)
tbit(TXD) = 500 ns [3] 435 - 530 ns
tbit(TXD) = 200 ns [3] 155 - 210 ns
tbit(RXD) bit time on pin RXD TJA1057GT(/3), TJA1057GTK(/3)
tbit(TXD) = 500 ns [3] 400 - 550 ns
tbit(TXD) = 200 ns [3] 120 - 220 ns
trec receiver timing symmetry TJA1057GT(/3), TJA1057GTK(/3)
tbit(TXD) = 500 ns 65 - +40 ns
tbit(TXD) = 200 ns 45 - +15 ns
tto(dom)TXD TXD dominant time-out time VTXD = 0 V; Normal mode 0.8 3 6.5 ms
LAW
i
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 12 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
Fig 3. CAN transceiver timing diagram
Fig 4. CAN FD timing definitions according to ISO 11898-2:2016
&$1+
&$1/
WG7;'EXVGRP
7;'
92GLI
5;'
+,*+
+,*+
/2:
/2:
GRPLQDQW
UHFHVVLYH
9
9
WGEXVGRP5;'
WG7;'EXVUHF
WGEXVUHF5;'
WG7;'+5;'+
WG7;'/5;'/
DDD
WELW7;'
[WELW7;'
7;'
WELWEXV
9
9
92GLI
DDD
WELW5;'
5;'
5%
i:
* I;
E
47 470,535,394
J.
A” I
%: r
4’ g ;
ass-015594
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 13 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
12. Application information
12.1 Application diagram
12.2 Application hints
Further information on the application of the TJA1057 can be found in NXP application
hints AH1308 Application Hints - Standalone high-speed CAN transceivers Mantis
TJA1044/TJA1057 and Dual-Mantis TJA1046.
(1) Optional, depends on regulator.
Fig 5. Typical TJA1057 application with a 5 V microcontroller (non-VIO variants)
(1) Optional, depends on regulator.
Fig 6. Typical application with a 3 V microcontroller for TJA1057x/3 VIO variants
7-$
6
7;'
5;'
&21752//(5
,2
7;
5;
9''
*1'
*1'
9&&
&$1+
&$1/
9
%$7
DDD
DDD
9''
,2
7;
7;'
&$1+
7-$[
&$1/
9,2
9%$7
9
5;'
6
*1'
*1'
&&$1
&21752//(5
5;
9&&
015mm
3
ass-929112
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 14 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
13. Test information
13.1 Quality information
This product has been qualified in accordance with the Automotive Electronics Council
(AEC) standard Q100 Rev-G - Failure mechanism based stress test qualification for
integrated circuits, and is suitable for use in automotive applications.
(1) The VIO pin is internally connected to pin VCC in the non-VIO product variants TJA1057(G)T(K).
Fig 7. CAN transceiver timing test circuit
(1) The VIO pin is internally connected to pin VCC in the non-VIO product variants TJA1057(G)T(K).
Fig 8. Test circuit for measuring transceiver driver symmetry
DDD
7-$
*1'
9&&
9,2
6
Q))
9
7;'
5;'
S)
&$1/
&$1+
5/
ȍ
&/
S)
DDD
&$1+
&$1/
7-$
ȍ
ȍ
7;'
5;'
*1'
&63/,7
Q)
9&&
9,2
Q)
9
I N+]
0+]RU
0+]
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 15 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
14. Package outline
Fig 9. Package outline SOT96-1 (SO8)
81,7 $
PD[ $
$
$
E
S F '
(
H +
( / /
S 4 =\ZY ș
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21 ,668('$7(
,(& -('(& -(,7$
PP
LQFKHV
R
R
',0(16,216LQFKGLPHQVLRQVDUHGHULYHGIURPWKHRULJLQDOPPGLPHQVLRQV
1RWHV
3ODVWLFRUPHWDOSURWUXVLRQVRIPPLQFKPD[LPXPSHUVLGHDUHQRWLQFOXGHG
3ODVWLFRUPHWDOSURWUXVLRQVRIPPLQFKPD[LPXPSHUVLGHDUHQRWLQFOXGHG
627
;
Z 0
ș
$
$
$
E
S
'
+
(
/
S
4
GHWDLO;
(
=
H
F
/
Y 0 $
$
$
SLQLQGH[
\
( 06
PP
VFDOH
62SODVWLFVPDOORXWOLQHSDFNDJHOHDGVERG\ZLGWKPP 627
Li ‘
a f m
L
E
,,,,, g I w m
, x; + wwwww Dmflwi‘w‘m
\ m ,J , fl
a©w
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 16 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
Fig 10. Package outline SOT782-1 (HVSON8)
5HIHUHQFHV
2XWOLQH
YHUVLRQ
(XURSHDQ
SURMHFWLRQ ,VVXHGDWH
,(& -('(& -(,7$
627
VRWBSR
8QLW
PP
PD[
QRP
PLQ
$
'LPHQVLRQV
1RWH
3ODVWLFRUPHWDOSURWUXVLRQVRIPD[LPXPSHUVLGHDUHQRWLQFOXGHG
+9621SODVWLFWKHUPDOHQKDQFHGYHU\WKLQVPDOORXWOLQHSDFNDJHQROHDGV
WHUPLQDOVERG\[[PP 627
$E
F''
K((
K
HH
.
/Y
Z
\
\
PP
VFDOH
02
;
&
\
&
\
GHWDLO;
$
F
$
% $
'
(
WHUPLQDO
LQGH[DUHD
E
'K
/
(K
.
H
H$& %
Y
&Z
WHUPLQDO
LQGH[DUHD

TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 17 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
15. Handling information
All input and output pins are protected against ElectroStatic Discharge (ESD) under
normal handling. When handling ensure that the appropriate precautions are taken as
described in JESD625-A or equivalent standards.
16. Soldering of SMD packages
This text provides a very brief insight into a complex technology. A more in-depth account
of soldering ICs can be found in Application Note AN10365 “Surface mount reflow
soldering description”.
16.1 Introduction to soldering
Soldering is one of the most common methods through which packages are attached to
Printed Circuit Boards (PCBs), to form electrical circuits. The soldered joint provides both
the mechanical and the electrical connection. There is no single soldering method that is
ideal for all IC packages. Wave soldering is often preferred when through-hole and
Surface Mount Devices (SMDs) are mixed on one printed wiring board; however, it is not
suitable for fine pitch SMDs. Reflow soldering is ideal for the small pitches and high
densities that come with increased miniaturization.
16.2 Wave and reflow soldering
Wave soldering is a joining technology in which the joints are made by solder coming from
a standing wave of liquid solder. The wave soldering process is suitable for the following:
•Through-hole components
•Leaded or leadless SMDs, which are glued to the surface of the printed circuit board
Not all SMDs can be wave soldered. Packages with solder balls, and some leadless
packages which have solder lands underneath the body, cannot be wave soldered. Also,
leaded SMDs with leads having a pitch smaller than ~0.6 mm cannot be wave soldered,
due to an increased probability of bridging.
The reflow soldering process involves applying solder paste to a board, followed by
component placement and exposure to a temperature profile. Leaded packages,
packages with solder balls, and leadless packages are all reflow solderable.
Key characteristics in both wave and reflow soldering are:
•Board specifications, including the board finish, solder masks and vias
•Package footprints, including solder thieves and orientation
•The moisture sensitivity level of the packages
•Package placement
•Inspection and repair
•Lead-free soldering versus SnPb soldering
16.3 Wave soldering
Key characteristics in wave soldering are:
Figure 11
Table 9 10
Figure 11
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 18 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
•Process issues, such as application of adhesive and flux, clinching of leads, board
transport, the solder wave parameters, and the time during which components are
exposed to the wave
•Solder bath specifications, including temperature and impurities
16.4 Reflow soldering
Key characteristics in reflow soldering are:
•Lead-free versus SnPb soldering; note that a lead-free reflow process usually leads to
higher minimum peak temperatures (see Figure 11) than a SnPb process, thus
reducing the process window
•Solder paste printing issues including smearing, release, and adjusting the process
window for a mix of large and small components on one board
•Reflow temperature profile; this profile includes preheat, reflow (in which the board is
heated to the peak temperature) and cooling down. It is imperative that the peak
temperature is high enough for the solder to make reliable solder joints (a solder paste
characteristic). In addition, the peak temperature must be low enough that the
packages and/or boards are not damaged. The peak temperature of the package
depends on package thickness and volume and is classified in accordance with
Table 9 and 10
Moisture sensitivity precautions, as indicated on the packing, must be respected at all
times.
Studies have shown that small packages reach higher temperatures during reflow
soldering, see Figure 11.
Table 9. SnPb eutectic process (from J-STD-020D)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350
< 2.5 235 220
2.5 220 220
Table 10. Lead-free process (from J-STD-020D)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350 to 2000 > 2000
< 1.6 260 260 260
1.6 to 2.5 260 250 245
> 2.5 250 245 245
mammum peak hamperature
= MSL hmuh damage \eve\
mmmum peak |emperature
= mwmmum soldenng |emperamre
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 19 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
For further information on temperature profiles, refer to Application Note AN10365
“Surface mount reflow soldering description”.
MSL: Moisture Sensitivity Level
Fig 11. Temperature profiles for large and small components
001aac844
temperature
time
minimum peak temperature
= minimum soldering temperature
maximum peak temperature
= MSL limit, damage level
peak
temperature

TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 20 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
17. Appendix: ISO 11898-2:2016 parameter cross-reference list
Table 11. ISO 11898-2:2016 to NXP data sheet parameter conversion
ISO 11898-2:2016 NXP data sheet
Parameter Notation Symbol Parameter
HS-PMA dominant output characteristics
Single ended voltage on CAN_H VCAN_H VO(dom) dominant output voltage
Single ended voltage on CAN_L VCAN_L
Differential voltage on normal bus load VDiff VO(dif) differential output voltage
Differential voltage on effective resistance during arbitration
Optional: Differential voltage on extended bus load range
HS-PMA driver symmetry
Driver symmetry VSYM VTXsym transmitter voltage symmetry
Maximum HS-PMA driver output current
Absolute current on CAN_H ICAN_H IO(sc)dom dominant short-circuit output
current
Absolute current on CAN_L ICAN_L
HS-PMA recessive output characteristics, bus biasing active/inactive
Single ended output voltage on CAN_H VCAN_H VO(rec) recessive output voltage
Single ended output voltage on CAN_L VCAN_L
Differential output voltage VDiff VO(dif) differential output voltage
Optional HS-PMA transmit dominant timeout
Transmit dominant timeout, long tdom tto(dom)TXD TXD dominant time-out time
Transmit dominant timeout, short
HS-PMA static receiver input characteristics, bus biasing active/inactive
Recessive state differential input voltage range
Dominant state differential input voltage range
VDiff Vth(RX)dif differential receiver threshold
voltage
Vrec(RX) receiver recessive voltage
Vdom(RX) receiver dominant voltage
HS-PMA receiver input resistance (matching)
Differential internal resistance RDiff Ri(dif) differential input resistance
Single ended internal resistance RCAN_H
RCAN_L
Riinput resistance
Matching of internal resistance MR Riinput resistance deviation
HS-PMA implementation loop delay requirement
Loop delay tLoop td(TXDH-RXDH) delay time from TXD HIGH to
RXD HIGH
td(TXDL-RXDL) delay time from TXD LOW to RXD
LOW
Optional HS-PMA implementation data signal timing requirements for use with bit rates above 1 Mbit/s up to
2 Mbit/s and above 2 Mbit/s up to 5 Mbit/s
Transmitted recessive bit width @ 2 Mbit/s / @ 5 Mbit/s,
intended tBit(Bus) tbit(bus) transmitted recessive bit width
Received recessive bit width @ 2 Mbit/s / @ 5 Mbit/s tBit(RXD) tbit(RXD) bit time on pin RXD
Receiver timing symmetry @ 2 Mbit/s / @ 5 Mbit/s tRec trec receiver timing symmetry
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 21 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
[1] tfltr(wake)bus - bus wake-up filter time, in devices with basic wake-up functionality
HS-PMA maximum ratings of VCAN_H, VCAN_L and VDiff
Maximum rating VDiff VDiff V(CANH-CANL) voltage between pin CANH and
pin CANL
General maximum rating VCAN_H and VCAN_L VCAN_H
VCAN_L
Vxvoltage on pin x
Optional: Extended maximum rating VCAN_H and VCAN_L
HS-PMA maximum leakage currents on CAN_H and CAN_L, unpowered
Leakage current on CAN_H, CAN_L ICAN_H
ICAN_L
ILleakage current
HS-PMA bus biasing control timings
CAN activity filter time, long tFilter twake(busdom)[1] bus dominant wake-up time
CAN activity filter time, short twake(busrec)[1] bus recessive wake-up time
Wake-up timeout, short tWake tto(wake)bus bus wake-up time-out time
Wake-up timeout, long
Timeout for bus inactivity tSilence tto(silence) bus silence time-out time
Bus Bias reaction time tBias td(busact-bias) delay time from bus active to bias
Table 11. ISO 11898-2:2016 to NXP data sheet parameter conversion
ISO 11898-2:2016 NXP data sheet
Parameter Notation Symbol Parameter
Table 7
Table 7
“Static characteristics" d Figure 8
Figure 3
Section 2.1
Table 2 Table note 1
Table 5 Table note 2
Figure 3 Figure 5 Figure 6 d Figure 8 Figure 4
Section 12.2
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 22 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
18. Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
TJA1057 v.6 20170824 Product data sheet - TJA1057 v.5.1
Modifications: •Updated to comply with ISO 11898-2:2016 and SAE J22884-1 through SAE J2284-5 specifications:
–Table 7: conditions added to parameters Ri, Ri and Ri(dif); values/conditions changed for
parameters ICC, Vrec(RX), Vdom(RX), IO(sc)dom
–Additional measurement taken at fTXD = 1 MHz and 2.5 MHz for parameter VTXsym; see Table 7
“Static characteristics” and Figure 8
–Thresholds clarified in Figure 3
•Section 2.1: text of last entry amended
•Table 2: Table note 1 amended
•Table 5, Table note 2 added
•Amended Figure 3, Figure 5, Figure 6 and Figure 8; figure title changed on Figure 4
•Section 12.2: reference updated
TJA1057 v.5.1 20160523 Product data sheet - TJA1057 v.5
TJA1057 v.5 20160128 Product data sheet - TJA1057 v.4
TJA1057 v.4 20150710 Product data sheet - TJA1057 v.3
TJA1057 v.3 20141119 Product data sheet - TJA1057 v.2
TJA1057 v.2 20131030 Product data sheet - TJA1057 v.1
TJA1057 v.1 20130530 Preliminary data sheet - -

TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 23 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
19. Legal information
19.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
19.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
19.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use in automotive applications — This NXP
Semiconductors product has been qualified for use in automotive
applications. Unless otherwise agreed in writing, the product is not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer's own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hug :l/www. nxgcom
salesaddresses®nx9£0m
TJA1057 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 6 — 24 August 2017 24 of 25
NXP Semiconductors TJA1057
High-speed CAN transceiver
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
19.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
Mantis — is a trademark of NXP B.V.
20. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com

NXP Semiconductors TJA1057
High-speed CAN transceiver
© NXP Semiconductors N.V. 2017. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 24 August 2017
Document identifier: TJA1057
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
21. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 1
2.1 General. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
2.2 Predictable and fail-safe behavior . . . . . . . . . . 2
2.3 Protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
2.4 TJA1057 CAN FD (applicable to all product
variants except TJA1057T). . . . . . . . . . . . . . . . 2
3 Quick reference data . . . . . . . . . . . . . . . . . . . . . 2
4 Ordering information. . . . . . . . . . . . . . . . . . . . . 3
5 Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Pinning information. . . . . . . . . . . . . . . . . . . . . . 4
6.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
6.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 4
7 Functional description . . . . . . . . . . . . . . . . . . . 5
7.1 Operating modes . . . . . . . . . . . . . . . . . . . . . . . 5
7.1.1 Normal mode . . . . . . . . . . . . . . . . . . . . . . . . . . 5
7.1.2 Silent mode. . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
7.2 Fail-safe features . . . . . . . . . . . . . . . . . . . . . . . 5
7.2.1 TXD dominant time-out function. . . . . . . . . . . . 5
7.2.2 Internal biasing of TXD and S input pins . . . . . 5
7.2.3 Undervoltage detection on pins VCC and VIO
(TJA1057GT(K)/3) . . . . . . . . . . . . . . . . . . . . . . 6
7.2.4 Overtemperature protection . . . . . . . . . . . . . . . 6
7.2.5 VIO supply pin (TJA1057x/3 variants) . . . . . . . . 6
8 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 7
9 Thermal characteristics . . . . . . . . . . . . . . . . . . 8
10 Static characteristics. . . . . . . . . . . . . . . . . . . . . 8
11 Dynamic characteristics . . . . . . . . . . . . . . . . . 11
12 Application information. . . . . . . . . . . . . . . . . . 13
12.1 Application diagram . . . . . . . . . . . . . . . . . . . . 13
12.2 Application hints . . . . . . . . . . . . . . . . . . . . . . . 13
13 Test information. . . . . . . . . . . . . . . . . . . . . . . . 14
13.1 Quality information . . . . . . . . . . . . . . . . . . . . . 14
14 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 15
15 Handling information. . . . . . . . . . . . . . . . . . . . 17
16 Soldering of SMD packages . . . . . . . . . . . . . . 17
16.1 Introduction to soldering . . . . . . . . . . . . . . . . . 17
16.2 Wave and reflow soldering . . . . . . . . . . . . . . . 17
16.3 Wave soldering. . . . . . . . . . . . . . . . . . . . . . . . 17
16.4 Reflow soldering. . . . . . . . . . . . . . . . . . . . . . . 18
17 Appendix: ISO 11898-2:2016 parameter
cross-reference list . . . . . . . . . . . . . . . . . . . . . 20
18 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 22
19 Legal information. . . . . . . . . . . . . . . . . . . . . . . 23
19.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 23
19.2 Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
19.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . 23
19.4 Trademarks . . . . . . . . . . . . . . . . . . . . . . . . . . 24
20 Contact information . . . . . . . . . . . . . . . . . . . . 24
21 Contents. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
Products related to this Datasheet
IC TRANSCEIVER HALF 1/1 8HVSON
IC TRANSCEIVER HALF 1/1 8SO
IC TRANSCEIVER HALF 1/1 8SO