EDF1AS thru EDF1DS Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ww 'shaycom/doc 99912 RoHS cowum DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemushauom www.v\shay.com/doc?91000
EDF1AS, EDF1BS, EDF1CS, EDF1DS
www.vishay.com Vishay General Semiconductor
Revision: 25-Feb-16 1Document Number: 88578
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Miniature Glass Passivated Ultrafast
Surface Mount Bridge Rectifiers
FEATURES
UL recognition, file number E54214
Ideal for automated placement
Glass passivated pellet chip junction
Ultrafast reverse recovery time for high
frequency
High surge current capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for SMPS, lighting ballaster, adapter, battery charger, home
appliances, office equipment, and telecommunication
applications.
MECHANICAL DATA
Case: DFS
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked on body
Note
(1) Pulse test: 300 ms pulse width, 1 % duty cycle
Note
(1) Pulse test: 300 ms pulse width, 1 % duty cycle
PRIMARY CHARACTERISTICS
Package DFS
IF(AV) 1 A
VRRM 50 V, 100 V, 150 V, 200 V
IFSM 50 A
IR5 μA
VF at IF = 1.0 A 1.05 V
trr 50 ns
TJ max. 150 °C
Diode variations Quad
~
~
Case Style DFS
~
~
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL EDF1AS EDF1BS EDF1CS EDF1DS UNIT
Maximum repetitive peak reverse voltage VRRM 50 100 150 200 V
Maximum RMS voltage VRMS 35 70 106 140 V
Maximum DC blocking voltage VDC 50 100 150 200 V
Maximum average forward output rectified current at TA = 40 °C (1) IF(AV) 1.0 A
Peak forward surge current single half sine-wave superimposed on rated load IFSM 50 A
Rating for fusing (t < 8.3 ms) I2t10A
2s
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL EDF1AS EDF1BS EDF1CS EDF1DS UNIT
Maximum instantaneous forward voltage
drop per diode 1.0 A (1) VF 1.05 V
Maximum DC reverse current at rated DC
blocking voltage per diode
TA = 25 °C IR 5.0 μA
TA = 125 °C 1.0 mA
Maximum reverse recovery time per diode IF = 0.5 A, IR = 1.0 A, Irr = 0.25 A trr 50 ns
VISHAY. \‘ K x,“ : n Reswshve m hwduclwe Luau W +‘ ‘47 DwodesAmencasfliwshayxom DwodesAswafliwshayLom DwodesEuvogemusnauom www.v\shay,com/doc?91000
EDF1AS, EDF1BS, EDF1CS, EDF1DS
www.vishay.com Vishay General Semiconductor
Revision: 25-Feb-16 2Document Number: 88578
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) PCB mounted with 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pad areas
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Derating Curves Output Rectified Current
Fig. 2 - Ma x i mum Non-Repetitiv e Peak Forward Su rge Curre n t
Per Diode
Fig. 3 - Typical Forward Characteristics Per Diode
Fig. 4 - Typical Reverse Leakage Characteristics Per Diode
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL EDF1AS EDF1BS EDF1CS EDF1DS UNIT
Typical thermal resistance (1) RJA 38 °C/W
RJL 12
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
EDF1DS-E3/45 0.406 45 50 Tube
EDF1DS-E3/77 0.406 77 1500 13" diameter paper tape and reel
20 40 60 80 100 120 140 160
0
0.5
1.0
IPK/IAV = π Resistive
or Inductive Load
0.75
0.25
0.51 x 0.51" (13 x 13 mm)
Copper Pads
Ambient Temperature (°C)
Average Forward Output Current (A)
Capacitive
Loads
5.0
10
20
=
Ipk
IAV
110 100
0
10
20
30
40
50
60
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
T
J
= 150 °C
Single Sine-Wave
1.0 Cycle
0.4 0.6 0.8 1.0 1.2 1.4
0.01
0.1
1
10
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
TJ = 25 °C
Pulse Width = 300 µs
1 % Duty Cycle
020 40 60 80 100
0.1
1
10
100
1000
T
J
= 125 °C
T
J
= 25 °C
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Leakage
Current (µA)
VISHAY. T i DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
EDF1AS, EDF1BS, EDF1CS, EDF1DS
www.vishay.com Vishay General Semiconductor
Revision: 25-Feb-16 3Document Number: 88578
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Junction Capacitance Per Diode
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
1
0.1 10 100 1000
10
5
0
15
20
25
30
Reverse Voltage (V)
Junction Capacitance (pF)
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Mounting Pad Layout
0.255 (6.5)
0.245 (6.2)
0.013 (0.330)
0.009 (0.241)
0.060 (1.524)
0.040 (1.016)
0.404 (10.3)
0.013 (0.330)
0.003 (0.076)
0.047 (1.20)
0.040 (1.02)
0.205 (5.2)
0.195 (5.0)
0.335 (8.51)
0.320 (8.13)
0.130 (3.3)
0.120 (3.05)
45°
0.386 (9.80)
Case Style DFS
0.404 MAX.
(10.26 MAX.)
0.205 (5.2)
0.195 (5.0)
0.047 MIN.
(1.20 MIN.)
0.060 MIN.
(1.52 MIN.)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

BRIDGE RECT 1PHASE 200V 1A DFS
BRIDGE RECT 1PHASE 100V 1A DFS
BRIDGE RECT 1PHASE 50V 1A DFS
BRIDGE RECT 1PHASE 50V 1A DFS
BRIDGE RECT 1PHASE 200V 1A DFS
BRIDGE RECT 1PHASE 50V 1A DFS
BRIDGE RECT 1PHASE 100V 1A DFS
BRIDGE RECT 1PHASE 150V 1A DFS
BRIDGE RECT 1PHASE 200V 1A DFS
BRIDGE RECT 1PHASE 50V 1A DFS
BRIDGE RECT 1PHASE 100V 1A DFS
BRIDGE RECT 1PHASE 150V 1A DFS
BRIDGE RECT 1PHASE 200V 1A DFS
BRIDGE RECT 1PHASE 200V 1A DFS
BRIDGE RECT 1PHASE 100V 1A DFS
BRIDGE RECT 1PHASE 50V 1A DFS