RF Power Relay Datasheet by TE Connectivity Potter & Brumfield Relays
View All Related Products | Download PDF Datasheet
-- TE RELAY
— PRODUCTS
“Mummy
Max. DC load brea
am
no
Veswstwe \aad
mo
a,‘ 0,2 0,5 ‘ z 5 m 20
Vuu/r DC Curran: A1
Coilo eratin ran Dc
15A
Recommended
vows mge
m u,‘d
0.5
u mu 4m oEC oBU rm) nzu mu
mm Amt: em (em Deramve PC]
11-2011, Rev. 1111
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
SCHRACK
General Purpose Relays
PCB Relays
n 1 pole 16A, 1 form A (NO) or 1 form B (NC) contact
n Coil power 400mW
n Reinforced insulation (EN 61810, 60335, 60730)
n Ambient temperature up to 105°C
n Quick connect terminals for load side
n WG version: Materials in accordance to IEC 60335-1
Typical applications
Oven control, electric heating, power supplies, air conditioning, microwave
ovens, hobs
Approvals
VDE REG.-Nr. A652, UL E214025, CQC 05001014817
Technical data of approved types on request
Contact Data
Contact arrangement 1 form A (NO) or 1 form B (NC)
Rated voltage 250VAC
Max. switching voltage 400VAC
Rated current 16A
Limiting making current, form A contact,
max. 4s, duty factor 10 % 25A
Breaking capacity max. 4000VA
Contact material AgNi 90/10
Min. recommended contact load 12VAC at 500mA
Frequency of operation, with/without load 360/72000h-1
Operate/release time max. 11/7ms
Bounce time max., form A/form B 4/4ms
Contact ratings
Type Contact Load Cycles
IEC 61810
RF334; RFH34 A (NO) 16A, 250VAC resistive, 85°C 100x103
RF334; RFH34 A (NO) 11A, 250VAC resistive, 85°C 250x103
RF334; RFH34 A (NO) 20A, 250VAC resistive, 85°C 25x103
RF334; RFH34 A (NO) 25A, 250VAC resistive, 70°C 15x103
RF354; RFH54 B (NC) 16A, 250VAC resistive, 85°C 100x103
RF354; RFH54 B (NC) 20A, 250VAC resistive, 85°C 50x103
RF354; RFH54 B (NC) 25A, 250VAC resistive, 70°C 20x103
RFH34 A (NO) 16A, 250VAC resistive, 105°C 100x103
RFH34 A (NO) 11A, 250VAC resistive, 105°C 250x103
RFH34 A (NO) 18.5A, 250VAC resistive, 105°C 20x103
RFH34 A (NO) 10A, 400VAC resistive, 105°C 150x103
Mechanical endurance >10x106 operations
Coil Data
Coil voltage range 5 to 60VDC
Operative range, IEC 61810 2
Coil insulation system according UL1446 class F
Coil versions, DC coil
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω±10% mW
005 5 3.5 0.5 62 403
006 6 4.2 0.6 90 400
009 9 6.3 0.9 203 399
012 12 8.4 1.2 360 400
024 24 16.8 2.4 1440 400
048 48 33.6 4.8 5520 417
060 60 42.0 6.0 8570 420
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Other coil voltages on request.
Insulation Data
Initial dielectric strength
between open contacts 1000Vrms
between contact and coil 4000Vrms
Clearance/creepage
between contact and coil ≥8/8mm
Material group of insulation parts IIIa
Tracking index of relay base PTI250V
Power Relay RF
F0273-BI
Z
V
-: TE
mrmerllvlly
RELAY
PRODUCYS
29
35‘"
63
14,2
16
40,5
44,5
4,75“
11-2011, Rev. 1111
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
2
SCHRACK
General Purpose Relays
PCB Relays
Power Relay RF (Continued)
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Resistance to heat and fire
WG version according EN 60335-1, par.30
Ambient temperature
RF3 -40 to 85°C
RFH -40 to 105°C
Category of environmental protection
IEC 61810 RTII - flux proof1)
Vibration resistance (functional),
form A/form B, 55 to 500Hz 20/5g
Shock resistance (destructive) 100g
Terminal type PCB-THT, quick connect for load side
Weight 20g
Resistance to soldering heat THT, IEC 60068-2-20
flux proof version 270°C/10s
wash tight version 260°C/5s
Packaging/unit tray/30 pcs., box/300 pcs.
1) RTIII - wash tight version on request
PCB layout / terminal assignment
Bottom view on solder pins
1 form A (NO) contact
1 form B (NC) contact
S0256-CA
S0256-CB
S0256-CC
Quick connect terminals vertical Quick connect terminals horizontal
S0282-CI S0282-CJ
Dimensions
- - TE RELAY
— PRODUCTS
cannetllvlly
11-2011, Rev. 1111
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
3
SCHRACK
General Purpose Relays
PCB Relays
Power Relay RF (Continued)
Product code Contact arrangement Version Coil Version Part number
RF334012 1 form A (NO) 85°C 12VDC Standard 8-1415513-1
RFH34009WG contact 105°C 9VDC IEC60335-1 compliant 4-1415520-1
RFH34012WG 12VDC 5-1415520-1
RFH34024 24VDC Standard 1415511-1
RFH54006WG 1 form B (NC) 6VDC IEC60335-1 compliant 1415521-1
RFH54024WG contact 24VDC 3-1415521-1
RFHD4012WG 1 form A (NO) 12VDC 9-1415521-1
This list represents the most common types and does not show all variants covered by this datasheet.
Other types on request
Product code structure Typical product code RF 3 3 4 012 WG
Type
RF Power Relay RF
Version
3 16A, 85°C H 16A, 105°C
Contact configuration
3
1 form A (NO) contact, quick connect term. vertical
D
1 form A (NO) contact, quick connect term. horizontal
5
1 form B (NC) contact, quick connect term. vertical
F
1 form B (NC) contact, quick connect term. horizontal
Contact material
4 AgNi 90/10
Coil
Coil code: please refer to coil versions table
Version
Blank Standard version
WG Product in accordance with IEC 60335-1 (domestic appliances)
Wash tight version on request
Products related to this Datasheet
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPST 16A 5V