(1.00 mm) .0394" FJ SERIES
Double or
reversed ended
4.00 mm
.157"
Variety of
pin counts
FJ–20–D–06.50–4
FJ–05–D–04.80–4
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
For complete specifications
see www.samtec.com?FJ
Conductor:
Tin Plated Copper
Conductor Resistance:
300 W/km max
Insulation Resistance:
10 MW/km min
(conductor-to-conductor)
Dielectric Test:
400 VAC during 1 minute
(conductor-to-conductor)
Temperature Rating:
-30 °C to +80 °C
Voltage Rating:
300 VAC
RoHS Compliant:
Ye s
LENGTH
FJ NO. OF
POSITIONS
–4
= (4.00 mm) .157"
(Required for
mating with
FC1 & ZF1)
–05, –10, –15,
–20, –25, –30
STYLE STRIP
LENGTH
–D
= Double End
–R
= Reversed End
Length in inches
–03.00
= (76.2 mm) 3.00"
–06.00
= (152.4 mm) 6.00"
–12.00
= (304.8 mm) 12.00"
–24.00
= (609.6 mm) 24.00"
(Standard Lengths)
LENGTH
(0.10)
.004
(1.00)
.03937
(4.00)
.157
(No. of
positions
x (1.00)
.03937)
+ (1.00)
.03937
(0.70)
.028
(0.30)
.012
(5.26)
.207
(0.52)
.021
(0.33)
.013
–D Style
–R Style
Mates with:
FC1, ZF1
Notes:
Stiffener color will be blue or
black at Samtec’s discretion.
Some sizes, styles and
options are non-standard,
non-returnable.
SPECIFICATIONS
FLAT FLEXIBLE CABLE (FFC) JUMPER
ALSO AVAILABLE
(MOQ Required)
• Other Lengths
F-219
Products related to this Datasheet
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
CABLE FLAT 20POS 1.00MM 2"
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
1MM FLEX CABLE JUMPER
CABLE FFC 5POS 1.00MM 9"