Scheda tecnica
6 5 I A 3 I 2 I 1
Rev AWO # Description Date Appr
APPROVED: — ' RELEASED 5/17/05
DATE: TITLE: A UPDATED 9/16/08
E UPDATE DRAWWG 6/23/16 AY/MW
C UPDATE D‘M 7/7/20 AY/RC
53‘ [my « we mm!» [2231:]
467 [H as] [5123],”
‘ I
, 453 4”
. 35 W . 10 E’
['35ch I : [I 50][ Id]
. 44 I k I I Lt] \ Q 3 W
4‘ 525 [134:] I» aI Iehr‘fl]
4» 3C7 <7 248="" [7="" 8d]="" a="" [b="" w]="" *="" a»="" «h="" ‘5”="" 350="" i="" [4="" 05]="" ‘="" [9="" ea]="" ’="" est="" 7="" i777="" 05l",="" [3="" 3d]="" [1="" 27];="" i"="" i="" i="" 205="" [5="" 2c]="" ‘="" 2="" 3="" 4="" 5="" 6="" 7="" 8="" i="" i="" x52="" ‘7="" [9="" 20]="" u="" ,="" a="" 055="" ”“567="" m="" [2143]="" 4»="" 52&[340]="" spgcwomms="" #="" [53$]="" me‘e‘e“="" v="" v="" recomended="" exam:ctieieregnxermnpmsuc,="" ruled="" ul="" 9::er="" *="" 57‘="" [14.50],="" pcb="" layout="" contacts:="" phosphor="" bronx;="" ‘="" i="" d="" h="" \d="" d="" :="" c="" ah="" (,="" i="" hew="" mm="" app"="" 0="" m="" m="" 5="" le="" m:="" ‘="" e="" e="" \er="" adam:="" 909="" rahway="" avenue‘="" sum="" over="" nicke‘="" \fnderplate="" on="" contend="" urea="" ,="" ,ee="" ‘="" e="" e="" ,="" e="" ‘="" he="" [="" j="" 7="" unwon‘="" nj07083="" egg“="" om="" nmkel="" underplnte="" on="" so‘der="" mus="" t‘eehe="" e="" e="" e="" 1h,="" le="" te="" :tech="" phone:908-687-5000="" vauage="" rating:="" ‘50="" vac="" max="" 3="" :="" interconnects="" fax:="" 905-687-5710="" gunfmt="" :1:qu="" le="" aznaps="" "lax="" a="" e="" m="" and:="" as="" am:="" mo="" ms="" max.="" .nsmm="" w="" 500="" mm:="" mm="" @500="" vac="" el="" 4e="" modular="" telephonejacmpsc="" dielectric="" immnumg="" vonage:="" moo="" vrms="" «or="" t="" m‘mm="" r‘ght="" angle,="" surface="" mount="" yamueyguena‘mg="" v="" 7="" .="" ‘="" e="" ,="" t="" e="" gfirrgxegnérmpemmm="" 400="" m="" +35c="" rohs="" he="" ‘e="" x="" mtj-bbyx1="" b="" lead="" free.="" rohs="" compfiunt,="" cumum="" ,="" e="" [f="" samesr="" |="" 7e:="" nts="" |="" hm="" 1="" r="" 1="" s="" 5="" |="" 4="" 3="" 2="" |="" 1="">7>