
DKBT | |
|---|---|
DigiKey Part Number | 336-3258-ND |
Manufacturer | |
Manufacturer Product Number | DKBT |
Description | DEV KIT BLUETOOTH SMART |
Customer Reference | |
Detailed Description | BT121 - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BT121 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.166.80000 | Fr.166.80 |
| Unit Price without VAT: | Fr.166.80000 |
|---|---|
| Unit Price with VAT: | Fr.180.31080 |


