CHF | EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.72000 0.72 Fr.
10 0.59300 5.93 Fr.
50 0.53380 26.69 Fr.
100 0.47430 47.43 Fr.
500 0.45060 225.30 Fr.

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 7.00 Fr. reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10289-6-ND
Copy   535-10289-6-ND
Quantity Available 26.615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8G-16.000MHZ-B4Y-T

Copy   ABM8G-16.000MHZ-B4Y-T
Description CRYSTAL 16.0000MHZ 10PF SMD
Copy   CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy   16MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models ABM8G-16.000MHZ-B4Y-T by SnapEDA
3D Drawings ABM8G-3D.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1425 (CH2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • SMF24A-E3-08 - Vishay Semiconductor Diodes Division | SMF24A-E3-08CT-ND DigiKey Electronics
  • SMF24A-E3-08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 24V 38.9V SMF
  • Unit Price 0.45000 Fr.
  • SMF24A-E3-08CT-ND
  • 742792118 - Wurth Electronics Inc. | 732-4653-1-ND DigiKey Electronics
  • 742792118
  • Wurth Electronics Inc.
  • FERRITE BEAD 600 OHM 1206 1LN
  • Unit Price 0.23000 Fr.
  • 732-4653-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-10289-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10289-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0.48510 Fr.
  • Cut Tape (CT) ? : 535-10289-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.615 - Immediate
  • Unit Price: 0.72000 Fr.

07:10:10 9/15/2019