TAJA225K020RNJ | ||
---|---|---|
DigiKey Part Number | 478-2358-2-ND - Tape & Reel (TR) 478-2358-1-ND - Cut Tape (CT) 478-2358-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJA225K020RNJ | |
Description | CAP TANT 2.2UF 10% 20V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.3Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJA225K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.36000 | Fr.0.36 |
10 | Fr.0.23800 | Fr.2.38 |
50 | Fr.0.17520 | Fr.8.76 |
100 | Fr.0.14270 | Fr.14.27 |
500 | Fr.0.11262 | Fr.56.31 |
1,000 | Fr.0.09511 | Fr.95.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.09011 | Fr.180.22 |
4,000 | Fr.0.08510 | Fr.340.40 |
10,000 | Fr.0.08009 | Fr.800.90 |
14,000 | Fr.0.07759 | Fr.1,086.26 |
50,000 | Fr.0.07008 | Fr.3,504.00 |
100,000 | Fr.0.06508 | Fr.6,508.00 |