


PEC11R-4115F-S0018 | |
|---|---|
DigiKey Part Number | PEC11R-4115F-S0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4115F-S0018 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4115F-S0018 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.55000 | Fr.2.55 |
| 5 | Fr.2.18400 | Fr.10.92 |
| 10 | Fr.2.04600 | Fr.20.46 |
| 25 | Fr.1.87640 | Fr.46.91 |
| 75 | Fr.1.69067 | Fr.126.80 |
| 150 | Fr.1.58280 | Fr.237.42 |
| 300 | Fr.1.48140 | Fr.444.42 |
| 525 | Fr.1.40402 | Fr.737.11 |
| 1,050 | Fr.1.31333 | Fr.1,379.00 |
| Unit Price without VAT: | Fr.2.55000 |
|---|---|
| Unit Price with VAT: | Fr.2.75655 |


