CHF | EUR | USD
Favorite

SRR5018-101Y 100µH Shielded Wirewound Inductor 350mA 1.1Ohm Max Nonstandard
Price & Procurement
12.507 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.69000 0.69 Fr.
10 0.60500 6.05 Fr.
25 0.56200 14.05 Fr.
50 0.47560 23.78 Fr.
100 0.43230 43.23 Fr.
250 0.40632 101.58 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.69000 Fr.

Excludes VAT

0.74313 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SRR5018-101YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 11.500 - Immediate
  • Unit Price: 0.36310 Fr.

SRR5018-101Y

Datasheet
Digi-Key Part Number SRR5018-101YCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRR5018-101Y
Copy  
Description FIXED IND 100UH 350MA 1.1OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 350mA 1.1Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR5018 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR5018 Series Material Declaration
Mfg CAD Models SRR5018.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models SRR5018-101Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR5018
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating (Amps) 350mA
Current - Saturation (Isat) 420mA
Shielding Shielded
DC Resistance (DCR) 1.1Ohm Max
Q @ Freq 13.1 @ 796kHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number SRR5018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR5018-101YCT