CHF | EUR | USD
Favorite

UJ2-MIBH2-4-SMT-TR USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
4.725 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.70000 0.70 Fr.
10 0.62000 6.20 Fr.
25 0.58320 14.58 Fr.
50 0.55900 27.95 Fr.
100 0.53450 53.45 Fr.
250 0.48596 121.49 Fr.
500 0.43734 218.67 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.70000 Fr.

Excludes VAT

0.75390 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 102-4007-2-ND
  • Minimum Quantity: 1.750
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0.36446 Fr.
  • Digi-Reel®  : 102-4007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.725 - Immediate
  • Unit Price: Digi-Reel®

UJ2-MIBH2-4-SMT-TR

Datasheet
Digi-Key Part Number 102-4007-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ2-MIBH2-4-SMT-TR
Copy  
Description CONN RCPT USB2.0 MICRO B SMD R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series UJ2
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -25°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

0.66000 Fr. Details

USB3076-30-A

MICRO B SKT, BOTTOM-SMT, R/A, 30

GCT

0.61000 Fr. Details

629105150521

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

1.88000 Fr. Details

1051640001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

0.76000 Fr. Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

2.19000 Fr. Details

VLMS1300-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

0.25000 Fr. Details
Additional Resources
Standard Package 1
Other Names 102-4007-1