Diode 60 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount SMC
DO-214AB, SMC

B560C-13-F

DigiKey Part Number
B560C-FDITR-ND - Tape & Reel (TR)
B560C-FDICT-ND - Cut Tape (CT)
B560C-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B560C-13-F
Description
DIODE SCHOTTKY 60V 5A SMC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B560C-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBC560-GComchip Technology49,949641-1127-1-NDFr.0.93000Similar
CDBC560-HFComchip Technology865641-1734-1-NDFr.0.93000Similar
HSM560JE3/TR13Microchip Technology5,640150-HSM560JE3/TR13CT-NDFr.1.21000Similar
MB56_R1_00001Panjit International Inc.2513757-MB56_R1_00001CT-NDFr.0.41000Similar
MBRS360T3Gonsemi66,056MBRS360T3GOSCT-NDFr.0.69000Similar
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.41300Fr.4.13
100Fr.0.26650Fr.26.65
500Fr.0.20342Fr.101.71
1,000Fr.0.18310Fr.183.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15725Fr.471.75
6,000Fr.0.14423Fr.865.38
9,000Fr.0.13759Fr.1,238.31
15,000Fr.0.13013Fr.1,951.95
21,000Fr.0.12572Fr.2,640.12
30,000Fr.0.12143Fr.3,642.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346