CHF | EUR | USD
Favorite

PAM2401SCADJ Boost Switching Regulator IC Positive 2.5V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
44.880 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.90000 0.90 Fr.
10 0.80500 8.05 Fr.
25 0.76440 19.11 Fr.
100 0.58700 58.70 Fr.
250 0.51872 129.68 Fr.
500 0.49140 245.70 Fr.
1.000 0.38220 382.20 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.90000 Fr.

Excludes VAT

0.96930 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PAM2401SCADJDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 42.500 - Immediate
  • Unit Price: 0.36309 Fr.
  • Digi-Reel®  : PAM2401SCADJDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.880 - Immediate
  • Unit Price: Digi-Reel®

PAM2401SCADJ

Datasheet
Digi-Key Part Number PAM2401SCADJDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM2401SCADJ
Copy  
Description IC REG BOOST ADJUSTABLE 1A 8MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Boost Switching Regulator IC Positive 2.5V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets PAM2401
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet PAM2401
EDA / CAD Models PAM2401SCADJ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 4.75V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5V
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PAM2401YPADJ

IC REG BOOST ADJ 1A UDFN3030-12

Diodes Incorporated

0.90000 Fr. Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

0.51000 Fr. Details

MCP73831T-2DCI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

0.51000 Fr. Details

BME680

SENSOR RH PRESSURE TEMP VOC

Bosch Sensortec

11.05000 Fr. Details

MP3120DJ-LF-Z

IC REG BOOST ADJ 1.2A TSOT23-6

Monolithic Power Systems Inc.

1.72000 Fr. Details

TPS613222ADBVR

IC REG BOOST 5V 2.5A SOT23-5

Texas Instruments

0.84000 Fr. Details
Additional Resources
Standard Package 1
Other Names PAM2401SCADJDICT