CHF | EUR | USD
Favorite

ZRC330F02TA Shunt Voltage Reference IC ±2% SOT-23-3
Price & Procurement
21.277 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.89000 0.89 Fr.
10 0.79400 7.94 Fr.
25 0.75440 18.86 Fr.
100 0.57910 57.91 Fr.
250 0.51180 127.95 Fr.
500 0.48484 242.42 Fr.
1.000 0.37710 377.10 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.89000 Fr.

Excludes VAT

0.95853 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ZRC330F02TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0.35825 Fr.
  • Digi-Reel®  : ZRC330F02TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.277 - Immediate
  • Unit Price: Digi-Reel®

ZRC330F02TA

Datasheet
Digi-Key Part Number ZRC330F02TACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRC330F02TA
Copy  
Description IC VREF SHUNT 2% SOT23-3
Copy  
Detailed Description

Shunt Voltage Reference IC ±2% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZRC330
ZRC330
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZRC330
ZRC330
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 5mA
Tolerance ±2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 43µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 20µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZRC330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
ZRC330F02TA Diodes Incorporated 0
Call
You May Also Be Interested In

OPA2376AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

2.25000 Fr. Details

MAX1818EUT33+T

IC REG LIN POS ADJ 500MA SOT23-6

Maxim Integrated

2.22000 Fr. Details

VOS617A-7T

OPTOISOLATOR 3.75KV TRANS 4SSOP

Vishay Semiconductor Opto Division

0.61000 Fr. Details

SML-LXL1210IGC-TR

LED GREEN/RED CLEAR 1210 SMD

Lumex Opto/Components Inc.

0.14715 Fr. Details

6N138S-TA1

OPTOISO 5KV DARL W/BASE 8SMD

Lite-On Inc.

0.76000 Fr. Details

VLP-250-F

LIGHT PIPE CLEAR 3MM LENS FLAT

Bivar Inc.

0.44000 Fr. Details
Additional Resources
Standard Package 1
Other Names ZRC330F02CT
ZRC330F02CT-ND
ZRC330F02TACT