CHF | EUR | USD
Favorite

BGB707L7ESDE6327XTSA1 RF Amplifier IC 802.11a/b/g/n 2.3GHz, 2.7GHz TSLP-7-1
Price & Procurement
7.337 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.98000 0.98 Fr.
10 0.86900 8.69 Fr.
25 0.78520 19.63 Fr.
100 0.68710 68.71 Fr.
250 0.60300 150.75 Fr.
500 0.53288 266.44 Fr.
1.000 0.42069 420.69 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.98000 Fr.

Excludes VAT

1.05546 Fr.

Includes VAT

Alternate Package

BGB707L7ESDE6327XTSA1

Digi-Key Part Number BGB707L7ESDE6327XTSA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGB707L7ESDE6327XTSA1
Copy  
Description IC RF AMP 802.11A/B/G/N TSLP7-1
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Amplifier IC 802.11a/b/g/n 2.3GHz, 2.7GHz TSLP-7-1

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 2.3GHz, 2.7GHz
P1dB 8dBm
Gain 27dB
Noise Figure 0.7dB
RF Type 802.11a/b/g/n
Voltage - Supply 1.8V ~ 4V
Current - Supply 25mA
Test Frequency 1.5GHz
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package TSLP-7-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PC225B1A3D

CAP FEEDTHRU 2.2UF 20% 10V 0603

Murata Electronics

0.25000 Fr. Details

USBLC6-2P6

TVS DIODE 5.25V 17V SOT666

STMicroelectronics

0.49000 Fr. Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

0.26000 Fr. Details

BQ24074RGTR

IC LI-ION CHARGE MGMT 16-QFN

Texas Instruments

2.01000 Fr. Details

MIC841HYMT-TR

IC COMPARATOR MICROPWR 6MLF

Microchip Technology

0.56000 Fr. Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

1.06000 Fr. Details
Additional Resources
Standard Package 1
Other Names BGB 707L7ESD E6327CT
BGB 707L7ESD E6327CT-ND
BGB707L7ESDE6327XTSA1CT