CHF | EUR | USD
Favorite

Price & Procurement
46.307 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.68000 0.68 Fr.
10 0.64300 6.43 Fr.
100 0.49310 49.31 Fr.
500 0.42878 214.39 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.68000 Fr.

Excludes VAT

0.73236 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 455-3273-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 46.000 - Immediate
  • Unit Price: 0.35374 Fr.
  • Digi-Reel®  : 455-3273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.307 - Immediate
  • Unit Price: Digi-Reel®

B4B-ZR-SM4-TFT(LF)(SN)

Datasheet
Digi-Key Part Number 455-3273-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B4B-ZR-SM4-TFT(LF)(SN)
Copy  
Description CONN HEADER SMD 4POS 1.5MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ZH Series Datasheet
HTML Datasheet ZH Series Datasheet
EDA / CAD Models B4B-ZR-SM4-TFT(LF)(SN) by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 6.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZHR-4

CONN HOUSING ZH 4POS 1.5MM WHT

JST Sales America Inc.

0.09000 Fr. Details

A04ZRE04ZRE26W305B

JUMPER ZRE 4POS 26AWG 12-INCH

JST Sales America Inc.

1.79000 Fr. Details

A04ZRE04ZRE26W203B

JUMPER ZRE 4POS 26AWG 8-INCH

JST Sales America Inc.

1.45000 Fr. Details

A04ZRE04ZRE26W152B

JUMPER ZRE 4POS 26AWG 6-INCH

JST Sales America Inc.

1.36000 Fr. Details

A04ZRE04ZRE26W102B

JUMPER ZRE 4POS 26AWG 4-INCH

JST Sales America Inc.

1.26000 Fr. Details

A04ZRE04ZRE26W254B

JUMPER ZRE 4POS 26AWG 10-INCH

JST Sales America Inc.

1.55000 Fr. Details
You May Also Be Interested In

B2B-ZR-SM4-TFT(LF)(SN)

CONN HEADER SMD 2POS 1.5MM

JST Sales America Inc.

0.54000 Fr. Details

B6B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 6POS 1.5MM

JST Sales America Inc.

0.72000 Fr. Details

ZHR-4

CONN HOUSING ZH 4POS 1.5MM WHT

JST Sales America Inc.

0.09000 Fr. Details

B4B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 4POS 1.5MM

JST Sales America Inc.

0.59000 Fr. Details

692221030100

CONN RCPT USB3.0 TYPEB 9POS R/A

Würth Elektronik

3.79000 Fr. Details

PCA9507DP,118

IC ACCELERATOR HDMI/I2C 8TSSOP

NXP USA Inc.

1.48000 Fr. Details
Additional Resources
Standard Package 1
Other Names 455-3273-1