CHF | EUR | USD
Favorite

Price & Procurement
16.579 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.76000 0.76 Fr.
10 0.66300 6.63 Fr.
100 0.57230 57.23 Fr.
500 0.46828 234.14 Fr.
1.000 0.41624 416.24 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.76000 Fr.

Excludes VAT

0.81852 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 455-3350-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0.37722 Fr.
  • Digi-Reel®  : 455-3350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.579 - Immediate
  • Unit Price: Digi-Reel®

BM04B-ACHSS-A-GAN-ETF(LF)(SN)

Digi-Key Part Number 455-3350-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM04B-ACHSS-A-GAN-ETF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 4POS 1.2MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ACH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type
Pitch - Mating 0.047" (1.20mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1.5A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACHR-04V-A-S

CONN RCPT ACH W-B 4POS 1.2MM

JST Sales America Inc.

0.16000 Fr. Details

BM03B-ACHSS-GAN-ETF(LF)(SN)

CONN HEADER SMD R/A 3POS 1.2MM

JST Sales America Inc.

0.62000 Fr. Details

BM02B-ACHSS-GAN-ETF(LF)(SN

CONN HEADER SMD R/A 2POS 1.2MM

JST Sales America Inc.

0.52000 Fr. Details

BM04B-ACHSS-A-GAN-TF(LF)(SN)

CONN HEADER SMD R/A 4POS 1.2MM

JST Sales America Inc.

0.72000 Fr. Details

ACHFR-04V-H

CONN RCPT HSG 4POS 1.20MM

JST Sales America Inc.

0.28000 Fr. Details

BM03B-ACHSS-GAN-TF(LF)(SN)

CONN HEADER SMD R/A 3POS 1.2MM

JST Sales America Inc.

0.60000 Fr. Details
Additional Resources
Standard Package 1
Other Names 455-3350-1