CHF | EUR | USD
Favorite

Price & Procurement
31.847 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.75000 0.75 Fr.
10 0.69600 6.96 Fr.
100 0.53370 53.37 Fr.
500 0.46406 232.03 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.75000 Fr.

Excludes VAT

0.80775 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 455-2874-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 31.500 - Immediate
  • Unit Price: 0.37125 Fr.
  • Digi-Reel®  : 455-2874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.847 - Immediate
  • Unit Price: Digi-Reel®

BM04B-SRSS-TBT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2874-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM04B-SRSS-TBT(LF)(SN)
Copy  
Description CONN HEADER SMD 4POS 1MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
HTML Datasheet SH Series Datasheet
EDA / CAD Models BM04B-SRSS-TBT(LF)(SN) by SnapEDA
BM04B-SRSS-TBT (LF)(SN) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

SHR-04V-S

CONN HOUSING SH 4POS 1MM WHITE

JST Sales America Inc.

0.13000 Fr. Details

A04SR04SR30K152A

JUMPER 04SR-3S - 04SR-3S 6"

JST Sales America Inc.

1.25000 Fr. Details

A04SR04SR30K305B

JUMPER 04SR-3S - 04SR-3S 12"

JST Sales America Inc.

1.44000 Fr. Details

A04SR04SR30K152B

JUMPER 04SR-3S - 04SR-3S 6"

JST Sales America Inc.

1.25000 Fr. Details

SHR-04V-S-B

CONN HOUSING SH 4POS 1MM WHITE

JST Sales America Inc.

0.13000 Fr. Details

A04SR04SR30K51A

JUMPER 04SR-3S - 04SR-3S 2"

JST Sales America Inc.

1.06000 Fr. Details
Associated Product View More

A04SR04SR30K152A

JUMPER 04SR-3S - 04SR-3S 6"

JST Sales America Inc.

1.25000 Fr. Details

A04SR04SR30K305B

JUMPER 04SR-3S - 04SR-3S 12"

JST Sales America Inc.

1.44000 Fr. Details

A04SR04SR30K152B

JUMPER 04SR-3S - 04SR-3S 6"

JST Sales America Inc.

1.25000 Fr. Details

A04SR04SR30K51A

JUMPER 04SR-3S - 04SR-3S 2"

JST Sales America Inc.

1.06000 Fr. Details

A04SR04SR30K51B

JUMPER 04SR-3S - 04SR-3S 2"

JST Sales America Inc.

1.06000 Fr. Details

A04SR04SR30K305A

JUMPER 04SR-3S - 04SR-3S 12"

JST Sales America Inc.

1.44000 Fr. Details
You May Also Be Interested In

BM08B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 8POS 1MM

JST Sales America Inc.

1.00000 Fr. Details

BM05B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

0.75000 Fr. Details

BM06B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 6POS 1MM

JST Sales America Inc.

0.84000 Fr. Details

A04SR04SR30K152A

JUMPER 04SR-3S - 04SR-3S 6"

JST Sales America Inc.

1.25000 Fr. Details

SHR-04V-S

CONN HOUSING SH 4POS 1MM WHITE

JST Sales America Inc.

0.13000 Fr. Details

SBRT2U45LP-7

DIODE SBR 45V 2A 3DFN

Diodes Incorporated

0.48000 Fr. Details
Additional Resources
Standard Package 1
Other Names 455-2874-1