CHF | EUR | USD
Favorite

SPQ1410HR5H-B 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V (-42dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
57.799 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.71000 0.71 Fr.
10 0.59600 5.96 Fr.
25 0.55200 13.80 Fr.
50 0.52020 26.01 Fr.
100 0.48930 48.93 Fr.
500 0.42174 210.87 Fr.
1.000 0.39457 394.57 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.71000 Fr.

Excludes VAT

0.76467 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 423-1213-2-ND
  • Minimum Quantity: 5.700
  • Quantity Available: 51.300 - Immediate
  • Unit Price: 0.37395 Fr.
  • Digi-Reel®  : 423-1213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.799 - Immediate
  • Unit Price: Digi-Reel®

SPQ1410HR5H-B

Datasheet
Digi-Key Part Number 423-1213-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPQ1410HR5H-B
Copy  
Description MICROPHONE MEMS ANALOG OMNI
Copy  
Detailed Description

100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V (-42dB ±3dB @ 94dB SPL) Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SPQ1410HR5H-B Datasheet
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
HTML Datasheet SPQ1410HR5H-B Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles
Series SiSonic™
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type MEMS (Silicon)
Output Type Analog
Direction
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio
Impedance 400 Ohms
Voltage Range 1,5V ~ 3,6V
Current - Supply 160µA
Port Location
Termination Solder Pads
Size / Dimension 0.148" L x 0.088" W (3.76mm x 2.24mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SPU0410LR5H-QB

MICROPHONE MEMS ANLG OMNI IOT

Knowles

0.61000 Fr. Details

SPW2430HR5H-B

MAMET MIC ANALOG TOP PORT

Knowles

0.73000 Fr. Details

SPV1840LR5H-B

KASKADE MIC ANALOG BOTTOM PORT

Knowles

0.76000 Fr. Details

SSM-107-L-SV

CONN RCPT 7POS 0.1 GOLD SMD

Samtec Inc.

1.49000 Fr. Details

SPU0410HR5H-PB

MICROPHONE MEMS ANLG OMNI IOT

Knowles

0.85000 Fr. Details

SPH0641LM4H-1

MORELLO MIC MULTIMODE DGT BOT PT

Knowles

0.84000 Fr. Details
Additional Resources
Standard Package 1
Other Names 423-1213-1