CHF | EUR | USD
Favorite

Price & Procurement
7.682 In Stock
Can ship immediately Factory Stock : 40.000
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.82000 0.82 Fr.
5 0.79000 3.95 Fr.
10 0.73900 7.39 Fr.
50 0.61160 30.58 Fr.
100 0.50960 50.96 Fr.
250 0.49688 124.22 Fr.
500 0.42042 210.21 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.82000 Fr.

Excludes VAT

0.88314 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F8131TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
    40.000 - Factory Stock 
  • Unit Price: 0.36946 Fr.
  • Digi-Reel®  : F8131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.682 - Immediate
    40.000 - Factory Stock 
  • Unit Price: Digi-Reel®

1812L035/60MR

Datasheet
Digi-Key Part Number F8131CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1812L035/60MR
Copy  
Description PTC RESET FUSE 60V 350MA 1812
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Resettable Fuse 60V 350mA Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1812L
Packaging Cut Tape (CT) 
Part Status Active
Type
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 700mA
Time to Trip 150ms
Resistance - Initial (Ri) (Min) 400 mOhms
Resistance - Post Trip (R1) (Max) 1,7 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1812L050/60MR

PTC RESET FUSE 60V 500MA 1812

Littelfuse Inc.

0.82000 Fr. Details

SMAJ40CA

TVS DIODE 40V 64.5V DO214AC

Littelfuse Inc.

0.37000 Fr. Details

1812L020/60DR

PTC RESET FUSE 60V 200MA 1812

Littelfuse Inc.

0.52000 Fr. Details

RCT-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

0.23000 Fr. Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0.09000 Fr. Details

APTD1608LZGCK

LED GREEN CLEAR 2SMD

Kingbright

0.56000 Fr. Details
Additional Resources
Standard Package 1
Other Names F8131CT