Add To Favorites
Price & Procurement
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 2.38000 2.38 Fr.
10 2.15600 21.56 Fr.
25 1.92560 48.14 Fr.
100 1.73300 173.30 Fr.
250 1.54040 385.10 Fr.

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 7.00 Fr. reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 5.0SMDJ20CA-T7DKR-ND
Copy   5.0SMDJ20CA-T7DKR-ND
Quantity Available 489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMDJ20CA-T7

Copy   5.0SMDJ20CA-T7
Description TVS DIODE 20VWM 32.4VC SMD
Copy   TVS DIODE 20VWM 32.4VC SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet 5.0SMDJ Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 155A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 5.0SMDJ20CA - Littelfuse Inc. | 5.0SMDJ20CACT-ND DigiKey Electronics
  • 5.0SMDJ20CA
  • Littelfuse Inc.
  • TVS DIODE 20V 32.4V DO214AB
  • Unit Price 2.50000 Fr.
  • 5.0SMDJ20CACT-ND
Additional Resources
Standard Package ? 1
Other Names 5.0SMDJ20CA-T7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.0SMDJ20CATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1.06224 Fr.
  • Cut Tape (CT) ? : 5.0SMDJ20CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.128 - Immediate
  • Unit Price: 2.50000 Fr.
  • Digi-Reel® ? : 5.0SMDJ20CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.128 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 5.0SMDJ20CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.31142 Fr.
  • Cut Tape (CT) ? : 5.0SMDJ20CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 489 - Immediate
  • Unit Price: 2.38000 Fr.

20:23:43 5/26/2019