CHF | EUR | USD
Favorite

Price & Procurement
4.003 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.71000 0.71 Fr.
10 0.60000 6.00 Fr.
100 0.46630 46.63 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.71000 Fr.

Excludes VAT

0.76467 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 23-5015680707TR-ND
  • Minimum Quantity: 1.300
  • Quantity Available: 3.900 - Immediate
  • Unit Price: 0.36637 Fr.
  • Digi-Reel®  : WM7898DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.003 - Immediate
  • Unit Price: Digi-Reel®

501568-0707

Datasheet
Digi-Key Part Number WM7898CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 501568-0707
Copy  
Description CONN HEADER SMD R/A 7POS 1MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501568
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5013300700

CONN RCPT 1MM VERT 7POS

Molex

0.37000 Fr. Details
You May Also Be Interested In

501331-0707

CONN HEADER SMD 7POS 1MM

Molex

0.63000 Fr. Details

5015680407

CONN HEADER SMD R/A 4POS 1MM

Molex

0.46000 Fr. Details

5015680607

CONN HEADER SMD R/A 6POS 1MM

Molex

0.70000 Fr. Details

5013300700

CONN RCPT 1MM VERT 7POS

Molex

0.37000 Fr. Details

5013300600

CONN RCPT 1MM VERT 6POS

Molex

0.26000 Fr. Details

5013300500

CONN RCPT 1MM VERT 5POS

Molex

0.25000 Fr. Details
Additional Resources
Standard Package 1
Other Names WM7898CT