CHF | EUR | USD
Favorite

Price & Procurement
9.578 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.66000 0.66 Fr.
10 0.55100 5.51 Fr.
100 0.45860 45.86 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.66000 Fr.

Excludes VAT

0.71082 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM12831TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0.36787 Fr.
  • Digi-Reel®  : WM12831DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.578 - Immediate
  • Unit Price: Digi-Reel®

5025850370

Datasheet
Digi-Key Part Number WM12831CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5025850370
Copy  
Description CONN RCPT 3POS 0.059 TIN SMD R/A
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

3 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 5025850370
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
Environmental Information 5025850370 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 502585-0370.stp
HTML Datasheet 5025850370
3D Drawings 502585-0370.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502585
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.250" (6.35mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502585
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5025780300

CONN PLUG HSG 3CKT BEIGE

Molex

0.25000 Fr. Details
You May Also Be Interested In

5025850470

CONN RCPT 4POS 0.059 TIN SMD R/A

Molex

0.78000 Fr. Details

0151350306

CLICKMATE 3 CIRCUIT 600MM

Molex

2.78000 Fr. Details

5025850270

CONN RCPT 2POS 0.059 TIN SMD R/A

Molex

0.66000 Fr. Details

5025850570

CONN RCPT 5POS 0.059 TIN SMD R/A

Molex

0.82000 Fr. Details

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

0.48000 Fr. Details

5025780300

CONN PLUG HSG 3CKT BEIGE

Molex

0.25000 Fr. Details
Additional Resources
Standard Package 1
Other Names WM12831CT