NFM21CC102R1H3D | ||
---|---|---|
DigiKey Part Number | 490-6976-2-ND - Tape & Reel (TR) 490-6976-1-ND - Cut Tape (CT) 490-6976-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFM21CC102R1H3D | |
Description | CAP FEEDTHRU 1000PF 20% 50V 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFM21CC102R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.21200 | Fr.2.12 |
25 | Fr.0.20400 | Fr.5.10 |
50 | Fr.0.19740 | Fr.9.87 |
100 | Fr.0.18730 | Fr.18.73 |
250 | Fr.0.15664 | Fr.39.16 |
500 | Fr.0.12156 | Fr.60.78 |
1,000 | Fr.0.11577 | Fr.115.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.10896 | Fr.435.84 |
8,000 | Fr.0.10215 | Fr.817.20 |
12,000 | Fr.0.09534 | Fr.1,144.08 |
28,000 | Fr.0.09057 | Fr.2,535.96 |